Rotary Encoders:
4 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NIDEC COMPONENTS | Each | 1+ HK$347.260 5+ HK$326.480 10+ HK$314.490 20+ HK$302.500 | Min: 1 / Mult: 1 | Magnetic | Incremental | 100PPR | - | Vertical | - | Quadrature | Panel Mount | RMS20 Series | 100000 | 2Channels | D Type Flatted End | 13.5mm | 6mm | 5VDC | -10°C | 60°C | IP40 | Wire Leaded | ||||
NIDEC COMPONENTS | Each | 1+ HK$302.670 5+ HK$282.940 10+ HK$277.600 20+ HK$272.250 | Min: 1 / Mult: 1 | Magnetic | Incremental | 256PPR | - | Vertical | - | Quadrature | Panel Mount | RMS20 Series | 100000 | 2Channels | D Type Flatted End | 13.5mm | 6mm | 5VDC | -10°C | 60°C | IP40 | Wire Leaded | ||||
Each | 1+ HK$41.130 5+ HK$39.870 10+ HK$38.600 20+ HK$37.830 50+ HK$37.060 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | With Push Switch | Quadrature | Through Hole | WS-ENTV Series | - | 2Channels | D Type Flatted End | 13.5mm | 6mm | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
NIDEC COMPONENTS | Each | 1+ HK$441.660 5+ HK$380.260 10+ HK$375.330 20+ HK$311.540 | Min: 1 / Mult: 1 | Magnetic | Incremental | 250PPR | - | Vertical | - | Quadrature | Panel Mount | RMS20 Series | 100000 | 2Channels | D Type Flatted End | 13.5mm | 6mm | 5VDC | -10°C | 60°C | IP40 | Wire Leaded |