Rotary Encoders:
28 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$15.860 10+ HK$12.340 25+ HK$12.030 50+ HK$11.720 100+ HK$11.410 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | 30000 | 2Channels | Flatted End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ HK$22.910 | Min: 1 / Mult: 1 | Mechanical | Incremental | - | 30 Detents | Straight | Without Push Switch | Quadrature | Through Hole | EC28A | - | 50000 | - | Ring Type Hollow Shaft | 15mm | 21.6mm | - | - | -40°C | 85°C | - | PC Pin | |||||
Each | 1+ HK$13.180 10+ HK$10.150 | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | 30000 | 2Channels | D Type Flatted End | 15mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ HK$15.860 5+ HK$15.730 10+ HK$15.600 20+ HK$14.820 40+ HK$14.040 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | 30000 | 2Channels | Flatted End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ HK$78.090 10+ HK$73.080 25+ HK$64.040 50+ HK$59.930 100+ HK$58.500 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | - | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC11 | - | 15000 | 2Channels | D Type Flatted End | 15mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ HK$15.050 10+ HK$13.000 25+ HK$12.350 50+ HK$11.700 100+ HK$11.040 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | 30000 | 2Channels | Flatted End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ HK$102.110 10+ HK$86.190 25+ HK$80.670 50+ HK$76.450 100+ HK$71.940 More Pricing... | Min: 1 / Mult: 1 | Magnetic | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EM11B | - | 1000000 | 2Channels | D Type Flatted End | 15mm | 6mm | 4.75V | 5.25V | -20°C | 85°C | - | Solder Pin | |||||
Each | 1+ HK$468.870 5+ HK$409.660 10+ HK$382.840 25+ HK$363.980 50+ HK$345.120 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 50PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Panel Mount | REC | - | - | 2Channels | Round End | 15mm | 6mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | Wire Leaded | |||||
Each | 1+ HK$9.650 5+ HK$8.880 10+ HK$8.100 20+ HK$8.080 40+ HK$8.060 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | 30000 | 2Channels | Flatted End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ HK$15.860 5+ HK$14.770 10+ HK$13.670 20+ HK$12.840 40+ HK$12.000 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | 30000 | 2Channels | Knurled End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ HK$14.940 10+ HK$12.840 25+ HK$12.370 50+ HK$11.890 100+ HK$11.410 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 18PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | 30000 | 2Channels | Flatted End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ HK$13.280 10+ HK$13.030 25+ HK$12.910 50+ HK$12.780 100+ HK$12.520 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | 30000 | 2Channels | D Type Slotted End | 15mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ HK$344.490 5+ HK$295.750 10+ HK$276.860 25+ HK$263.050 50+ HK$249.240 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 25PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Panel Mount | REC | - | - | 2Channels | Slotted End | 15mm | 6mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | Wire Leaded | |||||
Each | 1+ HK$19.160 5+ HK$17.560 10+ HK$15.950 20+ HK$15.160 40+ HK$14.370 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 18PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | 30000 | 2Channels | Knurled End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ HK$8,164.830 5+ HK$8,001.540 10+ HK$7,838.240 25+ HK$7,674.950 50+ HK$7,511.650 | Min: 1 / Mult: 1 | Optical | Absolute | 1024PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Chassis Mount | E6C3-A Series | 5000rpm | - | - | D Type Flatted End | 15mm | 8mm | 12VDC | 24VDC | -10°C | 70°C | IP65 | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ HK$5,156.920 5+ HK$4,874.800 10+ HK$4,686.120 25+ HK$4,592.400 50+ HK$4,498.680 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 60PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6C2-C Series | 6000rpm | - | - | D Type Flatted End | 15mm | 6mm | 5VDC | 24VDC | -10°C | 70°C | IP64 | Wire Leaded | ||||
Each | 1+ HK$20.390 50+ HK$13.900 100+ HK$13.160 250+ HK$13.070 500+ HK$12.700 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11L Series | 60rpm | 100000 | - | Flatted End | 15mm | 4.5mm | - | - | -25°C | 80°C | IP40 | Solder Pin | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ HK$5,539.620 | Min: 1 / Mult: 1 | - | - | - | 0 Detents | Vertical | Without Push Switch | - | Chassis Mount | E6C2-C Series | - | - | - | D Type Flatted End | 15mm | - | 5VDC | - | - | 70°C | IP64 | - | ||||
Each | 1+ HK$13.400 5+ HK$12.990 10+ HK$12.580 20+ HK$12.170 40+ HK$11.760 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R Series | 15rpm | 30000 | 2Channels | Knurled End | 15mm | 6mm | - | - | -30°C | 70°C | IP44 | Solder Pin | |||||
Each | 1+ HK$37.730 5+ HK$36.540 10+ HK$35.350 20+ HK$32.150 50+ HK$28.940 | Min: 1 / Mult: 1 | Mechanical | Incremental | - | 30 Detents | Straight | Without Push Switch | Quadrature | Through Hole | EC28A | - | 50000 | - | Ring Type Hollow Shaft | 15mm | 21.6mm | - | - | -40°C | 85°C | - | PC Pin | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ HK$2,402.220 5+ HK$2,354.180 10+ HK$2,306.140 25+ HK$2,258.090 50+ HK$2,210.050 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6B2-C | 6000rpm | - | 3Channels | D Type Flatted End | 15mm | 6mm | 5VDC | 24VDC | -10°C | 70°C | IP50 | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ HK$5,834.310 5+ HK$5,717.630 10+ HK$5,600.940 25+ HK$5,484.260 50+ HK$5,367.570 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | PNP Open Collector, Quadrature | Chassis Mount | E6C2-C | 6000rpm | - | 3Channels | D Type Flatted End | 15mm | 6mm | 12VDC | 24VDC | -10°C | 70°C | IP64 | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ HK$3,640.860 5+ HK$3,568.050 10+ HK$3,495.230 25+ HK$3,422.410 50+ HK$3,349.600 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 2000PPR | 0 Detents | Horizontal | Without Push Switch | PNP Open Collector, Quadrature | Chassis Mount | E6B2-C Series | 6000rpm | - | 3Channels | D Type Flatted End | 15mm | 6mm | 12VDC | 24VDC | -10°C | 70°C | IP50 | Wire Leaded | ||||
Each | 1+ HK$37.730 10+ HK$27.460 25+ HK$23.930 50+ HK$23.460 100+ HK$22.980 | Min: 1 / Mult: 1 | Mechanical | Incremental | - | 30 Detents | Straight | Without Push Switch | Quadrature | Through Hole | EC28A | - | 50000 | - | Ring Type Hollow Shaft | 15mm | 21.6mm | - | - | -40°C | 85°C | - | PC Pin | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ HK$3,373.740 5+ HK$3,169.550 10+ HK$3,046.830 25+ HK$2,791.190 50+ HK$2,735.370 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | PNP Open Collector, Quadrature | Chassis Mount | E6B2-C Series | 6000rpm | - | 3Channels | D Type Flatted End | 15mm | 6mm | 12VDC | 24VDC | -10°C | 70°C | IP50 | Wire Leaded |