Rotary Encoders:
4 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NIDEC COMPONENTS | Each | 1+ HK$225.980 5+ HK$195.620 10+ HK$183.380 20+ HK$170.210 50+ HK$166.810 | Min: 1 / Mult: 1 | Optical | Incremental | 25PPR | Vertical | With Push Switch | Quadrature | Panel Mount, Through Hole | REC16 Series | 1000000 | 2Channels | D Type Flatted End | 16.5mm | 6mm | 5VDC | 0°C | 50°C | IP40 | PC Pin | ||||
NIDEC COMPONENTS | Each | 1+ HK$246.440 5+ HK$211.590 10+ HK$198.350 20+ HK$179.530 50+ HK$175.940 | Min: 1 / Mult: 1 | Optical | Incremental | 50PPR | Vertical | With Push Switch | Quadrature | Panel Mount, Through Hole | REC16 Series | 1000000 | 2Channels | D Type Flatted End | 16.5mm | 6mm | 5VDC | 0°C | 50°C | IP40 | PC Pin | ||||
NIDEC COMPONENTS | Each | 1+ HK$187.850 5+ HK$161.310 10+ HK$154.540 20+ HK$132.510 50+ HK$132.330 | Min: 1 / Mult: 1 | Optical | Incremental | 25PPR | Vertical | With Push Switch | NPN Open Collector, Quadrature | Through Hole | RECK Series | 2000000 | 2Channels | Flatted End | 16.5mm | 6mm | 5VDC | 0°C | 50°C | IP40 | PC Pin | ||||
Each | 1+ HK$135.920 5+ HK$127.800 10+ HK$125.250 20+ HK$122.690 50+ HK$120.140 | Min: 1 / Mult: 1 | Optical | Incremental | 25PPR | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | REC16 Series | 1000000 | 2Channels | D Type Flatted End | 16.5mm | 6mm | 5VDC | 0°C | 50°C | IP40 | PC Pin |