Rotary Encoders:
3 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$43.950 3+ HK$43.280 5+ HK$42.610 10+ HK$41.930 20+ HK$39.290 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW | 120rpm | 200000 | 2Channels | Cross Slotted End | 24mm | 6mm | - | - | -40°C | 85°C | IP40 | Solder Pin | |||||
Each | 1+ HK$5,244.130 5+ HK$5,139.250 10+ HK$5,034.370 25+ HK$4,929.490 50+ HK$4,824.600 | Min: 1 / Mult: 1 | Mechanical | Absolute | 4096PPR | - | Horizontal | - | - | Flange Mount | AHS/AHM36 Series | 6000rpm | 360000000 | - | Solid Shaft | 24mm | 10mm | 18V | 30V | -20°C | 70°C | IP65 | M12/4 Pin Connector | |||||
Each | 1+ HK$6,359.940 5+ HK$6,232.750 10+ HK$6,105.550 25+ HK$5,978.350 50+ HK$5,851.150 | Min: 1 / Mult: 1 | Mechanical | Absolute | 4096PPR | - | Horizontal | - | CANOpen | Flange Mount | AHS/AHM36 Series | 6000rpm | 360000000 | - | Solid Shaft | 24mm | 10mm | 10V | 30V | -20°C | 70°C | IP65 | M12/5 Pin Connector |