Rotary Encoders:
5 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied in a Waffle Tray) | 1000+ HK$14.880 | Min: 1000 / Mult: 1000 | Mechanical | Absolute | 16 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | - | 30000 | 1Channels | Flatted End | 28.9mm | 6.34mm | -35°C | 70°C | IP64 | Solder Pin | |||||
Each (Supplied in a Waffle Tray) | 1000+ HK$14.880 | Min: 1000 / Mult: 1000 | Mechanical | Absolute | 16 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | - | 30000 | 1Channels | Flatted End | 28.9mm | 6.34mm | -35°C | 70°C | IP64 | Solder Pin | |||||
Each | 1+ HK$24.250 10+ HK$19.980 25+ HK$19.930 50+ HK$19.880 100+ HK$18.500 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Absolute | 16 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | - | 60rpm | 30000 | - | - | 28.9mm | - | -35°C | 70°C | IP64 | Solder Pin | |||||
Each | 1+ HK$28.650 10+ HK$23.010 25+ HK$21.100 50+ HK$19.760 100+ HK$18.500 More Pricing... | Min: 1 / Mult: 1 | - | Absolute | 8 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | - | 60rpm | 30000 | - | Flatted End | 28.9mm | - | - | 70°C | IP64 | - | |||||
Each | 1+ HK$24.750 10+ HK$19.980 25+ HK$19.950 50+ HK$19.920 100+ HK$18.660 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | 16 Detents | Vertical | - | Gray Code | Bushing Mount, Through Hole | PAC18R Series | - | 60rpm | 30000 | - | - | 28.9mm | 6.34mm | - | 70°C | - | - |