Rotary Encoders:
5 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$18.280 5+ HK$17.450 10+ HK$16.610 20+ HK$15.240 40+ HK$13.870 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | 30000 | 2Channels | Flatted End | 30mm | 6mm | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ HK$20.970 10+ HK$14.720 25+ HK$14.420 50+ HK$14.120 100+ HK$13.810 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | 30000 | 2Channels | D Type Flatted End | 30mm | 6mm | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ HK$12.170 5+ HK$10.820 10+ HK$9.460 20+ HK$9.050 40+ HK$8.640 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | PEC12R | 100rpm | 30000 | 2Channels | Flatted End | 30mm | 6mm | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ HK$12.170 5+ HK$10.980 10+ HK$9.790 20+ HK$9.270 40+ HK$8.750 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | PEC12R Series | 100rpm | - | 2Channels | Flatted End | 30mm | 6mm | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ HK$79.990 10+ HK$64.290 25+ HK$58.940 50+ HK$55.080 100+ HK$51.870 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 18PPR | 18 Detents | Vertical | - | Quadrature | Through Hole | EC20A | - | 30000 | 2Channels | D Type Flatted End | 30mm | 6mm | 5V | -30°C | 80°C | - | Solder Pin |