Rotary Encoders:
1,361 Products FoundFind a huge range of Rotary Encoders at e絡盟 Hong Kong. We stock a large selection of Rotary Encoders, including new and most popular products from the world's top manufacturers including: Sick, Bourns, Broadcom, Alps Alpine & Sensata / Bei Sensors
View
Buyer
Engineer
Manufacturer
Sensor Output Type
Encoder Technology
IC Function
Supply Voltage DC Min
Supply Voltage DC Max
Encoder Type
Sensor Mounting
Encoder Resolution
Gap Width
IC Package Type
No. of Detents
No. of Pins
Output Current
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Sensor Housing
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$551.540 5+ HK$480.190 10+ HK$449.450 25+ HK$411.620 50+ HK$384.970 More Pricing... | Min: 1 / Mult: 1 | - | Optical | - | - | - | Incremental | - | 500PPR | - | - | 0 Detents | - | - | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | - | 3Channels | No Shaft | - | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | - | |||||
Each | 1+ HK$39.550 10+ HK$38.710 25+ HK$38.320 50+ HK$37.920 100+ HK$37.140 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | - | - | - | Incremental | - | 15PPR | - | - | 30 Detents | - | - | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | EC11B Series | - | - | 15000 | 2Channels | Slotted End | - | 25mm | 6mm | - | 5VDC | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ HK$15.860 10+ HK$12.340 25+ HK$12.030 50+ HK$11.720 100+ HK$11.410 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | - | - | - | Incremental | - | 24PPR | - | - | 24 Detents | - | - | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | Flatted End | - | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | - | |||||
Each | 1+ HK$22.910 | Min: 1 / Mult: 1 | - | Mechanical | - | - | - | Incremental | - | - | - | - | 30 Detents | - | - | Straight | Without Push Switch | Quadrature | Through Hole | EC28A | - | - | 50000 | - | Ring Type Hollow Shaft | - | 15mm | 21.6mm | - | - | -40°C | 85°C | - | PC Pin | - | |||||
Each | 1+ HK$391.190 5+ HK$341.710 10+ HK$319.850 25+ HK$293.050 50+ HK$274.140 More Pricing... | Min: 1 / Mult: 1 | - | Optical | - | - | - | Incremental | - | 1024PPR | - | - | 0 Detents | - | - | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X | 30000rpm | - | - | 3Channels | No Shaft | - | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | - | |||||
Each | 1+ HK$293.380 5+ HK$252.030 10+ HK$216.770 50+ HK$202.790 100+ HK$185.390 | Min: 1 / Mult: 1 | - | Optical | - | - | - | Incremental | - | 1000PPR | - | - | 0 Detents | - | - | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X0X | - | - | - | 2Channels | No Shaft | - | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | - | |||||
Each | 1+ HK$21.620 10+ HK$17.840 100+ HK$15.620 500+ HK$14.230 1000+ HK$13.320 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | Vertical | - | - | - | - | - | 60rpm | 100000 | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ HK$406.810 5+ HK$352.890 10+ HK$319.520 25+ HK$287.240 | Min: 1 / Mult: 1 | - | Optical | - | - | - | Incremental | - | 128PPR | - | - | 0 Detents | - | - | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | - | 10000000 | 2Channels | Flatted End | - | 22.22mm | 3.18mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | - | |||||
Each | 1+ HK$21.620 5+ HK$19.490 10+ HK$17.350 20+ HK$13.530 40+ HK$13.180 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | - | - | - | Incremental | - | 24PPR | - | - | 24 Detents | - | - | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11H Series | 60rpm | - | - | 2Channels | Knurled End | - | 20mm | 6mm | - | - | -20°C | 70°C | IP40 | Solder Pin | - | |||||
Each | 1+ HK$13.180 10+ HK$10.150 | Min: 1 / Mult: 1 | - | Mechanical | - | - | - | Incremental | - | 24PPR | - | - | 24 Detents | - | - | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | - | 15mm | 6mm | - | 5VDC | -10°C | 70°C | - | Solder Pin | - | |||||
Each | 1+ HK$259.360 10+ HK$235.410 25+ HK$220.520 480+ HK$216.700 | Min: 1 / Mult: 1 | - | Optical | - | - | - | Absolute | - | - | - | - | 0 Detents | - | - | Vertical | Without Push Switch | SSI | Surface Mount | AR35 | 15000rpm | - | - | - | No Shaft | - | - | - | 4.5V | 5.5V | -40°C | 115°C | - | Solder | - | |||||
Each | 1+ HK$368.660 | Min: 1 / Mult: 1 | - | Optical | - | - | - | Incremental | - | 500PPR | - | - | 0 Detents | - | - | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | 500 | 2Channels | No Shaft | - | - | 6mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | - | |||||
Each | 1+ HK$2,744.010 5+ HK$2,137.280 | Min: 1 / Mult: 1 | - | Optical | - | - | - | Absolute | - | - | - | - | 0 Detents | - | - | - | Without Push Switch | Biss-C | Chassis Mount | AS38-H39E | - | - | - | - | No Shaft | - | - | 8mm | 4.5V | 5.5V | -20°C | 105°C | IP50 | Wire Leaded | - | |||||
Each | 1+ HK$116.820 5+ HK$100.470 10+ HK$93.960 25+ HK$80.420 50+ HK$78.040 | Min: 1 / Mult: 1 | - | Optical | - | - | - | Incremental | - | - | - | - | 24 Detents | - | - | Vertical | With Push Switch | Binary Code | Panel Mount | ENC Series | - | - | 300000 | 2Channels | Flatted End | - | 17mm | 6mm | - | 5VDC | -40°C | 90°C | - | 6 Pin Connector | - | |||||
SENSATA / BEI SENSORS | Each | 1+ HK$3,891.240 | Min: 1 / Mult: 1 | - | Mechanical | - | - | - | Absolute | - | - | - | - | - | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | THM5 Series | 10000rpm | - | - | 1Channels | Solid Shaft | - | - | 6mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | - | ||||
SENSATA / BEI SENSORS | Each | 1+ HK$4,135.790 | Min: 1 / Mult: 1 | - | Mechanical | - | - | - | Absolute | - | - | - | - | - | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | THK5 Series | 6000rpm | - | - | 1Channels | Blind Shaft | - | - | 14mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | - | ||||
SENSATA / BEI SENSORS | Each | 1+ HK$2,838.710 | Min: 1 / Mult: 1 | - | Mechanical | - | - | - | Incremental | - | 10000PPR | - | - | - | - | - | Vertical | Without Push Switch | HTL/TTL | Flange Mount | DHM5 Series | 10000rpm | - | - | 1Channels | Solid Shaft | - | - | 10mm | 4.75V | 30V | -40°C | 85°C | IP65, IP67 | M23/12 Pin Connector | - | ||||
SENSATA / BEI SENSORS | Each | 1+ HK$3,030.050 | Min: 1 / Mult: 1 | - | Mechanical | - | - | - | Absolute | - | - | - | - | - | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | AHK5 Series | 6000rpm | - | - | 1Channels | Blind Shaft | - | - | 14mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | - | ||||
SENSATA / BEI SENSORS | Each | 1+ HK$3,891.240 | Min: 1 / Mult: 1 | - | Mechanical | - | - | - | Absolute | - | - | - | - | - | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | THM5 Series | 10000rpm | - | - | 1Channels | Solid Shaft | - | - | 10mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | - | ||||
Each | 1+ HK$45.810 10+ HK$36.710 20+ HK$33.760 50+ HK$32.600 | Min: 1 / Mult: 1 | - | Mechanical | - | - | - | Incremental | - | 15PPR | - | - | 30 Detents | - | - | Reverse Horizontal | With Push Switch | Quadrature | Through Hole | PEC11D Series | 60rpm | - | 15000 | - | D Type Flatted End | - | 20mm | 6mm | - | 5VDC | -40°C | 85°C | IP40 | Solder Pin | - | |||||
Each | 1+ HK$264.750 5+ HK$248.910 10+ HK$240.530 50+ HK$223.430 100+ HK$216.700 | Min: 1 / Mult: 1 | - | Optical | - | - | - | Absolute | - | - | - | - | 0 Detents | - | - | Vertical | Without Push Switch | RS485 | Surface Mount | AR18 | 30000rpm | - | - | - | No Shaft | - | - | - | 4.5V | 5.5V | -40°C | 115°C | - | Solder | - | |||||
Each | 1+ HK$35.880 10+ HK$28.850 25+ HK$26.420 100+ HK$25.960 | Min: 1 / Mult: 1 | - | Mechanical | - | - | - | Incremental | - | 9PPR | - | - | 18 Detents | - | - | Vertical | Without Push Switch | Quadrature | Through Hole | EC11K | - | - | 100000 | 2Channels | D Type Flatted End | - | 20mm | 5.975mm | - | 5VDC | -40°C | 85°C | - | Solder Pin | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$88.270 10+ HK$86.510 25+ HK$84.740 50+ HK$82.980 100+ HK$81.220 More Pricing... | Min: 1 / Mult: 1 | - | - | Programmable Angular Magnetic Encoder | - | - | - | - | - | - | QFN | - | 24Pins | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4.5V | 5.5V | -40°C | 125°C | - | - | - | |||||
SENSATA / BEI SENSORS | Each | 1+ HK$14,129.650 | Min: 1 / Mult: 1 | - | Mechanical | - | - | - | Absolute | - | 8192PPR | - | - | 0 Detents | - | - | Horizontal | - | Binary | Flange Mount | MHM5 | 6000rpm | - | - | - | Solid Shaft | - | - | 10mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ HK$86.510 25+ HK$84.740 50+ HK$82.980 100+ HK$81.220 250+ HK$79.450 | Min: 10 / Mult: 1 | - | - | Programmable Angular Magnetic Encoder | - | - | - | - | - | - | QFN | - | 24Pins | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4.5V | 5.5V | -40°C | 125°C | - | - | - |