Rotary Encoders:
5 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$409.940 5+ HK$386.430 10+ HK$338.010 25+ HK$322.390 50+ HK$294.030 More Pricing... | Min: 1 / Mult: 1 | Magnetic | Absolute | 4096PPR | 0 Detents | Straight | Without Push Switch | Binary | Screw Mount | AEAT-901x Series | 12000rpm | - | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | 5 Pin Connector | |||||
Each | 1+ HK$437.230 5+ HK$386.600 10+ HK$335.960 50+ HK$319.890 100+ HK$303.820 | Min: 1 / Mult: 1 | Magnetic | Absolute | 1024PPR | 0 Detents | Vertical | Without Push Switch | Binary | Screw Mount | AEAT-601x | 12000rpm | 1Channels | Round End | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | 5 Pin Connector | |||||
Each | 1+ HK$320.090 5+ HK$279.070 10+ HK$261.320 25+ HK$239.370 50+ HK$224.000 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 200PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDR-54XX | - | 2Channels | No Shaft | - | 5mm | 4.5V | 5.5V | -10°C | 85°C | 5 Pin Connector | |||||
Each | 1+ HK$301.510 5+ HK$269.870 10+ HK$253.110 25+ HK$231.890 50+ HK$216.950 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 200PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Press Fit | HEDR-54XX | - | 2Channels | No Shaft | - | 4mm | 4.5V | 5.5V | -10°C | 85°C | 5 Pin Connector | |||||
Each | 1+ HK$281.090 5+ HK$258.950 10+ HK$234.380 50+ HK$222.360 100+ HK$218.470 | Min: 1 / Mult: 1 | Magnetic | Absolute | 4096PPR | 0 Detents | Vertical | Without Push Switch | Binary | Screw Mount | AEAT-601x | 12000rpm | 1Channels | Round End | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | 5 Pin Connector |