Rotary Encoders:
3 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$116.820 5+ HK$100.470 10+ HK$93.960 25+ HK$80.420 50+ HK$78.040 | Min: 1 / Mult: 1 | Optical | Incremental | - | 24 Detents | Vertical | With Push Switch | Binary Code | Panel Mount | ENC Series | - | 300000 | 2Channels | Flatted End | 17mm | 6mm | - | 5V | -40°C | 90°C | - | 6 Pin Connector | |||||
Each | 1+ HK$5,280.460 | Min: 1 / Mult: 1 | - | - | - | 0 Detents | Right Angle | Without Push Switch | NPN Open Collector, Quadrature | Panel Mount | ZBG Series | 6000rpm | - | - | - | - | 9.5mm | 4.75V | - | - | 100°C | - | 6 Pin Connector | |||||
Each | 1+ HK$237.970 10+ HK$208.140 25+ HK$176.490 50+ HK$166.670 100+ HK$156.840 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 25PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Through Hole | REC16L | - | 2000000 | 2Channels | D Type Flatted End | 9.5mm | 3.18mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | 6 Pin Connector |