Rotary Encoders:
25 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SENSATA / BEI SENSORS | Each | 1+ HK$6,655.720 5+ HK$6,522.610 10+ HK$6,389.500 25+ HK$6,256.380 50+ HK$6,123.270 | Min: 1 / Mult: 1 | Mechanical | Incremental | - | - | Horizontal | Without Push Switch | TTL / RS422 | Flange Mount | DHO5 | - | - | Hollow Shaft | - | - | - | - | - | - | IP65, IP67 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ HK$5,545.170 5+ HK$5,434.300 10+ HK$5,101.540 | Min: 1 / Mult: 1 | Mechanical | Incremental | 2048PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | DST5H | 6000rpm | - | Hollow Shaft | - | 14mm | 11V | 30V | -20°C | 85°C | IP65 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ HK$7,876.200 5+ HK$6,665.850 10+ HK$6,459.830 25+ HK$6,330.640 50+ HK$6,201.440 | Min: 1 / Mult: 1 | Mechanical | Incremental | - | - | Horizontal | Without Push Switch | TTL / RS422 | Flange Mount | DHO5 | - | - | Hollow Shaft | - | - | - | - | -40°C | - | IP65, IP67 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ HK$4,058.100 5+ HK$3,913.870 10+ HK$3,785.650 | Min: 1 / Mult: 1 | Mechanical | Incremental | 1024PPR | 0 Detents | Horizontal | Without Push Switch | Sine Cosine | Flange Mount | DSM5 | 6000rpm | - | Solid Shaft | - | 10mm | 11V | 30V | -20°C | 85°C | IP65 | M23 Connector | ||||
4064942 | Each | 1+ HK$6,553.570 | Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | Solid Shaft | 10mm | 6mm | 10VDC | 30V | -40°C | 85°C | IP64 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ HK$9,192.590 5+ HK$8,043.520 10+ HK$6,664.630 25+ HK$5,975.180 50+ HK$5,517.860 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Flange Mount | MHM5 | 6000rpm | - | D Type Flatted End | - | 10mm | 4.75V | 30V | -40°C | 85°C | IP64, IP65 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ HK$3,901.250 5+ HK$3,712.420 10+ HK$3,501.180 25+ HK$3,353.610 50+ HK$3,240.880 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 1000PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | DHM5 | 10000rpm | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ HK$4,065.150 5+ HK$3,868.380 10+ HK$3,648.270 25+ HK$3,494.500 50+ HK$3,377.040 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 5000PPR | - | Horizontal | Without Push Switch | TTL / RS422 | Flange Mount | DHM5 | 10000rpm | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ HK$12,490.460 5+ HK$12,240.650 10+ HK$11,995.840 25+ HK$11,751.030 50+ HK$11,506.220 | Min: 1 / Mult: 1 | Mechanical | Incremental | - | 0 Detents | Horizontal | Without Push Switch | HTL | Flange Mount | DSU9H | - | - | Hollow Shaft | - | - | - | - | - | - | IP65 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ HK$4,134.010 5+ HK$4,051.330 10+ HK$3,968.650 25+ HK$3,885.970 50+ HK$3,803.290 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 2048PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | DHM5 | 10000rpm | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ HK$3,901.250 5+ HK$3,712.420 10+ HK$3,501.180 25+ HK$3,353.610 50+ HK$3,240.880 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 360PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | DHM5 | 10000rpm | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ HK$4,233.140 5+ HK$4,018.850 10+ HK$3,894.560 25+ HK$3,816.670 50+ HK$3,738.780 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 500PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | DHM5 | 10000rpm | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ HK$10,572.220 5+ HK$10,060.490 10+ HK$9,488.050 25+ HK$9,088.130 50+ HK$8,782.650 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | CHM5 | 9000rpm | - | D Type Flatted End | - | 6mm | 5V | 30V | -20°C | 90°C | IP65, IP67 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ HK$5,123.300 5+ HK$4,863.940 10+ HK$4,803.840 25+ HK$4,707.770 50+ HK$4,611.690 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 720PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | DHM5 | 10000rpm | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ HK$5,302.020 5+ HK$5,045.380 10+ HK$4,758.300 25+ HK$4,557.740 50+ HK$4,404.540 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 2048PPR | 0 Detents | Horizontal | Without Push Switch | HTL | Flange Mount | DSM5 | 6000rpm | - | Solid Shaft | - | 10mm | 11V | 30V | -20°C | 85°C | IP65 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ HK$7,651.020 5+ HK$7,249.550 10+ HK$6,848.170 25+ HK$6,711.210 50+ HK$6,574.250 | Min: 1 / Mult: 1 | Mechanical | Incremental | - | - | Horizontal | Without Push Switch | TTL / RS422 | Flange Mount | DHO5 | - | - | Hollow Shaft | - | - | - | - | - | - | IP65, IP67 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ HK$3,901.250 5+ HK$3,712.420 10+ HK$3,501.180 25+ HK$3,353.610 50+ HK$3,240.880 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 5000PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | DHM5 | 10000rpm | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ HK$3,901.250 5+ HK$3,712.420 10+ HK$3,501.180 25+ HK$3,353.610 50+ HK$3,240.880 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 360PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | DHM5 | 10000rpm | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ HK$3,901.250 5+ HK$3,712.420 10+ HK$3,501.180 25+ HK$3,353.610 50+ HK$3,240.880 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 1024PPR | - | Horizontal | Without Push Switch | TTL | Flange Mount | DHM5 | 10000rpm | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ HK$4,690.470 5+ HK$4,463.430 10+ HK$4,209.470 25+ HK$4,032.040 50+ HK$3,896.510 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 1000PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | DHO5 | 6000rpm | 1Channels | Hollow Shaft | - | 14mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ HK$3,901.250 5+ HK$3,712.420 10+ HK$3,501.180 25+ HK$3,353.610 50+ HK$3,240.880 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 200PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | DHM5 | 10000rpm | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ HK$4,409.050 5+ HK$4,185.790 10+ HK$4,056.410 25+ HK$3,975.290 50+ HK$3,894.160 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 2500PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | DHM5 | 10000rpm | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ HK$5,931.530 5+ HK$5,812.950 10+ HK$5,560.810 25+ HK$5,449.600 50+ HK$5,338.380 | Min: 1 / Mult: 1 | Mechanical | Incremental | - | - | Horizontal | Without Push Switch | HTL | Flange Mount | DST5H | - | - | Hollow Shaft | - | - | - | - | - | - | IP65 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ HK$10,131.370 5+ HK$8,864.950 10+ HK$7,345.250 25+ HK$6,585.390 50+ HK$6,081.360 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Flange Mount | MHK5 | 6000rpm | - | Blind Shaft | - | 15mm | 4.75V | 30V | -40°C | 85°C | IP65 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ HK$4,869.200 5+ HK$4,633.510 10+ HK$4,369.870 25+ HK$4,185.680 50+ HK$4,044.980 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 762PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | DHM5 | 10000rpm | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector |