Rotary Encoders:
21 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$259.360 10+ HK$235.410 25+ HK$220.520 480+ HK$216.700 | Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Vertical | Without Push Switch | SSI | Surface Mount | AR35 | 15000rpm | - | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 115°C | - | Solder | |||||
Each | 1+ HK$264.750 5+ HK$248.910 10+ HK$240.530 50+ HK$223.430 100+ HK$216.700 | Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Vertical | Without Push Switch | RS485 | Surface Mount | AR18 | 30000rpm | - | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 115°C | - | Solder | |||||
Each | 1+ HK$323.270 5+ HK$297.810 10+ HK$269.550 50+ HK$255.730 100+ HK$251.260 | Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Vertical | Without Push Switch | RS485 | Surface Mount | AR35 | 15000rpm | - | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 115°C | - | Solder | |||||
Each | 1+ HK$17.690 10+ HK$14.430 25+ HK$14.410 50+ HK$14.390 100+ HK$13.020 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | PEC11J Series | 60rpm | 100000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | - | -10°C | 70°C | IP40 | Solder | |||||
Each | 1+ HK$19.900 10+ HK$16.030 25+ HK$16.010 50+ HK$15.990 100+ HK$14.970 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | PEC11J Series | 60rpm | 100000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | - | -10°C | 70°C | IP40 | Solder | |||||
Each | 1+ HK$14.360 10+ HK$11.550 25+ HK$11.450 | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | PEC11J Series | 60rpm | 100000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | - | -10°C | 70°C | IP40 | Solder | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$71.620 5+ HK$66.590 10+ HK$61.550 50+ HK$57.570 100+ HK$53.970 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 150LPI | - | Vertical | - | Quadrature | Surface Mount | AEDR-8300 Series | - | - | 2Channels | No Shaft | - | - | 4.5V | 5.5V | -20°C | 85°C | - | Solder | |||||
Each | 1+ HK$17.910 10+ HK$12.950 25+ HK$12.830 50+ HK$12.710 100+ HK$12.580 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | PEC11J Series | 60rpm | 100000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | - | -10°C | 70°C | IP40 | Solder | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$79.490 5+ HK$71.680 10+ HK$63.870 50+ HK$60.340 100+ HK$56.810 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 75LPI | - | Vertical | - | Quadrature | Surface Mount | AEDR-8300 Series | - | - | 2Channels | No Shaft | - | - | 4.5V | 5.5V | -20°C | 85°C | - | Solder | |||||
Each | 1+ HK$17.760 10+ HK$14.430 25+ HK$14.410 50+ HK$14.390 100+ HK$13.100 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | PEC11J Series | 60rpm | 100000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | - | -10°C | 70°C | IP40 | Solder | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ HK$63.870 50+ HK$60.340 100+ HK$56.810 250+ HK$55.680 | Min: 10 / Mult: 1 | Optical | Incremental | 75LPI | - | Vertical | - | Quadrature | Surface Mount | AEDR-8300 Series | - | - | 2Channels | No Shaft | - | - | 4.5V | 5.5V | -20°C | 85°C | - | Solder | |||||
Each | 1+ HK$323.270 5+ HK$297.810 10+ HK$269.550 50+ HK$255.730 100+ HK$251.260 | Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Vertical | Without Push Switch | SSI | Surface Mount | AR18 | 30000rpm | - | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 115°C | - | Solder | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$32.060 | Min: 1 / Mult: 1 | Mechanical | Incremental | 6PPR | 12 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | PEC06 Series | - | 20000 | 2Channels | Flatted End | 0.3mm | 3.3mm | - | - | -25°C | 80°C | IP40 | Solder | |||||
4750968 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$135.980 | Min: 1 / Mult: 1 | Optical | Incremental | 225LPI | - | - | - | Quadrature | Surface Mount | AEDR-9820 Series | - | - | 3Channels | - | - | - | 2.97V | 5.5V | -40°C | 115°C | - | Solder | ||||
4750973 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$171.430 | Min: 1 / Mult: 1 | Optical | Incremental | 318LPI | - | - | - | Quadrature | Surface Mount | AEDR-9830A Series | - | - | 3Channels | - | - | - | 2.97V | 5.5V | -40°C | 125°C | - | Solder | ||||
Each | 1+ HK$475.030 | Min: 1 / Mult: 1 | Optical | Absolute | - | - | - | - | Digital | Surface Mount | AR55 Series | - | - | 1Channels | Blind Hollow Shaft | - | - | 3V | 5.5V | -40°C | 125°C | - | Solder | |||||
4750969 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$141.610 | Min: 1 / Mult: 1 | Optical | Incremental | 225LPI | - | - | - | Quadrature | Surface Mount | AEDR-9820A Series | - | - | 3Channels | - | - | - | 2.97V | 5.5V | -40°C | 125°C | - | Solder | ||||
Each | 1+ HK$32.060 | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | PEC11S Series | 60rpm | 15000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | - | -40°C | 70°C | IP40 | Solder | |||||
4750972 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$163.900 | Min: 1 / Mult: 1 | Optical | Incremental | 318LPI | - | - | - | Quadrature | Surface Mount | AEDR-9830 Series | - | - | 3Channels | - | - | - | 2.97V | 5.5V | -40°C | 115°C | - | Solder | ||||
Each | 1+ HK$465.790 | Min: 1 / Mult: 1 | Optical | Absolute | - | - | - | - | Digital | Surface Mount | AR55 Series | - | - | 1Channels | Blind Hollow Shaft | - | - | 3V | 5.5V | -40°C | 125°C | - | Solder | |||||
Each | 1+ HK$22.390 10+ HK$16.360 25+ HK$16.040 50+ HK$15.710 100+ HK$15.380 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | PEC11J Series | 60rpm | 100000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | - | -10°C | 70°C | IP40 | Solder |