Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBH1750FVI-TR
Order Code2421284
Product RangeBH1750 Series
Technical Datasheet
758 In Stock
Need more?
758 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price |
---|---|
1+ | HK$24.880 |
10+ | HK$18.230 |
25+ | HK$16.910 |
50+ | HK$15.600 |
100+ | HK$14.280 |
500+ | HK$12.480 |
Price for:Each
Minimum: 1
Multiple: 1
HK$24.88
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBH1750FVI-TR
Order Code2421284
Product RangeBH1750 Series
Technical Datasheet
Sensor Output TypeI2C Digital
Sensor TypeAmbient Light Sensor IC
Output InterfaceI2C, Serial
Wavelength of Peak Sensitivity560nm
Wavelength560nm
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Ambient Light Sensor Case StyleWSOF
Sensor Case / PackageWSOF
No. of Pins6Pins
Sensor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeBH1750 Series
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The BH1750FVI-TR is a digital 16-bit serial output type ambient Light Sensor IC for I²C bus interface. This IC is the most suitable to obtain the ambient light data for adjusting LCD and keypad backlight power of mobile phone. It is possible to detect wide range at high resolution.
- I²C bus interface
- Spectral responsibility is approximately human eye response
- Illuminance to digital converter
- Wide range and high resolution
- Low current by power down function
- No need any external parts
- Light source dependency is little
- Adjustable measurement result for influence of optical window
- Influence of infrared is very small
Applications
Portable Devices, Consumer Electronics, Communications & Networking
Technical Specifications
Sensor Output Type
I2C Digital
Output Interface
I2C, Serial
Wavelength
560nm
Supply Voltage Max
3.6V
Sensor Case / Package
WSOF
Sensor Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Sensor Type
Ambient Light Sensor IC
Wavelength of Peak Sensitivity
560nm
Supply Voltage Min
2.4V
Ambient Light Sensor Case Style
WSOF
No. of Pins
6Pins
Operating Temperature Min
-40°C
Product Range
BH1750 Series
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003