OffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Optical Sensors
                                                                                                    5. Photoelectric Sensors
                                                                                                    Print Page

                                                                                                    S50-PA-5-C01-PP

                                                                                                    Photoelectric Sensor, S50 Series, Tubular, Optoelectronic, 700 mm, PNP, 10 V to 30 V

                                                                                                    DATASENSOR
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DATASENSOR S50-PA-5-C01-PP
                                                                                                    ManufacturerDATASENSOR
                                                                                                    Manufacturer Part NoS50-PA-5-C01-PP
                                                                                                    Order Code4101029
                                                                                                    Product RangeS50 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 8 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+HK$659.090
                                                                                                    5+HK$636.750
                                                                                                    10+HK$615.870
                                                                                                    25+HK$603.560
                                                                                                    50+HK$591.240
                                                                                                    100+HK$578.920
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$659.09
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    DATASENSOR
                                                                                                    ManufacturerDATASENSOR
                                                                                                    Manufacturer Part NoS50-PA-5-C01-PP
                                                                                                    Order Code4101029
                                                                                                    Product RangeS50 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sensing Range Max700mm
                                                                                                    Sensing Distance Max700mm
                                                                                                    Sensing MethodDiffuse
                                                                                                    Sensor Output TypePNP
                                                                                                    Product RangeS50 Series
                                                                                                    Supply Voltage DC Min10V
                                                                                                    Connection MethodM12 Connector
                                                                                                    Supply Voltage DC Max30V
                                                                                                    Operating Temperature Min-25°C
                                                                                                    Operating Temperature Max55°C
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    S50-PA-5-C01-PP is a photoelectric tubular M18 sensor.

                                                                                                    • Flat plastic tubular housing for improved versatility
                                                                                                    • LED, axial optics
                                                                                                    • Standard 4-wire NO-NC PNP output
                                                                                                    • M12 connector
                                                                                                    • IP67 rated

                                                                                                    Technical Specifications

                                                                                                    Sensing Range Max

                                                                                                    700mm

                                                                                                    Sensing Method

                                                                                                    Diffuse

                                                                                                    Product Range

                                                                                                    S50 Series

                                                                                                    Connection Method

                                                                                                    M12 Connector

                                                                                                    Operating Temperature Min

                                                                                                    -25°C

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Sensing Distance Max

                                                                                                    700mm

                                                                                                    Sensor Output Type

                                                                                                    PNP

                                                                                                    Supply Voltage DC Min

                                                                                                    10V

                                                                                                    Supply Voltage DC Max

                                                                                                    30V

                                                                                                    Operating Temperature Max

                                                                                                    55°C

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Italy
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:90314990
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.037195
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.