Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Optical Sensors
                                                                                                    5. Optical Slot Sensors
                                                                                                    Print Page

                                                                                                    QRD1114

                                                                                                    Reflective Photo Interrupter, Phototransistor, Through Hole, 1.27 mm, 50 mA, 5 Vr, 1.7 Vf

                                                                                                    ONSEMI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ONSEMI QRD1114
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoQRD1114
                                                                                                    Order Code1467858
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    7,087 In Stock

                                                                                                    Need more?

                                                                                                    1079 Delivery in 1-2 Business Days(SG stock)
                                                                                                    4818 Delivery in 3-4 Business Days(UK stock)
                                                                                                    1190 Delivery in 4-5 Business Days(US stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$9.700
                                                                                                    10+HK$8.310
                                                                                                    25+HK$8.160
                                                                                                    50+HK$8.010
                                                                                                    100+HK$7.860
                                                                                                    500+HK$7.440
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$9.70
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ONSEMI
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoQRD1114
                                                                                                    Order Code1467858
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sensing MethodReflective
                                                                                                    Sensing Distance / Slot Width-
                                                                                                    Supply Voltage Min-
                                                                                                    Sensing Distance1.27mm
                                                                                                    Forward Current If50mA
                                                                                                    Supply Voltage Max-
                                                                                                    Sensor Case / PackageModule
                                                                                                    Reverse Voltage Vr5V
                                                                                                    Collector Emitter Voltage Max30V
                                                                                                    Collector Emitter Voltage V(br)ceo30V
                                                                                                    Forward Voltage1.7V
                                                                                                    Collector Current IC Max1mA
                                                                                                    Sensor Output TypePhototransistor
                                                                                                    IP Rating-
                                                                                                    Sensor MountingThrough Hole
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    The QRD1114 is a Reflective Object Sensor consists of an infrared emitting diode and an NPN silicon photodarlington mounted side by side in a black plastic housing. The on-axis radiation of the emitter and the on-axis response of the detector are both perpendicular to the face of the QRD1114. The photodarlington responds to radiation emitted from the diode only when a reflective object or surface is in the field of view of the detector.

                                                                                                    • Phototransistor Output
                                                                                                    • No Contact Surface Sensing
                                                                                                    • Unfocused for Sensing Diffused Surfaces
                                                                                                    • Daylight Filter on Sensor

                                                                                                    Applications

                                                                                                    Automation & Process Control, Building Automation, Medical, Test & Measurement

                                                                                                    Technical Specifications

                                                                                                    Sensing Method

                                                                                                    Reflective

                                                                                                    Supply Voltage Min

                                                                                                    -

                                                                                                    Forward Current If

                                                                                                    50mA

                                                                                                    Sensor Case / Package

                                                                                                    Module

                                                                                                    Collector Emitter Voltage Max

                                                                                                    30V

                                                                                                    Forward Voltage

                                                                                                    1.7V

                                                                                                    Sensor Output Type

                                                                                                    Phototransistor

                                                                                                    Sensor Mounting

                                                                                                    Through Hole

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Sensing Distance / Slot Width

                                                                                                    -

                                                                                                    Sensing Distance

                                                                                                    1.27mm

                                                                                                    Supply Voltage Max

                                                                                                    -

                                                                                                    Reverse Voltage Vr

                                                                                                    5V

                                                                                                    Collector Emitter Voltage V(br)ceo

                                                                                                    30V

                                                                                                    Collector Current IC Max

                                                                                                    1mA

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85423990
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.000318
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.