Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No07301.0-00
Order Code4162605
Product RangeSEN 073 Series
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$360.140 |
| 5+ | HK$352.940 |
| 10+ | HK$345.740 |
| 25+ | HK$338.540 |
| 50+ | HK$331.340 |
| 100+ | HK$324.140 |
| 500+ | HK$316.940 |
Price for:Each
Minimum: 1
Multiple: 1
HK$360.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No07301.0-00
Order Code4162605
Product RangeSEN 073 Series
Technical Datasheet
Pressure TypeAbsolute
Sensor Output TypeDigital
Pressure Port Type-
Pressure Measurement TypeAbsolute
Operating Pressure Min-
Voltage Rating24V
Operating Pressure Max-
Port StyleM12
Pressure Port Size-
Transducer Connection / Termination4 Pin M12 Connector
Supply Voltage Min-
Supply Voltage Max-
Media TypeAir
Output Interface-
Sensor Output Type-
Housing MaterialStainless Steel
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeSEN 073 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Pressure Type
Absolute
Pressure Port Type
-
Operating Pressure Min
-
Operating Pressure Max
-
Pressure Port Size
-
Supply Voltage Min
-
Media Type
Air
Sensor Output Type
-
Operating Temperature Min
-40°C
Product Range
SEN 073 Series
Sensor Output Type
Digital
Pressure Measurement Type
Absolute
Voltage Rating
24V
Port Style
M12
Transducer Connection / Termination
4 Pin M12 Connector
Supply Voltage Max
-
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
70°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025