Ultrasonic Proximity Sensors:

221 Products Found

element14 offers a wide variety of Ultrasonic Proximity Sensors from leading manufacturers such as Telemecanique, Sick, Pepperl+Fuchs, and Banner Engineering. These sensors feature a sensing range of 60 mm to 8 m and a sensing frequency ranging from 48 kHz to 500 kHz. Additionally, they are available with beam divergence angles ranging from 6 to 60 degrees and offer a wide operating temperature range from -40°C to 85°C.

An ultrasonic sensor is a device that uses ultrasonic waves to measure distance or detect objects and converts the reflected sound into an electrical signal. Ultrasonic sensors can reliably measure distances without contact within a defined range, independent of ambient conditions such as the presence of dust. They are also immune to interference from other environmental factors.

An ultrasonic sensor works by emitting high-frequency sound waves and measuring the time it takes for the waves to hit an object and reflect back to the sensor (time-of-flight principle). Based on the measured time, the distance between the sensor and the object is calculated using the speed of sound propagation.

Ultrasonic Proximity Sensors are widely used in various automotive and industrial applications, including parking assistance, human detection, double-feed detection, level measurement, object detection on conveyor belts, and obstacle detection in automated robot vacuum cleaners. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Accessory Type
Sensing Distance Max
Frequency
Operating Temperature Min
Operating Temperature Max
Beam Divergence
Kit Contents
For Use With
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2915071

RoHS

Each
1+
HK$4,104.340
5+
HK$4,022.260
10+
HK$3,940.170
25+
HK$3,858.080
50+
HK$3,776.000
More Pricing...
Min: 1 / Mult: 1
1m
-
1m
200kHz
-25°C
70°C
-
-
OsiSense XX Series
2915073

RoHS

Each
1+
HK$2,554.650
5+
HK$2,516.580
10+
HK$2,478.500
25+
HK$2,428.930
50+
HK$2,379.360
More Pricing...
Min: 1 / Mult: 1
1m
-
-
-
-25°C
70°C
-
-
-
2915066

RoHS

Each
1+
HK$2,741.750
5+
HK$2,648.230
10+
HK$2,554.700
25+
HK$2,503.610
50+
HK$2,452.520
More Pricing...
Min: 1 / Mult: 1
1m
-
1m
200kHz
-25°C
70°C
-
-
OsiSense XX Series
2915077

RoHS

Each
1+
HK$2,617.560
5+
HK$2,615.120
10+
HK$2,430.740
25+
HK$2,382.130
50+
HK$2,333.520
More Pricing...
Min: 1 / Mult: 1
1m
-
1m
200kHz
-25°C
70°C
-
-
-
2847796

RoHS

Each
1+
HK$2,521.220
5+
HK$2,206.070
10+
HK$1,827.890
25+
HK$1,638.790
50+
HK$1,512.730
More Pricing...
Min: 1 / Mult: 1
500mm
-
500mm
300kHz
-20°C
65°C
-
-
-
2915068

RoHS

Each
1+
HK$3,439.550
5+
HK$3,370.760
10+
HK$3,301.970
25+
HK$3,233.180
50+
HK$3,164.390
More Pricing...
Min: 1 / Mult: 1
1m
-
1m
200kHz
-25°C
70°C
-
-
-
2847802

RoHS

Each
1+
HK$1,685.020
5+
HK$1,576.350
10+
HK$1,568.300
25+
HK$1,560.250
50+
HK$1,552.200
More Pricing...
Min: 1 / Mult: 1
500mm
-
500mm
300kHz
-20°C
65°C
-
-
OsiSense XX Series
2915080

RoHS

Each
1+
HK$4,548.230
5+
HK$4,294.210
10+
HK$4,199.440
25+
HK$4,115.460
50+
HK$4,031.470
More Pricing...
Min: 1 / Mult: 1
1m
-
-
-
-25°C
70°C
-
-
-
2915063

RoHS

Each
1+
HK$3,994.520
5+
HK$3,914.630
10+
HK$3,834.740
25+
HK$3,754.850
50+
HK$3,674.960
More Pricing...
Min: 1 / Mult: 1
1m
-
1m
200kHz
-25°C
70°C
-
-
-
2915064

RoHS

Each
1+
HK$2,789.480
5+
HK$2,695.890
10+
HK$2,602.290
25+
HK$2,550.250
50+
HK$2,498.200
More Pricing...
Min: 1 / Mult: 1
1m
-
1m
200kHz
-25°C
70°C
-
-
OsiSense XX Series
2915076

RoHS

Each
1+
HK$2,288.620
5+
HK$2,276.100
10+
HK$2,263.590
25+
HK$2,055.090
50+
HK$2,013.980
More Pricing...
Min: 1 / Mult: 1
1m
-
1m
-
-25°C
70°C
-
-
-
2915074

RoHS

Each
1+
HK$2,989.220
5+
HK$2,895.920
10+
HK$2,802.610
25+
HK$2,746.560
50+
HK$2,690.510
More Pricing...
Min: 1 / Mult: 1
1m
-
1m
200kHz
-25°C
70°C
-
-
OsiSense XX Series
2915070

RoHS

Each
1+
HK$3,670.580
5+
HK$3,597.170
10+
HK$3,523.760
25+
HK$3,450.350
50+
HK$3,376.940
More Pricing...
Min: 1 / Mult: 1
1m
-
1m
200kHz
-25°C
70°C
-
-
-
2915072

RoHS

Each
1+
HK$2,989.220
5+
HK$2,895.920
10+
HK$2,802.610
25+
HK$2,746.560
50+
HK$2,690.510
More Pricing...
Min: 1 / Mult: 1
1m
-
-
-
-25°C
70°C
-
-
-
3804335

RoHS

Each
1+
HK$3,205.810
5+
HK$3,190.070
10+
HK$3,174.320
25+
HK$3,110.840
50+
HK$3,047.350
More Pricing...
Min: 1 / Mult: 1
2m
-
2m
120kHz
-25°C
70°C
12°
-
-
-
3804324

RoHS

Each
1+
HK$2,916.760
5+
HK$2,811.640
10+
HK$2,745.380
25+
HK$2,666.050
50+
HK$2,612.730
More Pricing...
Min: 1 / Mult: 1
2m
-
-
120kHz
-25°C
70°C
12°
-
-
-
3804332

RoHS

Each
1+
HK$5,794.110
5+
HK$5,069.850
10+
HK$4,200.730
25+
HK$3,766.170
50+
HK$3,476.470
More Pricing...
Min: 1 / Mult: 1
1m
-
-
120kHz
-25°C
70°C
15°
-
-
-
3804337

RoHS

Each
1+
HK$8,260.150
5+
HK$7,227.630
10+
HK$5,988.610
25+
HK$5,369.100
50+
HK$4,956.090
More Pricing...
Min: 1 / Mult: 1
2m
-
-
120kHz
-25°C
70°C
12°
-
-
-
3804334

RoHS

Each
1+
HK$6,032.680
5+
HK$5,278.600
10+
HK$4,373.700
25+
HK$3,921.250
50+
HK$3,619.610
More Pricing...
Min: 1 / Mult: 1
1m
-
-
120kHz
-25°C
70°C
15°
-
-
-
3804339

RoHS

Each
1+
HK$3,146.620
5+
HK$3,083.690
10+
HK$3,020.760
25+
HK$2,957.830
50+
HK$2,894.900
More Pricing...
Min: 1 / Mult: 1
2m
-
-
120kHz
-25°C
70°C
12°
-
-
-
4397805

RoHS

Each
1+
HK$8,481.130
5+
HK$8,311.510
10+
HK$8,141.890
25+
HK$7,972.270
50+
HK$7,802.640
Min: 1 / Mult: 1
70mm
-
-
200kHz
-25°C
60°C
-
-
-
UD18 Series
4397790

RoHS

Each
1+
HK$2,782.350
5+
HK$2,726.710
10+
HK$2,671.060
25+
HK$2,615.410
50+
HK$2,559.770
More Pricing...
Min: 1 / Mult: 1
3.4m
-
-
120kHz
-25°C
70°C
-
-
-
UC40 Series
4397802

RoHS

Each
1+
HK$6,995.870
5+
HK$6,855.960
10+
HK$6,716.040
25+
HK$6,576.120
50+
HK$6,436.210
Min: 1 / Mult: 1
60mm
-
-
400kHz
5°C
60°C
-
-
-
UD18 Series
4397807

RoHS

Each
1+
HK$2,812.000
5+
HK$2,755.760
10+
HK$2,699.520
25+
HK$2,643.280
50+
HK$2,587.040
More Pricing...
Min: 1 / Mult: 1
150mm
-
-
380kHz
-25°C
70°C
-
-
-
UM12 Series
4397786

RoHS

Each
1+
HK$2,558.900
5+
HK$2,507.730
10+
HK$2,456.550
25+
HK$2,405.370
50+
HK$2,354.190
More Pricing...
Min: 1 / Mult: 1
350mm
-
-
400kHz
-25°C
70°C
-
-
-
UC40 Series
76-100 of 221 items
of 9 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM