4mm Capacitive Proximity Sensors:

6 Products Found

element14 offers commercial proximity sensors with detection ranges from 2 mm to 25 mm. These sensors are available in various output options and configurations, such as PNP and NPN, with supply voltages ranging from 2 V DC to 250 V DC and operating temperatures between -25°C and 80°C.

Capacitive proximity sensors are non-contact devices that work with both conducting and insulating (dielectric) objects, such as the unprepared surface of a mechanism or a moving conveyorized object. These sensors contain a high-frequency oscillator and a sensing surface formed by two metal electrodes. When the target approaches the sensing surface, it enters the electrostatic field of the electrodes and alters the oscillator's capacitance. Consequently, the oscillator circuit begins oscillating and changes the sensor's output state upon reaching a specific amplitude. As the target moves away from the sensor, the oscillator's amplitude decreases, returning the sensor to its original state. 

Capacitive proximity sensors can detect metal objects as well as non-metallic materials such as paper, glass, liquids, and cloth. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensor Type
Thread Size - Metric
Sensing Distance Min
Sensing Distance Max
Sensing Range Max
Sensor Output Type
Supply Voltage DC Min
Supply Voltage Min
Supply Voltage DC Max
Supply Voltage Max
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2663550

RoHS

Each
1+
HK$964.900
5+
HK$945.610
10+
HK$926.310
25+
HK$907.010
50+
HK$887.710
More Pricing...
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M30
4mm
25mm
25mm
NPN
10V
10VDC
40V
40VDC
Cable
PBT (Polybutylene Terephthalate)
IP67, IP69K
-30°C
85°C
-
2663551

RoHS

Each
1+
HK$983.580
5+
HK$934.410
10+
HK$904.900
25+
HK$875.390
50+
HK$857.890
More Pricing...
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M30
4mm
25mm
25mm
PNP
10V
10VDC
40V
40VDC
Cable
PBT (Polybutylene Terephthalate)
IP67, IP69K
-30°C
85°C
-
4397901

RoHS

Each
1+
HK$1,583.440
5+
HK$1,551.780
10+
HK$1,520.110
25+
HK$1,488.440
50+
HK$1,456.770
More Pricing...
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M30 x 1.5
4mm
25mm
25mm
SPST-NO / SPST-NC
-
20VAC
-
250VAC
Cable
PBT (Polybutylene Terephthalate)
IP67
-25°C
80°C
CM Series
4397916

RoHS

Each
1+
HK$1,425.150
5+
HK$1,396.650
10+
HK$1,368.150
25+
HK$1,339.650
50+
HK$1,311.140
More Pricing...
Min: 1 / Mult: 1
Capacitive Proximity Sensor
-
4mm
25mm
25mm
Complementary PNP
10V
10VDC
36V
36VDC
Cable
PC (Polycarbonate)
IP67
-25°C
75°C
CQ Series
7113249

RoHS

Each
1+
HK$2,252.680
5+
HK$2,207.630
10+
HK$2,162.580
25+
HK$2,117.520
50+
HK$2,072.470
More Pricing...
Min: 1 / Mult: 1
-
M30
4mm
25mm
25mm
SCR
-
-
-
-
-
-
-
-25°C
80°C
-
2663552

RoHS

Each
1+
HK$1,262.890
5+
HK$1,237.640
10+
HK$1,212.380
25+
HK$1,187.120
50+
HK$1,161.860
More Pricing...
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M30
4mm
25mm
25mm
PNP
10V
10VDC
40V
40VDC
4 Pin M12 Connector
PBT (Polybutylene Terephthalate)
IP67, IP69K
-30°C
85°C
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM