20mm Capacitive Proximity Sensors:

6 Products Found

element14 offers commercial proximity sensors with detection ranges from 2 mm to 25 mm. These sensors are available in various output options and configurations, such as PNP and NPN, with supply voltages ranging from 2 V DC to 250 V DC and operating temperatures between -25°C and 80°C.

Capacitive proximity sensors are non-contact devices that work with both conducting and insulating (dielectric) objects, such as the unprepared surface of a mechanism or a moving conveyorized object. These sensors contain a high-frequency oscillator and a sensing surface formed by two metal electrodes. When the target approaches the sensing surface, it enters the electrostatic field of the electrodes and alters the oscillator's capacitance. Consequently, the oscillator circuit begins oscillating and changes the sensor's output state upon reaching a specific amplitude. As the target moves away from the sensor, the oscillator's amplitude decreases, returning the sensor to its original state. 

Capacitive proximity sensors can detect metal objects as well as non-metallic materials such as paper, glass, liquids, and cloth. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensor Type
Thread Size - Metric
Sensing Distance Max
Sensing Range Max
Sensor Output Type
Supply Voltage DC Min
Supply Voltage Min
Supply Voltage DC Max
Supply Voltage Max
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3113112

RoHS

Each
1+
HK$1,472.190
5+
HK$1,451.430
10+
HK$1,430.670
25+
HK$1,409.900
50+
HK$1,390.340
More Pricing...
Min: 1 / Mult: 1
-
-
20mm
20mm
Digital
-
-
24V
-
-
-
-
-
-
1565071

RoHS

PROXISTOR AB ELECTRONIC
Each
1+
HK$1,058.990
5+
HK$1,010.430
10+
HK$987.200
25+
HK$963.660
50+
HK$937.560
More Pricing...
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M30
20mm
20mm
-
8V
7VDC
30V
30VDC
4 Pin M12 Connector
PBT (Polybutylene Terephthalate)
IP67
-25°C
80°C
1565073

RoHS

PROXISTOR AB ELECTRONIC
Each
1+
HK$1,058.990
5+
HK$1,010.430
10+
HK$987.200
25+
HK$963.660
50+
HK$937.560
More Pricing...
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M30
20mm
20mm
-
8V
7VDC
30V
30VDC
4 Pin M12 Connector
PBT (Polybutylene Terephthalate)
IP67
-25°C
80°C
1565069

RoHS

Each
1+
HK$1,058.990
5+
HK$1,010.430
10+
HK$987.200
25+
HK$963.660
50+
HK$937.560
More Pricing...
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M30
20mm
20mm
-
8V
7VDC
30V
30VDC
Cable
PBT (Polybutylene Terephthalate)
IP67
-25°C
80°C
1908320

RoHS

Each
1+
HK$2,244.860
5+
HK$2,137.070
10+
HK$2,094.330
25+
HK$2,051.590
50+
HK$2,008.850
More Pricing...
Min: 1 / Mult: 1
Capacitive Proximity Sensor
-
20mm
20mm
PNP
10V
10VDC
65V
65VDC
Terminal Chamber
PBT (Polybutylene Terephthalate)
IP67
-25°C
70°C
1908324

RoHS

Each
1+
HK$1,606.900
5+
HK$1,529.740
10+
HK$1,499.150
25+
HK$1,468.560
50+
HK$1,437.960
More Pricing...
Min: 1 / Mult: 1
Capacitive Proximity Sensor
-
20mm
20mm
PNP
10V
10VDC
65V
65VDC
Terminal Chamber
ABS (Acrylonitrile Butadiene Styrene)
IP67
-25°C
70°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM