Inductive Proximity Sensors:

16 Products Found

element14 offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc.  

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensor Output Type
Sensing Distance Nom
Supply Voltage DC Min
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2455531

RoHS

Each
1+
HK$939.720
5+
HK$929.860
10+
HK$919.990
25+
HK$907.000
50+
HK$894.010
More Pricing...
Min: 1 / Mult: 1
1mm
Inductive Proximity Sensor
70°C
M5
PNP
1mm
5V
24V
5VDC
24VDC
3-Wire, PNP, NO
Cylindrical
Cable
Brass
IP67
-25°C
XS Series
1371996

RoHS

Each
1+
HK$1,661.170
5+
HK$1,576.080
10+
HK$1,509.120
25+
HK$1,488.550
Min: 1 / Mult: 1
1mm
Inductive Proximity Sensor
-
M5
PNP
1mm
10V
30V
-
30VDC
-
Cylindrical M5 Thread
-
-
-
-
-
1371995

RoHS

Each
1+
HK$1,661.180
5+
HK$1,576.100
10+
HK$1,509.140
25+
HK$1,488.550
Min: 1 / Mult: 1
1mm
Inductive Proximity Sensor
-
M5
PNP
1mm
10V
30V
10VDC
30VDC
-
Cylindrical M5 Thread
-
-
-
-
-
2835405

RoHS

Each
1+
HK$998.540
5+
HK$991.570
10+
HK$984.590
25+
HK$977.610
50+
HK$954.430
More Pricing...
Min: 1 / Mult: 1
1mm
Inductive Proximity Sensor
70°C
M5 x 0.5
NPN
1mm
5V
24V
5VDC
24VDC
3-Wire, NPN, NO
Cylindrical M5 Thread
Cable
Brass
IP67
-25°C
XS Series
1371999

RoHS

Each
1+
HK$1,488.550
Min: 1 / Mult: 1
1mm
Inductive Proximity Sensor
-
-
PNP
1mm
10V
30V
10VDC
-
-
Cylindrical
-
-
-
-
-
4337040

RoHS

Each
1+
HK$1,517.320
5+
HK$1,488.550
Min: 1 / Mult: 1
1mm
Inductive Proximity Sensor
70°C
M5
NPN
1mm
10V
30V
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M5 Thread
Cable
303 Stainless Steel
IP67
-25°C
-
4337041

RoHS

Each
1+
HK$2,233.420
5+
HK$1,954.240
10+
HK$1,619.230
25+
HK$1,488.550
Min: 1 / Mult: 1
1mm
Inductive Proximity Switch
70°C
-
PNP
1mm
10V
30V
10VDC
30VDC
3-Wire, PNP, NO
Module
3-Pin M8 Connector
303 Stainless Steel
IP67
-25°C
-
4389201

RoHS

Each
1+
HK$702.960
5+
HK$688.910
10+
HK$674.850
25+
HK$660.790
50+
HK$646.730
More Pricing...
Min: 1 / Mult: 1
1mm
Inductive Proximity Sensor
70°C
M4 x 0.5
PNP / SPST-NO
1mm
10V
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M4 Thread
Cable
Stainless Steel
IP67
-25°C
IMM Series
4388676

RoHS

Each
1+
HK$1,284.160
5+
HK$1,258.480
10+
HK$1,232.800
25+
HK$1,207.120
50+
HK$1,181.430
More Pricing...
Min: 1 / Mult: 1
1mm
Inductive Proximity Sensor
70°C
-
PNP / SPST-NO
1mm
10V
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical
Cable with Connector
Stainless Steel
IP67
-25°C
IMM Series
4337039

RoHS

Each
1+
HK$1,488.550
Min: 1 / Mult: 1
1mm
Inductive Proximity Sensor
70°C
M5
NPN
1mm
10V
30V
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M5 Thread
Cable
303 Stainless Steel
IP67
-25°C
-
4623459

RoHS

Each
1+
HK$1,132.950
5+
HK$1,097.440
10+
HK$1,070.410
25+
HK$1,041.730
50+
HK$1,018.750
More Pricing...
Min: 1 / Mult: 1
1mm
Inductive Proximity Sensor
70°C
-
PNP
1mm
10V
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M4 Thread
Cable
Stainless Steel
IP67
-25°C
-
4623411

RoHS

Each
1+
HK$1,115.280
5+
HK$1,024.400
10+
HK$1,002.870
25+
HK$980.960
50+
HK$944.820
More Pricing...
Min: 1 / Mult: 1
1mm
Inductive Proximity Sensor
70°C
-
PNP
1mm
10V
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical
Cable
Stainless Steel
IP67
-25°C
-
4388730

RoHS

Each
1+
HK$1,202.530
5+
HK$1,178.480
10+
HK$1,154.430
25+
HK$1,130.380
50+
HK$1,106.330
More Pricing...
Min: 1 / Mult: 1
1mm
Inductive Proximity Sensor
70°C
M4 x 0.5
PNP / SPST-NO
1mm
10V
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M4 Thread
Cable
Stainless Steel
IP67
-25°C
IMM Series
4284578
Each
1+
HK$1,484.520
5+
HK$1,408.480
10+
HK$1,348.640
25+
HK$1,311.600
50+
HK$1,288.850
More Pricing...
Min: 1 / Mult: 1
1mm
Inductive Proximity Sensor
70°C
-
3-Wire / PNP-NO
1mm
10V
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical
Cable
Stainless Steel
IP67
-25°C
-
2455538

RoHS

Each
1+
HK$811.780
5+
HK$803.310
10+
HK$794.830
25+
HK$778.940
50+
HK$763.040
More Pricing...
Min: 1 / Mult: 1
1mm
Inductive Proximity Sensor
70°C
M5
PNP
1mm
5V
24V
5VDC
24VDC
3-Wire, PNP, NO
Cylindrical M5 Thread
Cable
Brass
IP67
-25°C
XS Series
1608306

RoHS

Each
1+
HK$843.720
5+
HK$797.610
10+
HK$762.860
25+
HK$735.600
50+
HK$712.290
More Pricing...
Min: 1 / Mult: 1
1mm
Inductive Proximity Sensor
70°C
M5
PNP
1mm
10V
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M5 Thread
Cable
Stainless Steel
IP67
-25°C
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM