Inductive Proximity Sensors:

15 Products Found

element14 offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc.  

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensor Output Type
Sensing Distance Nom
Supply Voltage DC Min
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4284577
Each
1+
HK$1,140.320
Min: 1 / Mult: 1
40mm
Inductive Proximity Sensor
85°C
-
4-Wire / Complementary PNP
40mm
10V
65V
10VDC
65VDC
4-Wire, PNP, NO / NC
Module
Cable Gland
PBT (Polybutylene Terephthalate)
IP68
-30°C
-
3218169

RoHS

Each
1+
HK$715.440
5+
HK$641.360
10+
HK$631.220
25+
HK$621.070
50+
HK$605.230
More Pricing...
Min: 1 / Mult: 1
40mm
Inductive
85°C
M12
PNP
40mm
10V
30V
10VDC
30VDC
3-Wire, PNP, NO
-
4-Pin Connector
Nylon (Polyamide)
IP68
-25°C
-
2776967

RoHS

Each
1+
HK$523.250
5+
HK$512.790
10+
HK$502.320
25+
HK$491.860
50+
HK$481.390
More Pricing...
Min: 1 / Mult: 1
40mm
Inductive Proximity Sensor
85°C
-
PNP
40mm
10V
30V
10VDC
30VDC
4-Wire, Complementary PNP
Module
4 Pin M12 Connector
Plastic
IP67, IP68, IP69K
-25°C
IQG Series
2840554

RoHS

Each
1+
HK$4,163.000
5+
HK$3,642.630
10+
HK$3,018.180
25+
HK$2,773.900
Min: 1 / Mult: 1
40mm
Inductive
85°C
-
2-Wire
40mm
10V
300V
10VDC
300VDC
2-Wire, NO / NC
-
Connector
Plastic
IP68
-30°C
-
2847760

RoHS

Each
1+
HK$1,982.580
5+
HK$1,958.210
10+
HK$1,933.830
25+
HK$1,755.760
50+
HK$1,748.230
More Pricing...
Min: 1 / Mult: 1
40mm
Inductive Proximity Sensor
70°C
-
PNP-NO
40mm
12V
24V
12VDC
24VDC
3-Wire, PNP, NO
Module
Cable
PBT (Polybutylene Terephthalate)
IP68
-25°C
XS Series
2766105

RoHS

Each
1+
HK$1,160.210
5+
HK$1,137.010
10+
HK$1,113.810
25+
HK$1,090.600
50+
HK$1,067.400
More Pricing...
Min: 1 / Mult: 1
40mm
Inductive Proximity Sensor
70°C
-
Digital
40mm
24V
240V
24VDC
240VDC
2-Wire, NO / NC
Module
Screw Clamp
PBT (Polybutylene Terephthalate)
IP65, IP67, IP69K
-25°C
XS Series
2663072

RoHS

Each
1+
HK$1,033.500
5+
HK$1,012.830
10+
HK$992.160
25+
HK$971.490
50+
HK$950.820
More Pricing...
Min: 1 / Mult: 1
40mm
Inductive Proximity Sensor
70°C
-
PNP
40mm
12V
48V
12VDC
48VDC
4-Wire, PNP, NO / NC
Module
Screw Clamp
PBT (Polybutylene Terephthalate)
IP65, IP67, IP69K
-25°C
XS Series
4389361

RoHS

Each
1+
HK$657.830
5+
HK$644.680
10+
HK$631.520
25+
HK$618.370
50+
HK$605.210
More Pricing...
Min: 1 / Mult: 1
40mm
Inductive Proximity Sensor
85°C
-
Complementary NPN
40mm
10V
30V
10VDC
30VDC
4-Wire, Complementary NPN
Module
4 Pin M12 Connector
Plastic
IP67, IP68, IP69K
-25°C
IQG Series
4168449

RoHS

Each
1+
HK$648.150
5+
HK$615.680
10+
HK$596.280
25+
HK$576.800
50+
HK$565.270
More Pricing...
Min: 1 / Mult: 1
40mm
Inductive Proximity Sensor
80°C
M12
PNP / SPST-NO / SPST-NC
40mm
10V
30V
10VDC
30VDC
4-Wire, PNP, NO / NC
Module
4 Pin M12 Connector
PBT (Polybutylene Terephthalate)
IP67, IP68, IP69K
-25°C
IRC40 Series
4168448

RoHS

Each
1+
HK$647.360
5+
HK$615.000
10+
HK$595.570
25+
HK$576.160
50+
HK$503.730
More Pricing...
Min: 1 / Mult: 1
40mm
Inductive Proximity Sensor
80°C
M12
NPN / SPST-NO / SPST-NC
40mm
10V
30V
10VDC
30VDC
4-Wire, NPN, NO / NC
Module
4 Pin M12 Connector
PBT (Polybutylene Terephthalate)
IP67, IP68, IP69K
-25°C
IRC40 Series
4284555
Each
1+
HK$2,180.840
5+
HK$2,135.120
10+
HK$2,092.420
25+
HK$2,049.720
50+
HK$2,007.020
More Pricing...
Min: 1 / Mult: 1
40mm
Inductive Proximity Sensor
85°C
-
2-Wire
40mm
10V
300V
10VDC
300VDC
2-Wire, NO / NC
Module
Cable Gland
PBT (Polybutylene Terephthalate)
IP68
-30°C
-
4389368

RoHS

Each
1+
HK$578.100
5+
HK$566.540
10+
HK$554.980
25+
HK$543.420
50+
HK$531.860
More Pricing...
Min: 1 / Mult: 1
40mm
Inductive Proximity Sensor
85°C
-
PNP / SPST-NO
40mm
10V
30V
10VDC
30VDC
3-Wire, PNP, NO
Module
4 Pin M12 Connector
Plastic
IP67, IP68, IP69K
-25°C
IQG Series
2663069

RoHS

Each
1+
HK$788.480
5+
HK$780.640
10+
HK$758.410
25+
HK$731.800
50+
HK$713.590
More Pricing...
Min: 1 / Mult: 1
40mm
Inductive Proximity Sensor
70°C
-
PNP
40mm
12V
48V
12VDC
48VDC
3-Wire, PNP, NO / NC
Module
4-Pin M12 Connector
PBT (Polybutylene Terephthalate)
IP65, IP67, IP69K
-25°C
XS Series
2766106

RoHS

Each
1+
HK$1,066.490
5+
HK$1,045.170
10+
HK$1,023.840
25+
HK$1,002.510
50+
HK$981.180
More Pricing...
Min: 1 / Mult: 1
40mm
Inductive Proximity Sensor
70°C
-
PNP
40mm
12V
48V
12VDC
48VDC
4-Wire, PNP, NO / NC
Module
Screw Clamp
PBT (Polybutylene Terephthalate)
IP65, IP67, IP69K
-25°C
XS Series
2847771

RoHS

Each
1+
HK$1,778.100
5+
HK$1,664.280
10+
HK$1,621.830
25+
HK$1,571.020
50+
HK$1,536.220
More Pricing...
Min: 1 / Mult: 1
40mm
Inductive Proximity Sensor
70°C
-
-
40mm
24V
240V
24VDC
240VDC
2-Wire, NO / NC
Module
Screw Clamp
PBT (Polybutylene Terephthalate)
IP65, IP67, IP69K
-25°C
XS Series
1-15 of 15 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM