13.5mm Inductive Proximity Sensors:

10 Products Found

element14 offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc.  

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3365881

RoHS

Each
1+
HK$194.220
10+
HK$178.470
Min: 1 / Mult: 1
13.5mm
Inductive Proximity Sensor
70°C
DC
10V
13.5mm
30V
10VDC
30VDC
2-Wire, NO
Module
Cable
IP67
-15°C
MP Inductive Proximity Sensors
3365875

RoHS

Each
1+
HK$236.030
10+
HK$215.780
25+
HK$198.790
75+
HK$184.210
Min: 1 / Mult: 1
13.5mm
Inductive Proximity Sensor
70°C
NPN
10V
13.5mm
30V
10VDC
30VDC
3-Wire, NPN, NC
Module
Cable
IP67
-15°C
MP Inductive Proximity Sensors
3365874

RoHS

Each
1+
HK$236.030
10+
HK$215.780
25+
HK$198.790
75+
HK$184.210
Min: 1 / Mult: 1
13.5mm
Inductive Proximity Sensor
70°C
NPN
10V
13.5mm
30V
10VDC
30VDC
3-Wire, NPN, NO
Module
Cable
IP67
-15°C
MP Inductive Proximity Sensors
3365884

RoHS

Each
1+
HK$181.680
3+
HK$168.040
5+
HK$155.570
10+
HK$146.360
15+
HK$143.290
More Pricing...
Min: 1 / Mult: 1
13.5mm
Inductive Proximity Sensor
70°C
AC
-
13.5mm
-
90VAC
250VAC
2-Wire, NC
Module
Cable
IP67
-15°C
MP Inductive Proximity Sensors
3365878

RoHS

Each
1+
HK$236.030
10+
HK$215.780
25+
HK$198.790
75+
HK$184.210
Min: 1 / Mult: 1
13.5mm
-
-
PNP
10V
-
30V
-
-
-
-
-
-
-
-
3365879

RoHS

Each
1+
HK$169.870
3+
HK$157.120
5+
HK$145.470
10+
HK$136.860
15+
HK$133.980
More Pricing...
Min: 1 / Mult: 1
13.5mm
Inductive Proximity Sensor
70°C
PNP
10V
13.5mm
30V
10VDC
30VDC
3-Wire, PNP, NC
Module
Cable
IP67
-15°C
MP Inductive Proximity Sensors
3365882

RoHS

Each
1+
HK$247.150
10+
HK$225.960
25+
HK$208.130
75+
HK$192.920
Min: 1 / Mult: 1
13.5mm
Inductive Proximity Sensor
70°C
DC
10V
13.5mm
30V
10VDC
30VDC
2-Wire, NC
Module
Cable
IP67
-15°C
MP Inductive Proximity Sensors
3365880

RoHS

Each
1+
HK$274.420
10+
HK$250.820
25+
HK$231.100
75+
HK$214.110
Min: 1 / Mult: 1
13.5mm
Inductive Proximity Sensor
70°C
PNP
10V
13.5mm
30V
10VDC
30VDC
4-Wire, PNP, NO / NC
Module
Cable
IP67
-15°C
-
3365877

RoHS

Each
1+
HK$274.420
10+
HK$250.820
25+
HK$231.100
75+
HK$214.110
Min: 1 / Mult: 1
13.5mm
Inductive Proximity Sensor
70°C
NPN
10V
13.5mm
30V
10VDC
30VDC
4-Wire, NPN, NO / NC
Module
Cable
IP67
-15°C
-
3365883

RoHS

Each
1+
HK$252.390
10+
HK$230.780
25+
HK$212.530
75+
HK$197.010
Min: 1 / Mult: 1
13.5mm
-
-
AC
-
-
-
-
-
-
-
-
-
-
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM