Inductive Proximity Sensors:

49 Products Found

element14 offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc.  

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensing Distance Min
Sensing Distance Max
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3365881

RoHS

Each
1+
HK$200.680
10+
HK$183.370
Min: 1 / Mult: 1
13.5mm
Inductive Proximity Sensor
70°C
-
-
-
DC
10V
13.5mm
30V
10VDC
30VDC
2-Wire, NO
Module
Cable
-
IP67
-15°C
MP Inductive Proximity Sensors
3365836

RoHS

Each
1+
HK$145.980
3+
HK$135.020
5+
HK$125.010
10+
HK$117.600
15+
HK$115.140
More Pricing...
Min: 1 / Mult: 1
4.5mm
Inductive Proximity Sensor
70°C
-
-
-
AC
-
4.5mm
-
90VAC
250VAC
2-Wire, NO
Module
Cable
-
IP67
-20°C
MP Inductive Proximity Sensors
3365834

RoHS

Each
1+
HK$183.040
3+
HK$164.090
5+
HK$146.720
10+
HK$135.640
15+
HK$126.950
Min: 1 / Mult: 1
4.5mm
Inductive Proximity Sensor
70°C
-
-
-
DC
10V
4.5mm
30V
10VDC
30VDC
2-Wire, NO
Module
Cable
-
IP67
-20°C
MP Inductive Proximity Sensors
3565312

RoHS

Each
1+
HK$1,044.400
5+
HK$1,023.520
10+
HK$1,002.630
25+
HK$981.740
50+
HK$960.850
More Pricing...
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
70°C
M12
-
2mm
DC
5V
-
60V
5VDC
60VDC
2-Wire, NO
Cylindrical M12 Thread
Cable
Brass
IP67
-25°C
NBB2-12GM40-Z0
2787339

RoHS

Each
1+
HK$973.910
5+
HK$968.620
10+
HK$963.320
25+
HK$958.030
50+
HK$952.730
More Pricing...
Min: 1 / Mult: 1
3mm
Inductive Proximity Sensor
70°C
M12
-
-
SPST-NO
10V
3mm
30V
10VDC
30VDC
2-Wire, NO
Cylindrical M12 Thread
Cable
Brass
IP67
-25°C
-
2840472

RoHS

Each
1+
HK$932.820
Min: 1 / Mult: 1
3mm
Inductive Proximity Switch
70°C
M8 x 1
-
-
2-Wire
-
3mm
-
-
8.2VDC
2-Wire, NO
Module
3-Pin M12 Connector
Stainless Steel
IP67
-25°C
-
4254818

RoHS

Each
1+
HK$982.870
5+
HK$914.480
10+
HK$889.080
25+
HK$858.580
50+
HK$837.710
More Pricing...
Min: 1 / Mult: 1
15mm
Inductive Proximity Sensor
70°C
M30
-
-
SPST-NO
24V
15mm
240V
24VDC
240VDC
2-Wire, NO
Cylindrical M30 Thread
Cable
Brass
IP68, IP69K
-25°C
-
2667272

RoHS

Each
1+
HK$964.640
5+
HK$931.940
10+
HK$901.380
25+
HK$883.360
50+
HK$865.330
More Pricing...
Min: 1 / Mult: 1
7mm
Inductive Proximity Sensor
70°C
M18
-
-
SPST-NO
12V
7mm
24V
12VDC
24VDC
2-Wire, NO
Cylindrical M18 Thread
Cable
Brass
IP67
-25°C
-
3365893

RoHS

Each
1+
HK$526.410
5+
HK$486.890
10+
HK$450.770
25+
HK$424.080
Min: 1 / Mult: 1
22.5mm
Inductive Proximity Sensor
70°C
-
-
-
AC
-
22.5mm
-
90VAC
250VAC
2-Wire, NO
Module
Cable
-
IP67
-20°C
MP Inductive Proximity Sensors
4254806

RoHS

Each
1+
HK$1,013.940
5+
HK$943.830
10+
HK$917.690
25+
HK$886.370
50+
HK$865.000
More Pricing...
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18
-
-
SPST-NO
20V
8mm
264V
24VDC
240VDC
2-Wire, NO
Cylindrical M18 Thread
3 Pin 1/2"-20 UNF Connector
Brass
IP67, IP69K
-25°C
-
2455547

RoHS

Each
1+
HK$941.440
5+
HK$877.240
10+
HK$866.230
25+
HK$862.030
50+
HK$857.820
More Pricing...
Min: 1 / Mult: 1
1.5mm
Inductive Proximity Sensor
70°C
M8
-
-
SPST-NO
12V
1.5mm
48V
12VDC
48VDC
2-Wire, NO
Cylindrical M8 Thread
Cable
303 Stainless Steel
IP67
-25°C
XS Series
3365861

RoHS

Each
1+
HK$171.020
3+
HK$158.190
5+
HK$146.440
10+
HK$137.770
15+
HK$134.890
Min: 1 / Mult: 1
7.2mm
Inductive Proximity Sensor
70°C
-
-
-
AC
-
7.2mm
-
90VAC
250VAC
2-Wire, NO
Module
Cable
-
IP67
-20°C
MP Inductive Proximity Sensors
3365872

RoHS

Each
1+
HK$175.470
3+
HK$162.290
5+
HK$150.260
10+
HK$141.350
15+
HK$138.410
More Pricing...
Min: 1 / Mult: 1
7.2mm
Inductive Proximity Sensor
60°C
-
-
-
AC
-
7.2mm
-
90VAC
250VAC
2-Wire, NO
Module
Cable
-
IP67
-15°C
MP Inductive Proximity Sensors
3365850

RoHS

Each
1+
HK$183.040
3+
HK$164.090
5+
HK$146.720
10+
HK$135.640
15+
HK$126.950
Min: 1 / Mult: 1
4.5mm
Inductive Proximity Sensor
70°C
-
-
-
DC
10V
4.5mm
30V
10VDC
30VDC
2-Wire, NO
Module
Cable
-
IP67
-20°C
MP Inductive Proximity Sensors
3365859

RoHS

Each
1+
HK$203.300
10+
HK$185.780
25+
HK$171.200
75+
HK$158.610
Min: 1 / Mult: 1
7.2mm
Inductive Proximity Sensor
70°C
-
-
-
DC
10V
7.2mm
30V
10VDC
30VDC
2-Wire, NO
Module
Cable
-
IP67
-20°C
MP Inductive Proximity Sensors
3365870

RoHS

Each
1+
HK$166.570
3+
HK$154.060
5+
HK$142.620
10+
HK$134.200
15+
HK$131.380
Min: 1 / Mult: 1
7.2mm
Inductive Proximity Sensor
60°C
-
-
-
DC
10V
7.2mm
30V
10VDC
30VDC
2-Wire, NO
Module
Cable
-
IP67
-15°C
MP Inductive Proximity Sensors
3771916

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
HK$1,331.810
Min: 1 / Mult: 1
5mm
Inductive Proximity Sensor
85°C
M12
-
-
SPST-NO
-
5mm
-
24VDC
240VDC
2-Wire, NO
Cylindrical M12 Thread
M12 Connector
Brass
IP67
-40°C
E2E2 Series
3414557

RoHS

Pack of 1
1+
HK$1,105.760
5+
HK$1,030.140
10+
HK$1,001.940
25+
HK$998.450
50+
HK$994.960
More Pricing...
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
85°C
M12
-
-
SPST-NO
-
2mm
-
24VDC
240VDC
2-Wire, NO
Cylindrical M12 Thread
M12 Connector
Stainless Steel
IP67
-40°C
-
4385197

RoHS

Each
1+
HK$458.170
5+
HK$449.010
10+
HK$439.850
25+
HK$430.680
50+
HK$421.520
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
75°C
M8 x 1
-
-
SPST-NO
10V
4mm
30V
10VDC
30VDC
2-Wire, NO
Cylindrical M8 Thread
Cable
Brass
IP67
-25°C
IME Series
4388851

RoHS

Each
1+
HK$654.740
5+
HK$641.650
10+
HK$628.560
25+
HK$615.460
50+
HK$602.370
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12 x 1
-
-
SPST-NO
10V
4mm
30V
10VDC
30VDC
2-Wire, NO
Cylindrical M12 Thread
Cable
Brass
IP67
-25°C
IM Standard Series
4388886

RoHS

Each
1+
HK$842.530
5+
HK$825.680
10+
HK$808.830
25+
HK$791.980
50+
HK$775.130
More Pricing...
Min: 1 / Mult: 1
5mm
Inductive Proximity Sensor
70°C
M18 x 1
-
-
SPST-NO
10V
5mm
30V
10VDC
30VDC
2-Wire, NO
Cylindrical M18 Thread
4 Pin M12 Connector
Brass
IP67
-25°C
IM Standard Series
4385300

RoHS

Each
1+
HK$406.570
5+
HK$405.890
10+
HK$405.210
25+
HK$404.530
50+
HK$403.850
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
75°C
M12 x 1
-
-
SPST-NO
10V
4mm
30V
10VDC
30VDC
2-Wire, NO
Cylindrical M12 Thread
Connector
Brass
IP67
-25°C
IME Series
4389091

RoHS

Each
1+
HK$539.420
5+
HK$528.640
10+
HK$517.850
25+
HK$507.060
50+
HK$496.270
More Pricing...
Min: 1 / Mult: 1
12mm
Inductive Proximity Sensor
100°C
M18 x 1
-
-
SPST-NO
10V
12mm
30V
10VDC
30VDC
2-Wire, NO
Cylindrical M18 Thread
4 Pin M12 Connector
Stainless Steel
IP68, IP69K
-40°C
IMB Series
4389048

RoHS

Each
1+
HK$507.200
5+
HK$497.060
10+
HK$486.920
25+
HK$476.770
50+
HK$466.630
More Pricing...
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
100°C
M12 x 1
-
-
SPST-NO
10V
8mm
30V
10VDC
30VDC
2-Wire, NO
Cylindrical M12 Thread
Cable
Stainless Steel
IP68, IP69K
-40°C
IMB Series
4337042

RoHS

Each
1+
HK$3,041.580
5+
HK$2,980.750
10+
HK$2,919.920
25+
HK$2,859.090
50+
HK$2,798.260
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive Proximity Switch
70°C
M12
-
-
AC / DC
-
4mm
-
10VDC
300VDC
2-Wire, NO
Module
3-Pin M12 Connector
Copper Zinc
IP67
-25°C
-
1-25 of 49 items
of 2 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM