Inductive Proximity Sensors:

4 Products Found

element14 offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc.  

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensor Type
Operating Temperature Max
Sensing Distance Nom
Supply Voltage Min
Supply Voltage Max
Sensor Output Type
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4723490

RoHS

Each
1+
HK$360.740
5+
HK$353.940
10+
HK$347.170
25+
HK$340.370
50+
HK$333.530
More Pricing...
Min: 1 / Mult: 1
Inductive Proximity Sensor
85°C
8mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
2m Cable
Brass
IP67, IP68, IP69K
-40°C
IMG Series
4628677

RoHS

Each
1+
HK$466.260
5+
HK$456.940
10+
HK$447.610
25+
HK$438.290
50+
HK$428.960
More Pricing...
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
8mm
10VDC
36VDC
Digital
Module
2m Cable
Brass
IP67
-25°C
XS Series
4628674

RoHS

Each
1+
HK$460.580
5+
HK$451.370
10+
HK$442.160
25+
HK$432.950
50+
HK$423.740
More Pricing...
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
8mm
10VDC
36VDC
Digital
Module
2m Cable
Brass
IP67
-25°C
XS Series
4628673

RoHS

Each
1+
HK$447.760
5+
HK$438.810
10+
HK$429.850
25+
HK$420.900
50+
HK$411.940
More Pricing...
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
4mm
10VDC
36VDC
Digital
Module
2m Cable
Brass
IP67
-25°C
XS Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM