Inductive Inductive Proximity Sensors:

22 Products Found

element14 offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc.  

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensing Distance Min
Sensing Distance Max
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3218169

RoHS

Each
1+
HK$715.440
5+
HK$641.360
10+
HK$631.220
25+
HK$621.070
50+
HK$605.230
More Pricing...
Min: 1 / Mult: 1
40mm
Inductive
85°C
M12
-
-
PNP
10V
40mm
30V
10VDC
30VDC
3-Wire, PNP, NO
4-Pin Connector
Nylon (Polyamide)
IP68
-25°C
-
1974020

RoHS

Each
1+
HK$423.900
5+
HK$417.760
10+
HK$417.750
25+
HK$417.740
50+
HK$417.730
More Pricing...
Min: 1 / Mult: 1
8mm
Inductive
70°C
M18
-
-
PNP
12V
8mm
24V
12VDC
24VDC
3-Wire, PNP, NO
4 Pin M12 Connector
Metal
IP65, IP67
-25°C
-
1905201

RoHS

Each
1+
HK$1,557.810
5+
HK$1,430.870
10+
HK$1,400.790
25+
HK$1,370.190
50+
HK$1,319.720
More Pricing...
Min: 1 / Mult: 1
-
Inductive
-
-
-
-
SPST-NO
-
2mm
-
-
-
-
-
-
-
-
-
2455565

RoHS

Each
1+
HK$1,694.220
5+
HK$1,678.500
10+
HK$1,662.780
25+
HK$1,647.050
50+
HK$1,627.650
More Pricing...
Min: 1 / Mult: 1
10mm
Inductive
70°C
M30
-
-
PNP
24V
10mm
210V
24VAC
240VAC
2-Wire, NC
Cable
Metal
IP67
-25°C
OsiSense XS Series
1699139

RoHS

Each
1+
HK$1,897.270
5+
HK$1,660.110
10+
HK$1,375.520
25+
HK$1,264.040
Min: 1 / Mult: 1
8mm
Inductive
-
M18
-
-
PNP
10V
8mm
30V
-
30VDC
-
-
-
-
-
-
2840554

RoHS

Each
1+
HK$4,163.000
5+
HK$3,642.630
10+
HK$3,018.180
25+
HK$2,773.900
Min: 1 / Mult: 1
40mm
Inductive
85°C
-
-
-
2-Wire
10V
40mm
300V
10VDC
300VDC
2-Wire, NO / NC
Connector
Plastic
IP68
-30°C
-
2840553

RoHS

Each
1+
HK$3,605.140
5+
HK$3,420.490
10+
HK$3,340.130
Min: 1 / Mult: 1
9mm
Inductive
70°C
M12 x 1
-
-
PNP
10V
9mm
30V
10VDC
30VDC
3-Wire, PNP, NO / NC
M12 Connector
Metal
IP67
-25°C
-
1736865

RoHS

Each
1+
HK$299.410
5+
HK$293.430
10+
HK$287.440
25+
HK$281.450
50+
HK$275.460
More Pricing...
Min: 1 / Mult: 1
5mm
Inductive
-
M18
0mm
5mm
NPN
10V
5mm
30V
-
-
-
-
-
-
-
-
1736868

RoHS

Each
1+
HK$277.440
5+
HK$271.900
10+
HK$266.350
25+
HK$260.800
50+
HK$255.250
More Pricing...
Min: 1 / Mult: 1
8mm
Inductive
-
M18
-
8mm
PNP
10V
8mm
30V
-
-
-
-
-
-
-
-
2667265

RoHS

Each
1+
HK$511.570
5+
HK$481.020
10+
HK$457.960
25+
HK$441.520
50+
HK$427.770
More Pricing...
Min: 1 / Mult: 1
1.2mm
Inductive
70°C
M5
-
-
PNP
10V
1.2mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cable
Stainless Steel
IP67
-25°C
-
3274551

RoHS

Each
1+
HK$379.240
5+
HK$349.370
10+
HK$338.240
25+
HK$330.350
50+
HK$322.450
More Pricing...
Min: 1 / Mult: 1
2mm
Inductive
-
M8
-
-
PNP / SPST-NO
10V
2mm
30V
-
-
-
-
-
-
-
-
1530472

RoHS

Each
1+
HK$879.730
5+
HK$862.140
10+
HK$844.550
25+
HK$826.950
50+
HK$809.360
More Pricing...
Min: 1 / Mult: 1
2.5mm
Inductive
-
-
-
-
PNP
12V
2.5mm
24V
-
-
-
-
-
-
-
-
2839987

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
HK$1,140.330
5+
HK$997.790
10+
HK$826.740
25+
HK$741.210
50+
HK$684.200
More Pricing...
Min: 1 / Mult: 1
1.2mm
Inductive
-
M5
-
-
NPN
10V
1.2mm
30V
-
-
-
-
-
-
-
-
2505149

RoHS

Each
1+
HK$1,305.400
Min: 1 / Mult: 1
2mm
Inductive
70°C
M8 x 1
-
-
PNP / SPST-NO
10V
2mm
30V
10VDC
30VDC
3-Wire, PNP, NO
M8 Connector
303 Stainless Steel
IP67
-25°C
-
2663052

RoHS

Each
1+
HK$806.260
5+
HK$797.280
10+
HK$774.560
25+
HK$747.560
50+
HK$728.950
More Pricing...
Min: 1 / Mult: 1
1.5mm
Inductive
70°C
M8
-
-
PNP
12V
1.5mm
24V
12VDC
24VDC
3-Wire, PNP, NO
3 Pin M8 Connector
Metal
IP67
-25°C
OsiSense XS Series
2729368

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
HK$337.650
5+
HK$310.850
10+
HK$300.790
25+
HK$288.750
50+
HK$280.520
More Pricing...
Min: 1 / Mult: 1
8mm
Inductive
70°C
M18
-
-
PNP / SPST-NO
10V
8mm
30V
10VDC
30VDC
3-Wire, PNP, NO
M12 Connector
Brass
IP67
-25°C
-
3772038

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
HK$544.520
5+
HK$503.620
10+
HK$488.380
25+
HK$470.150
50+
HK$464.160
Min: 1 / Mult: 1
2.5mm
Inductive
-
-
-
-
PNP / SPST-NO
10V
2.5mm
30V
-
-
-
-
-
-
-
-
4574903

RoHS

Each
1+
HK$675.700
5+
HK$670.810
10+
HK$665.910
25+
HK$661.010
50+
HK$644.240
More Pricing...
Min: 1 / Mult: 1
-
Inductive
70°C
-
-
1.5mm
-
-
-
-
10VDC
30VDC
PNP
Cable Leads
Brass
IP69K
-25°C
E2E NEXT Series
1974018

RoHS

Each
1+
HK$633.930
5+
HK$587.160
10+
HK$569.730
25+
HK$548.940
50+
HK$534.630
More Pricing...
Min: 1 / Mult: 1
-
Inductive
70°C
M12
-
-
PNP
12V
4mm
24V
12VDC
24VDC
3-Wire, PNP, NO
4 Pin M12 Connector
Metal
IP65, IP67
-25°C
-
2663062

RoHS

Each
1+
HK$787.860
5+
HK$779.600
10+
HK$771.340
25+
HK$755.920
50+
HK$740.490
More Pricing...
Min: 1 / Mult: 1
15mm
Inductive
70°C
M30
-
-
PNP
12V
15mm
48V
12VDC
48VDC
3-Wire, PNP, NO
4 Pin M12 Connector
Metal
IP67
-25°C
OsiSense XS Series
1908312

RoHS

Each
1+
HK$1,221.930
5+
HK$1,197.500
10+
HK$1,173.060
25+
HK$1,148.620
50+
HK$1,124.180
More Pricing...
Min: 1 / Mult: 1
50mm
Inductive
85°C
-
-
50mm
PNP
10V
50mm
30V
10VDC
30VDC
PNP
Connector
Plastic
IP68
-30°C
-
3995723

RoHS

Each
1+
HK$469.590
5+
HK$410.890
10+
HK$340.450
25+
HK$305.240
50+
HK$281.760
More Pricing...
Min: 1 / Mult: 1
2.5mm
Inductive
70°C
-
-
2.5mm
PNP
12V
-
24V
12VDC
24VDC
PNP
Cable
PBT (Polybutylene Terephthalate)
IP68
-25°C
GX-H Series
1-22 of 22 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM