Inductive Proximity Switch Inductive Proximity Sensors:

7 Products Found

element14 offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc.  

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1699122

RoHS

Each
1+
HK$1,200.910
5+
HK$1,139.400
10+
HK$1,090.990
25+
HK$1,075.850
Min: 1 / Mult: 1
4mm
Inductive Proximity Switch
-
M12
NPN
10V
4mm
30V
10VDC
30VDC
-
Module
-
-
-
-
2840472

RoHS

Each
1+
HK$958.590
5+
HK$939.420
10+
HK$937.970
Min: 1 / Mult: 1
3mm
Inductive Proximity Switch
70°C
M8 x 1
2-Wire
-
3mm
-
-
8.2VDC
2-Wire, NO
Module
3-Pin M12 Connector
Stainless Steel
IP67
-25°C
1699130

RoHS

Each
1+
HK$1,334.790
5+
HK$1,266.420
10+
HK$1,212.620
25+
HK$1,195.570
Min: 1 / Mult: 1
5mm
Inductive Proximity Switch
-
-
PNP
10V
5mm
30V
10VDC
30VDC
-
Module
-
-
-
-
4337800

RoHS

Each
1+
HK$1,275.870
5+
HK$1,210.520
10+
HK$1,159.090
25+
HK$1,143.590
Min: 1 / Mult: 1
3mm
Inductive Proximity Switch
70°C
M8
PNP
10V
3mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Module
3-Pin M8 Connector
303 Stainless Steel
IP67
-25°C
4337041

RoHS

Each
1+
HK$2,233.420
5+
HK$1,954.240
10+
HK$1,619.230
25+
HK$1,488.550
Min: 1 / Mult: 1
1mm
Inductive Proximity Switch
70°C
-
PNP
10V
1mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Module
3-Pin M8 Connector
303 Stainless Steel
IP67
-25°C
4337044

RoHS

Each
1+
HK$1,225.560
5+
HK$1,164.800
Min: 1 / Mult: 1
10mm
Inductive Proximity Switch
70°C
M18
PNP
10V
10mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Module
4-Pin M12 Connector
Copper Zinc
IP67
-25°C
4337042

RoHS

Each
1+
HK$3,125.590
5+
HK$3,063.080
10+
HK$3,000.570
25+
HK$2,938.060
50+
HK$2,875.550
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive Proximity Switch
70°C
M12
AC / DC
-
4mm
-
10VDC
300VDC
2-Wire, NO
Module
3-Pin M12 Connector
Copper Zinc
IP67
-25°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM