Ultrasonic Proximity Sensors:

221 Products Found

element14 offers a wide variety of Ultrasonic Proximity Sensors from leading manufacturers such as Telemecanique, Sick, Pepperl+Fuchs, and Banner Engineering. These sensors feature a sensing range of 60 mm to 8 m and a sensing frequency ranging from 48 kHz to 500 kHz. Additionally, they are available with beam divergence angles ranging from 6 to 60 degrees and offer a wide operating temperature range from -40°C to 85°C.

An ultrasonic sensor is a device that uses ultrasonic waves to measure distance or detect objects and converts the reflected sound into an electrical signal. Ultrasonic sensors can reliably measure distances without contact within a defined range, independent of ambient conditions such as the presence of dust. They are also immune to interference from other environmental factors.

An ultrasonic sensor works by emitting high-frequency sound waves and measuring the time it takes for the waves to hit an object and reflect back to the sensor (time-of-flight principle). Based on the measured time, the distance between the sensor and the object is calculated using the speed of sound propagation.

Ultrasonic Proximity Sensors are widely used in various automotive and industrial applications, including parking assistance, human detection, double-feed detection, level measurement, object detection on conveyor belts, and obstacle detection in automated robot vacuum cleaners. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Accessory Type
Sensing Distance Max
Frequency
Operating Temperature Min
Operating Temperature Max
Beam Divergence
Kit Contents
For Use With
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4397803

RoHS

Each
1+
HK$7,151.430
5+
HK$7,008.410
10+
HK$6,865.380
25+
HK$6,722.350
50+
HK$6,579.320
Min: 1 / Mult: 1
60mm
-
-
400kHz
5°C
60°C
-
-
-
UD18 Series
4397791

RoHS

Each
1+
HK$4,793.660
5+
HK$4,697.790
10+
HK$4,601.920
25+
HK$4,506.050
50+
HK$4,410.170
More Pricing...
Min: 1 / Mult: 1
3.4m
-
-
120kHz
-25°C
70°C
-
-
-
UC40 Series
4397792

RoHS

Each
1+
HK$3,024.900
5+
HK$2,964.410
10+
HK$2,903.910
25+
HK$2,843.410
50+
HK$2,782.910
More Pricing...
Min: 1 / Mult: 1
100mm
-
-
380kHz
-25°C
70°C
-
-
-
UC4 Series
4397817

RoHS

Each
1+
HK$6,025.140
5+
HK$5,904.640
10+
HK$5,784.140
25+
HK$5,663.640
50+
HK$5,543.130
Min: 1 / Mult: 1
250mm
-
-
320kHz
-25°C
70°C
-
-
-
UM30 Series
4397818

RoHS

Each
1+
HK$6,025.140
5+
HK$5,904.640
10+
HK$5,784.140
25+
HK$5,663.640
50+
HK$5,543.130
Min: 1 / Mult: 1
250mm
-
-
320kHz
-25°C
70°C
-
-
-
UM30 Series
4391579

RoHS

Each
1+
HK$3,653.930
5+
HK$3,580.860
10+
HK$3,507.780
25+
HK$3,434.700
50+
HK$3,361.620
More Pricing...
Min: 1 / Mult: 1
150mm
-
-
380kHz
-25°C
70°C
-
-
-
UM18 Series
4391595

RoHS

Each
1+
HK$3,381.950
5+
HK$3,313.550
10+
HK$3,246.090
25+
HK$3,178.490
50+
HK$3,110.880
More Pricing...
Min: 1 / Mult: 1
1m
-
-
200kHz
-25°C
70°C
-
-
-
UM18 Series
4391596

RoHS

Each
1+
HK$3,224.120
5+
HK$3,159.640
10+
HK$3,095.160
25+
HK$3,030.680
50+
HK$2,966.200
More Pricing...
Min: 1 / Mult: 1
1m
-
-
200kHz
-25°C
70°C
-
-
-
UM18 Series
4391602

RoHS

Each
1+
HK$2,203.320
5+
HK$2,159.260
10+
HK$2,115.190
25+
HK$2,071.130
50+
HK$2,027.060
More Pricing...
Min: 1 / Mult: 1
1m
-
-
200kHz
-25°C
70°C
-
-
-
UM18 Series
4391584

RoHS

Each
1+
HK$3,380.850
5+
HK$3,313.240
10+
HK$3,245.620
25+
HK$3,178.000
50+
HK$3,110.390
More Pricing...
Min: 1 / Mult: 1
150mm
-
-
380kHz
-25°C
70°C
-
-
-
UM18 Series
4391588

RoHS

Each
1+
HK$2,442.310
5+
HK$2,393.470
10+
HK$2,344.620
25+
HK$2,295.780
50+
HK$2,246.930
More Pricing...
Min: 1 / Mult: 1
150mm
-
-
380kHz
-25°C
70°C
-
-
-
UM18 Series
4397784

RoHS

Each
1+
HK$3,697.150
5+
HK$3,623.210
10+
HK$3,549.270
25+
HK$3,475.330
50+
HK$3,401.380
More Pricing...
Min: 1 / Mult: 1
6m
-
-
80kHz
-25°C
70°C
-
-
-
UC30 Series
4397814

RoHS

Each
1+
HK$2,804.790
5+
HK$2,748.700
10+
HK$2,692.600
25+
HK$2,636.510
50+
HK$2,580.410
More Pricing...
Min: 1 / Mult: 1
240mm
-
-
500kHz
-25°C
70°C
-
-
-
UM12 Series
4397777

RoHS

Each
1+
HK$3,730.570
5+
HK$3,655.960
10+
HK$3,581.350
25+
HK$3,506.740
50+
HK$3,432.130
More Pricing...
Min: 1 / Mult: 1
3.4m
-
-
120kHz
-25°C
70°C
-
-
-
UC30 Series
4397783

RoHS

Each
1+
HK$5,210.650
5+
HK$5,106.440
10+
HK$5,002.230
25+
HK$4,898.020
50+
HK$4,793.800
Min: 1 / Mult: 1
6m
-
-
80kHz
-25°C
70°C
-
-
-
UC30 Series
4397816

RoHS

Each
1+
HK$4,507.700
5+
HK$4,417.550
10+
HK$4,327.400
25+
HK$4,237.240
50+
HK$4,147.090
More Pricing...
Min: 1 / Mult: 1
250mm
-
-
320kHz
-25°C
70°C
-
-
-
UM30 Series
3586052

RoHS

Each
1+
HK$171.240
5+
HK$168.280
10+
HK$165.320
50+
HK$161.190
100+
HK$157.060
More Pricing...
Min: 1 / Mult: 1
1.2m
-
-
-
-40°C
85°C
-
-
-
-
1974095

RoHS

TELEMECANIQUE SENSORS
Each
1+
HK$5,376.600
5+
HK$5,269.070
10+
HK$5,161.540
25+
HK$5,054.010
50+
HK$4,946.480
Min: 1 / Mult: 1
8m
-
-
-
-
-
-
-
-
-
1974093

RoHS

TELEMECANIQUE SENSORS
Each
1+
HK$5,126.040
Min: 1 / Mult: 1
-
-
-
200kHz
0°C
60°C
10°
-
-
-
4391566

RoHS

Each
1+
HK$3,151.620
5+
HK$3,138.210
10+
HK$3,080.510
25+
HK$3,020.950
50+
HK$2,964.490
More Pricing...
Min: 1 / Mult: 1
350mm
-
-
400kHz
-25°C
70°C
-
-
-
UM18 Series
4391547

RoHS

Each
1+
HK$3,151.620
5+
HK$3,138.210
10+
HK$3,080.510
25+
HK$3,020.950
50+
HK$2,964.490
More Pricing...
Min: 1 / Mult: 1
250mm
-
-
320kHz
-25°C
70°C
-
-
-
UM18 Series
201-221 of 221 items
of 9 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM