Ultrasonic Proximity Sensors:

221 Products Found

element14 offers a wide variety of Ultrasonic Proximity Sensors from leading manufacturers such as Telemecanique, Sick, Pepperl+Fuchs, and Banner Engineering. These sensors feature a sensing range of 60 mm to 8 m and a sensing frequency ranging from 48 kHz to 500 kHz. Additionally, they are available with beam divergence angles ranging from 6 to 60 degrees and offer a wide operating temperature range from -40°C to 85°C.

An ultrasonic sensor is a device that uses ultrasonic waves to measure distance or detect objects and converts the reflected sound into an electrical signal. Ultrasonic sensors can reliably measure distances without contact within a defined range, independent of ambient conditions such as the presence of dust. They are also immune to interference from other environmental factors.

An ultrasonic sensor works by emitting high-frequency sound waves and measuring the time it takes for the waves to hit an object and reflect back to the sensor (time-of-flight principle). Based on the measured time, the distance between the sensor and the object is calculated using the speed of sound propagation.

Ultrasonic Proximity Sensors are widely used in various automotive and industrial applications, including parking assistance, human detection, double-feed detection, level measurement, object detection on conveyor belts, and obstacle detection in automated robot vacuum cleaners. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Accessory Type
Sensing Distance Max
Sensing Range Max
Frequency
Operating Temperature Min
Operating Temperature Max
Beam Divergence
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3585921

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$85.320
10+
HK$79.390
25+
HK$78.640
Min: 1 / Mult: 1
-
1.2mm
1.2m
175kHz
-40°C
85°C
180°
-
3585921RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$79.390
25+
HK$78.640
Min: 10 / Mult: 1
-
1.2mm
1.2m
175kHz
-40°C
85°C
180°
-
4295223

RoHS

Each
1+
HK$3,222.620
Min: 1 / Mult: 1
-
3m
3m
114kHz
-40°C
70°C
-
Sure Cross K50U Series
4297175

RoHS

Each
1+
HK$6,780.870
Min: 1 / Mult: 1
-
8m
8m
75kHz
-20°C
70°C
-
U-GAGE QT50UVR Series
4295224

RoHS

Each
1+
HK$3,222.620
Min: 1 / Mult: 1
-
1m
1m
224kHz
-40°C
70°C
-
Sure Cross K50U Series
1775731

RoHS

Each
1+
HK$2,863.720
5+
HK$2,806.450
10+
HK$2,749.180
25+
HK$2,691.900
50+
HK$2,634.630
More Pricing...
Min: 1 / Mult: 1
-
150mm
250mm
380kHz
-25°C
70°C
-
-
1775724

RoHS

Each
1+
HK$2,550.310
5+
HK$2,499.310
10+
HK$2,448.300
25+
HK$2,397.300
50+
HK$2,346.290
More Pricing...
Min: 1 / Mult: 1
-
3.4m
5000mm
120kHz
-25°C
70°C
-
-
1775723

RoHS

Each
1+
HK$4,595.810
5+
HK$4,503.900
10+
HK$4,411.980
25+
HK$4,320.070
50+
HK$4,228.150
More Pricing...
Min: 1 / Mult: 1
-
1.3m
2000mm
200kHz
-25°C
70°C
-
-
2847801

RoHS

Each
1+
HK$2,627.130
5+
HK$2,298.740
10+
HK$1,904.670
25+
HK$1,707.640
50+
HK$1,576.280
More Pricing...
Min: 1 / Mult: 1
-
0.5m
500mm
-
-20°C
65°C
-
3729566

RoHS

Each
1+
HK$2,149.590
5+
HK$2,106.600
10+
HK$2,063.610
25+
HK$2,020.620
50+
HK$1,977.630
More Pricing...
Min: 1 / Mult: 1
-
500mm
500mm
-
-25°C
-
-
-
3769873

RoHS

Each
1+
HK$807.610
Min: 1 / Mult: 1
URM14-RS485 Precision Ultrasonic Sensor(200KHz)
1.5m
-
30Hz
-20°C
80°C
-
-
3728071

RoHS

Each
1+
HK$2,473.710
5+
HK$2,424.240
10+
HK$2,374.770
25+
HK$2,325.290
50+
HK$2,275.820
More Pricing...
Min: 1 / Mult: 1
-
500mm
500mm
-
-25°C
-
-
UC-18GS-IO Series
5704960

RoHS

PEPPERL+FUCHS
Each
1+
HK$4,936.510
5+
HK$4,664.240
10+
HK$4,634.440
25+
HK$4,604.640
50+
HK$4,593.870
Min: 1 / Mult: 1
-
2m
2m
-
-
-
-
-
2847809

RoHS

Each
1+
HK$1,447.830
5+
HK$1,352.610
10+
HK$1,317.070
25+
HK$1,274.550
50+
HK$1,245.430
More Pricing...
Min: 1 / Mult: 1
-
-
500mm
-
-20°C
65°C
-
3728070

RoHS

Each
1+
HK$2,149.590
5+
HK$2,106.600
10+
HK$2,063.610
25+
HK$2,020.620
50+
HK$1,977.630
More Pricing...
Min: 1 / Mult: 1
-
1m
1m
-
-
70°C
-
-
3729565

RoHS

Each
1+
HK$2,473.710
5+
HK$2,424.240
10+
HK$2,374.770
25+
HK$2,325.290
50+
HK$2,275.820
More Pricing...
Min: 1 / Mult: 1
-
1m
1m
-
-
70°C
-
-
1775722

RoHS

Each
1+
HK$3,108.430
5+
HK$3,046.270
10+
HK$2,984.100
25+
HK$2,921.930
50+
HK$2,859.760
More Pricing...
Min: 1 / Mult: 1
-
1.3m
2000mm
200kHz
-25°C
70°C
-
-
3804336

RoHS

Each
1+
HK$2,707.770
5+
HK$2,653.620
10+
HK$2,599.460
25+
HK$2,545.310
50+
HK$2,491.150
More Pricing...
Min: 1 / Mult: 1
-
2m
2m
120kHz
-25°C
70°C
12°
-
2915069

RoHS

Each
1+
HK$3,462.560
Min: 1 / Mult: 1
-
1m
1m
200kHz
-25°C
70°C
OsiSense XX Series
2915065

RoHS

Each
1+
HK$3,392.100
Min: 1 / Mult: 1
-
1m
1m
200kHz
-25°C
70°C
OsiSense XX Series
2915076

RoHS

Each
1+
HK$2,127.070
5+
HK$2,103.760
10+
HK$2,080.450
25+
HK$2,057.140
50+
HK$2,016.000
More Pricing...
Min: 1 / Mult: 1
-
1m
1m
-
-25°C
70°C
-
3804319

RoHS

Each
1+
HK$3,369.550
5+
HK$3,302.160
10+
HK$3,234.770
25+
HK$3,167.380
50+
HK$3,099.990
More Pricing...
Min: 1 / Mult: 1
-
-
1m
200kHz
-25°C
70°C
10°
XXA Series
3804328

RoHS

Each
1+
HK$7,362.920
Min: 1 / Mult: 1
-
8m
8m
75kHz
-25°C
70°C
12°
-
4397830

RoHS

Each
1+
HK$6,079.620
5+
HK$5,958.030
10+
HK$5,836.440
25+
HK$5,714.850
50+
HK$5,593.260
Min: 1 / Mult: 1
-
2m
1.3m
200kHz
-25°C
70°C
-
UM30 Series
4391586

RoHS

Each
1+
HK$2,335.220
5+
HK$2,288.520
10+
HK$2,241.820
25+
HK$2,195.110
50+
HK$2,148.410
More Pricing...
Min: 1 / Mult: 1
-
250mm
150mm
380kHz
-25°C
70°C
-
UM18 Series
1-25 of 221 items
of 9 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM