Ultrasonic Proximity Sensors:

8 Products Found

element14 offers a wide variety of Ultrasonic Proximity Sensors from leading manufacturers such as Telemecanique, Sick, Pepperl+Fuchs, and Banner Engineering. These sensors feature a sensing range of 60 mm to 8 m and a sensing frequency ranging from 48 kHz to 500 kHz. Additionally, they are available with beam divergence angles ranging from 6 to 60 degrees and offer a wide operating temperature range from -40°C to 85°C.

An ultrasonic sensor is a device that uses ultrasonic waves to measure distance or detect objects and converts the reflected sound into an electrical signal. Ultrasonic sensors can reliably measure distances without contact within a defined range, independent of ambient conditions such as the presence of dust. They are also immune to interference from other environmental factors.

An ultrasonic sensor works by emitting high-frequency sound waves and measuring the time it takes for the waves to hit an object and reflect back to the sensor (time-of-flight principle). Based on the measured time, the distance between the sensor and the object is calculated using the speed of sound propagation.

Ultrasonic Proximity Sensors are widely used in various automotive and industrial applications, including parking assistance, human detection, double-feed detection, level measurement, object detection on conveyor belts, and obstacle detection in automated robot vacuum cleaners. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensing Distance Max
Frequency
Operating Temperature Min
Operating Temperature Max
Beam Divergence
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4146497

RoHS

Each
1+
HK$3,317.050
5+
HK$3,275.370
10+
HK$3,233.700
25+
HK$3,184.930
50+
HK$3,121.230
Min: 1 / Mult: 1
3m
3m
48kHz
-40°C
70°C
50°
XX Wide Beam Series
4146502

RoHS

Each
1+
HK$3,433.430
5+
HK$3,290.470
10+
HK$3,147.510
25+
HK$3,100.040
50+
HK$3,038.050
Min: 1 / Mult: 1
3m
3m
48kHz
-40°C
70°C
50°
XX Wide Beam Series
4146498

RoHS

Each
1+
HK$3,386.420
5+
HK$3,245.390
10+
HK$3,104.370
25+
HK$3,057.570
50+
HK$2,996.410
Min: 1 / Mult: 1
3m
3m
48kHz
-40°C
70°C
50°
XX Wide Beam Series
4146494

RoHS

Each
1+
HK$3,128.450
5+
HK$3,065.890
10+
HK$3,058.540
Min: 1 / Mult: 1
3m
3m
48kHz
-40°C
70°C
50°
XX Wide Beam Series
4146501

RoHS

Each
1+
HK$3,433.430
5+
HK$3,290.470
10+
HK$3,147.510
25+
HK$3,100.040
50+
HK$3,038.050
Min: 1 / Mult: 1
3m
3m
48kHz
-40°C
70°C
50°
XX Wide Beam Series
4146500

RoHS

Each
1+
HK$3,480.460
5+
HK$3,335.510
10+
HK$3,190.560
25+
HK$3,142.450
50+
HK$3,079.620
Min: 1 / Mult: 1
3m
3m
48kHz
-40°C
70°C
50°
XX Wide Beam Series
4146495

RoHS

Each
1+
HK$3,088.320
5+
HK$3,026.560
10+
HK$2,975.170
Min: 1 / Mult: 1
3m
3m
48kHz
-40°C
70°C
50°
XX Wide Beam Series
4146496

RoHS

Each
1+
HK$3,433.430
5+
HK$3,290.470
10+
HK$3,147.510
25+
HK$3,100.040
50+
HK$3,038.050
Min: 1 / Mult: 1
3m
3m
48kHz
-40°C
70°C
50°
XX Wide Beam Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM