Ultrasonic Proximity Sensors:

6 Products Found

element14 offers a wide variety of Ultrasonic Proximity Sensors from leading manufacturers such as Telemecanique, Sick, Pepperl+Fuchs, and Banner Engineering. These sensors feature a sensing range of 60 mm to 8 m and a sensing frequency ranging from 48 kHz to 500 kHz. Additionally, they are available with beam divergence angles ranging from 6 to 60 degrees and offer a wide operating temperature range from -40°C to 85°C.

An ultrasonic sensor is a device that uses ultrasonic waves to measure distance or detect objects and converts the reflected sound into an electrical signal. Ultrasonic sensors can reliably measure distances without contact within a defined range, independent of ambient conditions such as the presence of dust. They are also immune to interference from other environmental factors.

An ultrasonic sensor works by emitting high-frequency sound waves and measuring the time it takes for the waves to hit an object and reflect back to the sensor (time-of-flight principle). Based on the measured time, the distance between the sensor and the object is calculated using the speed of sound propagation.

Ultrasonic Proximity Sensors are widely used in various automotive and industrial applications, including parking assistance, human detection, double-feed detection, level measurement, object detection on conveyor belts, and obstacle detection in automated robot vacuum cleaners. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensing Distance Max
Frequency
Operating Temperature Min
Operating Temperature Max
Beam Divergence
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2847809

RoHS

Each
1+
HK$1,687.070
5+
HK$1,578.310
10+
HK$1,537.730
25+
HK$1,489.170
50+
HK$1,455.900
More Pricing...
Min: 1 / Mult: 1
500mm
500mm
300kHz
-20°C
65°C
-
2847801

RoHS

Each
1+
HK$1,563.830
Min: 1 / Mult: 1
500mm
0.5m
300kHz
-20°C
65°C
-
1974091

RoHS

Each
1+
HK$3,348.490
5+
HK$2,929.930
10+
HK$2,427.650
25+
HK$2,176.520
50+
HK$2,009.090
More Pricing...
Min: 1 / Mult: 1
-
500mm
300kHz
-20°C
65°C
-
2847793

RoHS

Each
1+
HK$2,894.080
5+
HK$2,532.320
10+
HK$2,098.210
25+
HK$1,881.150
50+
HK$1,736.450
More Pricing...
Min: 1 / Mult: 1
500mm
500mm
300kHz
-20°C
65°C
-
2847796

RoHS

Each
1+
HK$3,312.610
5+
HK$2,898.540
10+
HK$2,401.650
25+
HK$2,153.200
50+
HK$1,987.570
More Pricing...
Min: 1 / Mult: 1
500mm
500mm
300kHz
-20°C
65°C
-
2847802

RoHS

Each
1+
HK$3,074.080
5+
HK$2,689.820
10+
HK$2,228.710
25+
HK$1,998.150
50+
HK$1,844.450
More Pricing...
Min: 1 / Mult: 1
500mm
500mm
300kHz
-20°C
65°C
OsiSense XX Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM