Ultrasonic Proximity Sensors:

20 Products Found

element14 offers a wide variety of Ultrasonic Proximity Sensors from leading manufacturers such as Telemecanique, Sick, Pepperl+Fuchs, and Banner Engineering. These sensors feature a sensing range of 60 mm to 8 m and a sensing frequency ranging from 48 kHz to 500 kHz. Additionally, they are available with beam divergence angles ranging from 6 to 60 degrees and offer a wide operating temperature range from -40°C to 85°C.

An ultrasonic sensor is a device that uses ultrasonic waves to measure distance or detect objects and converts the reflected sound into an electrical signal. Ultrasonic sensors can reliably measure distances without contact within a defined range, independent of ambient conditions such as the presence of dust. They are also immune to interference from other environmental factors.

An ultrasonic sensor works by emitting high-frequency sound waves and measuring the time it takes for the waves to hit an object and reflect back to the sensor (time-of-flight principle). Based on the measured time, the distance between the sensor and the object is calculated using the speed of sound propagation.

Ultrasonic Proximity Sensors are widely used in various automotive and industrial applications, including parking assistance, human detection, double-feed detection, level measurement, object detection on conveyor belts, and obstacle detection in automated robot vacuum cleaners. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensing Distance Max
Frequency
Operating Temperature Min
Operating Temperature Max
Beam Divergence
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4381405

RoHS

TELEMECANIQUE SENSORS
Each
1+
HK$4,237.470
5+
HK$3,998.250
10+
HK$3,909.040
25+
HK$3,893.230
Min: 1 / Mult: 1
101.6mm
101.6mm
500kHz
0°C
60°C
Hyde Park Series
2915069

RoHS

Each
1+
HK$3,843.440
Min: 1 / Mult: 1
1m
1m
200kHz
-25°C
70°C
OsiSense XX Series
2915065

RoHS

Each
1+
HK$3,392.100
Min: 1 / Mult: 1
1m
1m
200kHz
-25°C
70°C
OsiSense XX Series
3131414

RoHS

Each
1+
HK$4,447.080
5+
HK$3,891.200
10+
HK$3,224.130
25+
HK$2,890.600
50+
HK$2,690.130
Min: 1 / Mult: 1
1m
1m
180kHz
0°C
70°C
-
2915078

RoHS

Each
1+
HK$3,045.740
5+
HK$2,986.080
10+
HK$2,926.410
25+
HK$2,867.890
50+
HK$2,809.360
More Pricing...
Min: 1 / Mult: 1
1m
1m
200kHz
-25°C
70°C
-
2915075

RoHS

Each
1+
HK$2,454.950
5+
HK$2,442.850
10+
HK$2,430.740
25+
HK$2,382.130
50+
HK$2,333.520
More Pricing...
Min: 1 / Mult: 1
1m
-
-
-25°C
70°C
-
2915074

RoHS

Each
1+
HK$2,989.220
5+
HK$2,895.920
10+
HK$2,802.610
25+
HK$2,746.560
50+
HK$2,690.510
More Pricing...
Min: 1 / Mult: 1
1m
1m
200kHz
-25°C
70°C
OsiSense XX Series
2915072

RoHS

Each
1+
HK$2,989.220
5+
HK$2,895.920
10+
HK$2,802.610
25+
HK$2,746.560
50+
HK$2,690.510
More Pricing...
Min: 1 / Mult: 1
1m
-
-
-25°C
70°C
-
2915066

RoHS

Each
1+
HK$2,741.750
5+
HK$2,648.230
10+
HK$2,554.700
25+
HK$2,503.610
50+
HK$2,452.520
More Pricing...
Min: 1 / Mult: 1
1m
1m
200kHz
-25°C
70°C
OsiSense XX Series
2915073

RoHS

Each
1+
HK$2,554.650
5+
HK$2,516.580
10+
HK$2,478.500
25+
HK$2,428.930
50+
HK$2,379.360
More Pricing...
Min: 1 / Mult: 1
1m
-
-
-25°C
70°C
-
2915064

RoHS

Each
1+
HK$2,789.480
5+
HK$2,695.890
10+
HK$2,602.290
25+
HK$2,550.250
50+
HK$2,498.200
More Pricing...
Min: 1 / Mult: 1
1m
1m
200kHz
-25°C
70°C
OsiSense XX Series
2915068

RoHS

Each
1+
HK$3,439.550
5+
HK$3,370.760
10+
HK$3,301.970
25+
HK$3,233.180
50+
HK$3,164.390
More Pricing...
Min: 1 / Mult: 1
1m
1m
200kHz
-25°C
70°C
-
2915067

RoHS

Each
1+
HK$2,416.170
5+
HK$2,399.830
10+
HK$2,230.580
25+
HK$2,185.970
50+
HK$2,141.360
More Pricing...
Min: 1 / Mult: 1
1m
1m
200kHz
-25°C
70°C
-
2915070

RoHS

Each
1+
HK$3,670.580
5+
HK$3,597.170
10+
HK$3,523.760
25+
HK$3,450.350
50+
HK$3,376.940
More Pricing...
Min: 1 / Mult: 1
1m
1m
200kHz
-25°C
70°C
-
2915079

RoHS

Each
1+
HK$2,708.360
5+
HK$2,655.330
10+
HK$2,602.290
25+
HK$2,550.250
50+
HK$2,498.200
More Pricing...
Min: 1 / Mult: 1
1m
-
-
-25°C
70°C
-
2915077

RoHS

Each
1+
HK$2,617.560
5+
HK$2,615.120
10+
HK$2,430.740
25+
HK$2,382.130
50+
HK$2,333.520
More Pricing...
Min: 1 / Mult: 1
1m
1m
200kHz
-25°C
70°C
-
2915080

RoHS

Each
1+
HK$3,874.170
5+
HK$3,796.690
10+
HK$3,719.210
25+
HK$3,641.720
50+
HK$3,564.240
More Pricing...
Min: 1 / Mult: 1
1m
-
-
-25°C
70°C
-
2915076

RoHS

Each
1+
HK$2,288.620
5+
HK$2,276.100
10+
HK$2,263.590
25+
HK$2,055.090
50+
HK$2,013.980
More Pricing...
Min: 1 / Mult: 1
1m
1m
-
-25°C
70°C
-
2915071

RoHS

Each
1+
HK$4,104.340
5+
HK$4,022.260
10+
HK$3,940.170
25+
HK$3,858.080
50+
HK$3,776.000
More Pricing...
Min: 1 / Mult: 1
1m
1m
200kHz
-25°C
70°C
OsiSense XX Series
2915063

RoHS

Each
1+
HK$3,994.520
5+
HK$3,914.630
10+
HK$3,834.740
25+
HK$3,754.850
50+
HK$3,674.960
More Pricing...
Min: 1 / Mult: 1
1m
1m
200kHz
-25°C
70°C
-
1-20 of 20 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM