80kHz Ultrasonic Proximity Sensors:

10 Products Found

element14 offers a wide variety of Ultrasonic Proximity Sensors from leading manufacturers such as Telemecanique, Sick, Pepperl+Fuchs, and Banner Engineering. These sensors feature a sensing range of 60 mm to 8 m and a sensing frequency ranging from 48 kHz to 500 kHz. Additionally, they are available with beam divergence angles ranging from 6 to 60 degrees and offer a wide operating temperature range from -40°C to 85°C.

An ultrasonic sensor is a device that uses ultrasonic waves to measure distance or detect objects and converts the reflected sound into an electrical signal. Ultrasonic sensors can reliably measure distances without contact within a defined range, independent of ambient conditions such as the presence of dust. They are also immune to interference from other environmental factors.

An ultrasonic sensor works by emitting high-frequency sound waves and measuring the time it takes for the waves to hit an object and reflect back to the sensor (time-of-flight principle). Based on the measured time, the distance between the sensor and the object is calculated using the speed of sound propagation.

Ultrasonic Proximity Sensors are widely used in various automotive and industrial applications, including parking assistance, human detection, double-feed detection, level measurement, object detection on conveyor belts, and obstacle detection in automated robot vacuum cleaners. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Frequency
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4397842

RoHS

Each
1+
HK$7,419.210
5+
HK$7,270.830
10+
HK$7,122.450
25+
HK$6,974.060
50+
HK$6,825.680
Min: 1 / Mult: 1
6m
80kHz
-25°C
70°C
UM30 Series
4397783

RoHS

Each
1+
HK$5,210.650
5+
HK$5,106.440
10+
HK$5,002.230
25+
HK$4,898.020
50+
HK$4,793.800
Min: 1 / Mult: 1
6m
80kHz
-25°C
70°C
UC30 Series
4397784

RoHS

Each
1+
HK$3,697.150
5+
HK$3,623.210
10+
HK$3,549.270
25+
HK$3,475.330
50+
HK$3,401.380
More Pricing...
Min: 1 / Mult: 1
6m
80kHz
-25°C
70°C
UC30 Series
4397785

RoHS

Each
1+
HK$3,224.120
5+
HK$3,159.640
10+
HK$3,095.160
25+
HK$3,030.680
50+
HK$2,966.200
More Pricing...
Min: 1 / Mult: 1
6m
80kHz
-25°C
70°C
UC30 Series
4397840

RoHS

Each
1+
HK$3,514.710
5+
HK$3,444.420
10+
HK$3,374.130
25+
HK$3,303.830
50+
HK$3,233.540
More Pricing...
Min: 1 / Mult: 1
6m
80kHz
-25°C
70°C
UM30 Series
4397781

RoHS

Each
1+
HK$4,493.950
5+
HK$4,404.080
10+
HK$4,314.200
25+
HK$4,224.320
50+
HK$4,134.440
More Pricing...
Min: 1 / Mult: 1
6m
80kHz
-25°C
70°C
UC30 Series
4397841

RoHS

Each
1+
HK$5,875.560
5+
HK$5,758.050
10+
HK$5,640.540
25+
HK$5,523.030
50+
HK$5,405.520
Min: 1 / Mult: 1
6m
80kHz
-25°C
70°C
UM30 Series
4397843

RoHS

Each
1+
HK$5,274.160
5+
HK$5,168.680
10+
HK$5,063.200
25+
HK$4,957.720
50+
HK$4,852.230
Min: 1 / Mult: 1
6m
80kHz
-25°C
70°C
UM30 Series
4397844

RoHS

Each
1+
HK$7,101.370
5+
HK$6,959.350
10+
HK$6,817.320
25+
HK$6,675.290
50+
HK$6,533.270
Min: 1 / Mult: 1
6m
80kHz
-25°C
70°C
UM30 Series
4397845

RoHS

Each
1+
HK$3,592.770
5+
HK$3,520.920
10+
HK$3,449.060
25+
HK$3,377.210
50+
HK$3,305.350
More Pricing...
Min: 1 / Mult: 1
6m
80kHz
-25°C
70°C
UM30 Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM