350mm Ultrasonic Proximity Sensors:

23 Products Found

element14 offers a wide variety of Ultrasonic Proximity Sensors from leading manufacturers such as Telemecanique, Sick, Pepperl+Fuchs, and Banner Engineering. These sensors feature a sensing range of 60 mm to 8 m and a sensing frequency ranging from 48 kHz to 500 kHz. Additionally, they are available with beam divergence angles ranging from 6 to 60 degrees and offer a wide operating temperature range from -40°C to 85°C.

An ultrasonic sensor is a device that uses ultrasonic waves to measure distance or detect objects and converts the reflected sound into an electrical signal. Ultrasonic sensors can reliably measure distances without contact within a defined range, independent of ambient conditions such as the presence of dust. They are also immune to interference from other environmental factors.

An ultrasonic sensor works by emitting high-frequency sound waves and measuring the time it takes for the waves to hit an object and reflect back to the sensor (time-of-flight principle). Based on the measured time, the distance between the sensor and the object is calculated using the speed of sound propagation.

Ultrasonic Proximity Sensors are widely used in various automotive and industrial applications, including parking assistance, human detection, double-feed detection, level measurement, object detection on conveyor belts, and obstacle detection in automated robot vacuum cleaners. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensing Distance Max
Frequency
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4391577

RoHS

Each
1+
HK$2,432.380
5+
HK$2,383.740
10+
HK$2,335.090
25+
HK$2,286.440
50+
HK$2,237.790
More Pricing...
Min: 1 / Mult: 1
350mm
-
400kHz
-25°C
70°C
UM18 Series
4391564

RoHS

Each
1+
HK$3,097.660
5+
HK$3,035.710
10+
HK$2,973.760
25+
HK$2,911.810
50+
HK$2,849.850
More Pricing...
Min: 1 / Mult: 1
350mm
-
400kHz
-25°C
70°C
UM18 Series
4391570

RoHS

Each
1+
HK$3,916.400
5+
HK$3,838.080
10+
HK$3,759.750
25+
HK$3,681.420
50+
HK$3,603.090
More Pricing...
Min: 1 / Mult: 1
350mm
-
400kHz
-25°C
70°C
UM18 Series
4391572

RoHS

Each
1+
HK$2,203.320
5+
HK$2,159.260
10+
HK$2,115.190
25+
HK$2,071.130
50+
HK$2,027.060
More Pricing...
Min: 1 / Mult: 1
350mm
-
400kHz
-25°C
70°C
UM18 Series
4397786

RoHS

Each
1+
HK$2,558.900
5+
HK$2,507.730
10+
HK$2,456.550
25+
HK$2,405.370
50+
HK$2,354.190
More Pricing...
Min: 1 / Mult: 1
350mm
-
400kHz
-25°C
70°C
UC40 Series
4391565

RoHS

Each
1+
HK$3,648.570
5+
HK$3,575.600
10+
HK$3,502.630
25+
HK$3,429.660
50+
HK$3,356.690
More Pricing...
Min: 1 / Mult: 1
350mm
-
400kHz
-25°C
70°C
UM18 Series
4397825

RoHS

Each
1+
HK$6,025.140
5+
HK$5,904.640
10+
HK$5,784.140
25+
HK$5,663.640
50+
HK$5,543.130
Min: 1 / Mult: 1
350mm
-
400kHz
-25°C
70°C
UM30 Series
4397826

RoHS

Each
1+
HK$3,034.890
5+
HK$2,974.200
10+
HK$2,913.500
25+
HK$2,852.800
50+
HK$2,792.100
More Pricing...
Min: 1 / Mult: 1
350mm
-
400kHz
-25°C
70°C
UM30 Series
4391569

RoHS

Each
1+
HK$3,916.400
5+
HK$3,838.080
10+
HK$3,759.750
25+
HK$3,681.420
50+
HK$3,603.090
More Pricing...
Min: 1 / Mult: 1
350mm
-
400kHz
-25°C
70°C
UM18 Series
4391571

RoHS

Each
1+
HK$3,380.850
5+
HK$3,313.240
10+
HK$3,245.620
25+
HK$3,178.000
50+
HK$3,110.390
More Pricing...
Min: 1 / Mult: 1
350mm
-
400kHz
-25°C
70°C
UM18 Series
4397822

RoHS

Each
1+
HK$7,777.930
5+
HK$7,377.280
10+
HK$7,279.850
25+
HK$7,134.260
50+
HK$6,988.660
Min: 1 / Mult: 1
350mm
-
400kHz
-25°C
70°C
UM30 Series
4397821

RoHS

Each
1+
HK$5,029.130
5+
HK$4,928.550
10+
HK$4,827.970
25+
HK$4,727.390
50+
HK$4,626.800
More Pricing...
Min: 1 / Mult: 1
350mm
-
400kHz
-25°C
70°C
UM30 Series
4391568

RoHS

Each
1+
HK$3,224.120
5+
HK$3,159.640
10+
HK$3,095.160
25+
HK$3,030.680
50+
HK$2,966.200
More Pricing...
Min: 1 / Mult: 1
350mm
-
400kHz
-25°C
70°C
UM18 Series
4397823

RoHS

Each
1+
HK$2,967.990
5+
HK$2,908.640
10+
HK$2,849.280
25+
HK$2,789.920
50+
HK$2,730.560
More Pricing...
Min: 1 / Mult: 1
350mm
-
400kHz
-25°C
70°C
UM30 Series
4391567

RoHS

Each
1+
HK$3,224.120
5+
HK$3,159.640
10+
HK$3,095.160
25+
HK$3,030.680
50+
HK$2,966.200
More Pricing...
Min: 1 / Mult: 1
350mm
-
400kHz
-25°C
70°C
UM18 Series
4391575

RoHS

Each
1+
HK$1,746.140
5+
HK$1,711.220
10+
HK$1,676.300
25+
HK$1,641.380
50+
HK$1,606.450
More Pricing...
Min: 1 / Mult: 1
350mm
-
400kHz
-25°C
70°C
UM18 Series
4397787

RoHS

Each
1+
HK$4,458.490
5+
HK$4,369.330
10+
HK$4,280.160
25+
HK$4,190.990
50+
HK$4,101.820
More Pricing...
Min: 1 / Mult: 1
350mm
-
400kHz
-25°C
70°C
UC40 Series
4391574

RoHS

Each
1+
HK$2,119.960
5+
HK$2,077.570
10+
HK$2,035.170
25+
HK$1,992.770
50+
HK$1,950.370
More Pricing...
Min: 1 / Mult: 1
350mm
-
400kHz
-25°C
70°C
UM18 Series
4391562

RoHS

Each
1+
HK$3,503.490
5+
HK$3,433.430
10+
HK$3,363.360
25+
HK$3,293.290
50+
HK$3,223.220
More Pricing...
Min: 1 / Mult: 1
350mm
-
400kHz
-25°C
70°C
UM18 Series
4391563

RoHS

Each
1+
HK$3,648.570
5+
HK$3,575.600
10+
HK$3,502.630
25+
HK$3,429.660
50+
HK$3,356.690
More Pricing...
Min: 1 / Mult: 1
350mm
-
400kHz
-25°C
70°C
UM18 Series
4391576

RoHS

Each
1+
HK$2,442.310
5+
HK$2,393.470
10+
HK$2,344.620
25+
HK$2,295.780
50+
HK$2,246.930
More Pricing...
Min: 1 / Mult: 1
350mm
-
400kHz
-25°C
70°C
UM18 Series
4397820

RoHS

Each
1+
HK$2,676.620
5+
HK$2,623.090
10+
HK$2,569.560
25+
HK$2,516.030
50+
HK$2,462.500
More Pricing...
Min: 1 / Mult: 1
350mm
600mm
400kHz
-25°C
70°C
UM30 Series
4391566

RoHS

Each
1+
HK$3,151.620
5+
HK$3,138.210
10+
HK$3,080.510
25+
HK$3,020.950
50+
HK$2,964.490
More Pricing...
Min: 1 / Mult: 1
350mm
-
400kHz
-25°C
70°C
UM18 Series
1-23 of 23 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM