Ultrasonic Proximity Sensors:

221 Products Found

element14 offers a wide variety of Ultrasonic Proximity Sensors from leading manufacturers such as Telemecanique, Sick, Pepperl+Fuchs, and Banner Engineering. These sensors feature a sensing range of 60 mm to 8 m and a sensing frequency ranging from 48 kHz to 500 kHz. Additionally, they are available with beam divergence angles ranging from 6 to 60 degrees and offer a wide operating temperature range from -40°C to 85°C.

An ultrasonic sensor is a device that uses ultrasonic waves to measure distance or detect objects and converts the reflected sound into an electrical signal. Ultrasonic sensors can reliably measure distances without contact within a defined range, independent of ambient conditions such as the presence of dust. They are also immune to interference from other environmental factors.

An ultrasonic sensor works by emitting high-frequency sound waves and measuring the time it takes for the waves to hit an object and reflect back to the sensor (time-of-flight principle). Based on the measured time, the distance between the sensor and the object is calculated using the speed of sound propagation.

Ultrasonic Proximity Sensors are widely used in various automotive and industrial applications, including parking assistance, human detection, double-feed detection, level measurement, object detection on conveyor belts, and obstacle detection in automated robot vacuum cleaners. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Accessory Type
Sensing Distance Max
Frequency
Operating Temperature Min
Operating Temperature Max
Beam Divergence
Kit Contents
For Use With
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1775731

RoHS

Each
1+
HK$2,923.210
5+
HK$2,864.750
10+
HK$2,806.290
25+
HK$2,747.820
50+
HK$2,689.360
More Pricing...
Min: 1 / Mult: 1
250mm
-
150mm
380kHz
-25°C
70°C
-
-
-
-
1775724

RoHS

Each
1+
HK$2,603.290
5+
HK$2,551.230
10+
HK$2,499.160
25+
HK$2,447.100
50+
HK$2,395.030
More Pricing...
Min: 1 / Mult: 1
5000mm
-
3.4m
120kHz
-25°C
70°C
-
-
-
-
1775723

RoHS

Each
1+
HK$4,781.500
5+
HK$4,685.870
10+
HK$4,590.240
25+
HK$4,494.610
50+
HK$4,398.980
More Pricing...
Min: 1 / Mult: 1
2000mm
-
1.3m
200kHz
-25°C
70°C
-
-
-
-
5704960

RoHS

PEPPERL+FUCHS
Each
1+
HK$4,936.510
5+
HK$4,664.240
10+
HK$4,634.440
25+
HK$4,604.640
50+
HK$4,593.870
Min: 1 / Mult: 1
-
-
2m
-
-
-
-
-
-
-
1775722

RoHS

Each
1+
HK$3,173.010
5+
HK$3,109.550
10+
HK$3,046.090
25+
HK$2,982.630
50+
HK$2,919.170
More Pricing...
Min: 1 / Mult: 1
2000mm
-
1.3m
200kHz
-25°C
70°C
-
-
-
-
4391130

RoHS

Each
1+
HK$1,519.180
5+
HK$1,419.760
10+
HK$1,382.690
25+
HK$1,338.310
50+
HK$1,307.930
More Pricing...
Min: 1 / Mult: 1
508mm
-
508mm
300kHz
-30°C
70°C
-
-
Hyde Park Virtu VM18 Series
4381405

RoHS

TELEMECANIQUE SENSORS
Each
1+
HK$4,237.470
5+
HK$3,998.250
10+
HK$3,909.040
25+
HK$3,893.230
Min: 1 / Mult: 1
101.6mm
-
101.6mm
500kHz
0°C
60°C
-
-
Hyde Park Series
1775732

RoHS

Each
1+
HK$2,990.440
5+
HK$2,977.720
10+
HK$2,922.970
25+
HK$2,866.460
50+
HK$2,812.880
More Pricing...
Min: 1 / Mult: 1
250mm
-
-
380kHz
-25°C
70°C
-
-
-
-
4391127
Each
1+
HK$1,199.530
5+
HK$1,118.400
10+
HK$1,088.150
25+
HK$1,051.960
50+
HK$1,027.170
More Pricing...
Min: 1 / Mult: 1
508mm
-
508mm
300kHz
-30°C
70°C
-
-
Hyde Park Series
4397820

RoHS

Each
1+
HK$2,676.620
5+
HK$2,623.090
10+
HK$2,569.560
25+
HK$2,516.030
50+
HK$2,462.500
More Pricing...
Min: 1 / Mult: 1
350mm
-
600mm
400kHz
-25°C
70°C
-
-
-
UM30 Series
3585921

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$85.320
10+
HK$79.390
25+
HK$78.640
Min: 1 / Mult: 1
1.2m
-
1.2mm
175kHz
-40°C
85°C
180°
-
-
-
3585921RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$79.390
25+
HK$78.640
Min: 10 / Mult: 1
1.2m
-
1.2mm
175kHz
-40°C
85°C
180°
-
-
-
4297175

RoHS

Each
1+
HK$6,667.750
Min: 1 / Mult: 1
8m
-
8m
75kHz
-20°C
70°C
-
-
-
QT50U Series
4295224

RoHS

Each
1+
HK$3,168.860
Min: 1 / Mult: 1
1m
-
1m
224kHz
-40°C
70°C
-
-
-
K50U Series
3729566

RoHS

Each
1+
HK$2,149.590
5+
HK$2,106.600
10+
HK$2,063.610
25+
HK$2,020.620
50+
HK$1,977.630
More Pricing...
Min: 1 / Mult: 1
500mm
-
500mm
-
-25°C
-
-
-
-
-
3769873

RoHS

Each
1+
HK$807.610
Min: 1 / Mult: 1
-
URM14-RS485 Precision Ultrasonic Sensor(200KHz)
1.5m
30Hz
-20°C
80°C
-
URM14 Industrial Ultrasonic Distance Sensor, Mounting Nut
Arduino Leonardo Boards
-
3728071

RoHS

Each
1+
HK$2,473.710
5+
HK$2,424.240
10+
HK$2,374.770
25+
HK$2,325.290
50+
HK$2,275.820
More Pricing...
Min: 1 / Mult: 1
500mm
-
500mm
-
-25°C
-
-
-
-
UC-18GS-IO Series
2847809

RoHS

Each
1+
HK$1,687.070
5+
HK$1,578.310
10+
HK$1,537.730
25+
HK$1,489.170
50+
HK$1,455.900
More Pricing...
Min: 1 / Mult: 1
500mm
-
500mm
300kHz
-20°C
65°C
-
-
-
3728070

RoHS

Each
1+
HK$2,149.590
5+
HK$2,106.600
10+
HK$2,063.610
25+
HK$2,020.620
50+
HK$1,977.630
More Pricing...
Min: 1 / Mult: 1
1m
-
1m
-
-
70°C
-
-
-
-
3729565

RoHS

Each
1+
HK$2,473.710
5+
HK$2,424.240
10+
HK$2,374.770
25+
HK$2,325.290
50+
HK$2,275.820
More Pricing...
Min: 1 / Mult: 1
1m
-
1m
-
-
70°C
-
-
-
-
3804336

RoHS

Each
1+
HK$2,722.070
5+
HK$2,694.930
10+
HK$2,667.800
25+
HK$2,614.450
50+
HK$2,561.090
More Pricing...
Min: 1 / Mult: 1
2m
-
2m
120kHz
-25°C
70°C
12°
-
-
-
2915069

RoHS

Each
1+
HK$3,843.440
Min: 1 / Mult: 1
1m
-
1m
200kHz
-25°C
70°C
-
-
OsiSense XX Series
2915065

RoHS

Each
1+
HK$3,392.100
Min: 1 / Mult: 1
1m
-
1m
200kHz
-25°C
70°C
-
-
OsiSense XX Series
3131414

RoHS

Each
1+
HK$4,447.080
5+
HK$3,891.200
10+
HK$3,224.130
25+
HK$2,890.600
50+
HK$2,690.130
Min: 1 / Mult: 1
1m
-
1m
180kHz
0°C
70°C
-
-
-
3804319

RoHS

Each
1+
HK$3,369.550
5+
HK$3,302.160
10+
HK$3,234.770
25+
HK$3,167.380
50+
HK$3,099.990
More Pricing...
Min: 1 / Mult: 1
1m
-
-
200kHz
-25°C
70°C
10°
-
-
XXA Series
1-25 of 221 items
of 9 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM