Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$1,821.630 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,821.63
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV-FLOWMETER-ARDZ
Order Code4720224
Board TypeEvaluation Board
IC / Module UsedMAX35101
Application Sub TypeHeat and Flow Measurement Sensor
Kit ContentsEvaluation Board MAX35101
SVHCNo SVHC (21-Jan-2025)
Product Overview
EV-FLOWMETER-ARDZ is a sensor board for flow rate metering. This sensor is an advanced and efficient solution for flow measurement, suitable for utility and industrial applications. The ultrasonic time-of-flight technology, coupled with the integrated functions of the MAX35101 time-to-digital converter, addresses the limitations of mechanical flow meters and offers improved accuracy and longevity. Suitable for ultrasonic heat meters, ultrasonic water meters, ultrasonic gas meters, utility metering and environmental monitoring.
- High accuracy flow measurement for billing and leak detection
- Time-to-digital accuracy down to 20ps
- Measurement range up to 8ms
- Two (2) single-stop channels
- High accuracy temperature measurement for precise heat and flow calculations
- Up to four (4) 2-wire sensors
- PT1000 and PT500 RTD support
- Maximizes battery life with low device and overall system power
- Low 10μA ToF measurement and <125nA duty-cycled temperature measurement
- Event-timing mode reduces host microcontroller
Technical Specifications
Board Type
Evaluation Board
Application Sub Type
Heat and Flow Measurement Sensor
SVHC
No SVHC (21-Jan-2025)
IC / Module Used
MAX35101
Kit Contents
Evaluation Board MAX35101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001