IC Temperature Sensors:

7 Products Found
Our range of IC Temperature Sensors includes both analogue and digital types, with CMOS or TTL technology.An IC Temperature Sensor is a two terminal integrated circuit temperature transducer that produces an output proportional to absolute temperature. The sensor package is small with a low thermal mass and a fast response time. We offer sensing temperatures from -270°C to +1820°C. The solid state sensor output can be analogue or digital. Other outputs such as serial I2C are also available.The analogue IC solid state sensors provide an output as a voltage or current that is proportional to temperature without additional circuitry. The digital IC sensors provide an output that has been processed through an integral A-D converter and is ready for input into digital control and monitoring systems. The IC sensors do not require linearization or other circuitry. Some temp sensor ICs are used to process outputs from external thermocouple, RTD, or thermistor temperature measurement devices. The Microchip MCP960XL can be considered as a K type thermocouple IC because it converts EMF from K type thermocouples – as well as J,T,N, S,E,B, and R types - to degrees Celsius with integrated cold junction compensation.Applications for temperature ICs include monitoring and controlling temperatures on circuit boards, controlling CPU temperatures in computers, mobile phones and other telecommunications applications, and some industrial immersion applications.
Show More
View
Buyer
Engineer
Manufacturer
IC Output Type
Sensor Output Type
Sensing Accuracy Range
Accuracy
Measured Temperature Min
Sensing Temperature Min
Measured Temperature Max
Sensing Temperature Max
Sensor Case Style
Sensor Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
No. of Channels
Operating Temperature Min
Operating Temperature Max
MSL
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3124161

RoHS

Each
Packaging Options
1+
HK$4.920
10+
HK$4.150
100+
HK$3.950
500+
HK$3.570
1000+
HK$3.240
More Pricing...
Min: 1 / Mult: 1
Voltage
Analogue
± 2.5°C
± 2.5°C
-55°C
-55°C
130°C
+130°C
TO-92
TO-92
3Pins
2.4V
5.5V
1Channels
-55°C
130°C
MSL 1 - Unlimited
1391131

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.140
10+
HK$5.190
100+
HK$4.950
500+
HK$4.480
1000+
HK$4.060
More Pricing...
Min: 1 / Mult: 1
Voltage
Analogue
± 1.5°C
± 1.5°C
-55°C
-55°C
130°C
+130°C
SC-70
SOT-323
5Pins
2.4V
5.5V
-
-55°C
130°C
-
1391131RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.950
500+
HK$4.480
1000+
HK$4.060
2500+
HK$3.910
5000+
HK$3.840
Min: 100 / Mult: 1
Voltage
Analogue
± 1.5°C
± 1.5°C
-55°C
-55°C
130°C
+130°C
SC-70
SOT-323
5Pins
2.4V
5.5V
-
-55°C
130°C
-
2515631RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.790
250+
HK$7.440
500+
HK$7.090
2500+
HK$6.830
Min: 100 / Mult: 1
Analogue
Analogue
± 4°C
± 4°C
-55°C
-55°C
130°C
130°C
SC-70
SC-70
5Pins
1.8V
5.5V
1Channels
-55°C
130°C
MSL 1 - Unlimited
2515631

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.790
10+
HK$9.080
25+
HK$8.520
100+
HK$7.790
250+
HK$7.440
More Pricing...
Min: 1 / Mult: 1
Analogue
Analogue
± 4°C
± 4°C
-55°C
-55°C
130°C
130°C
SC-70
SC-70
5Pins
1.8V
5.5V
1Channels
-55°C
130°C
MSL 1 - Unlimited
3124161RL

RoHS

Each
Packaging Options
100+
HK$3.950
500+
HK$3.570
1000+
HK$3.240
2500+
HK$3.180
5000+
HK$3.120
Min: 100 / Mult: 1
Voltage
Analogue
± 2.5°C
± 2.5°C
-55°C
-55°C
130°C
+130°C
TO-92
TO-92
3Pins
2.4V
5.5V
1Channels
-55°C
130°C
MSL 1 - Unlimited
1569961

RoHS

MAXIM INTEGRATED / ANALOG DEVICES
Each
1+
HK$39.940
10+
HK$32.910
25+
HK$30.140
100+
HK$28.050
250+
HK$26.930
More Pricing...
Min: 1 / Mult: 1
Voltage
Analogue
1.3C
± 4°C
-55°C
-55°C
130°C
+130°C
SC-70
SC-70
-
-
-
1Channels
-55°C
130°C
MSL 1 - Unlimited
1-7 of 7 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM