IC Temperature Sensors:

7 Products Found
Our range of IC Temperature Sensors includes both analogue and digital types, with CMOS or TTL technology.An IC Temperature Sensor is a two terminal integrated circuit temperature transducer that produces an output proportional to absolute temperature. The sensor package is small with a low thermal mass and a fast response time. We offer sensing temperatures from -270°C to +1820°C. The solid state sensor output can be analogue or digital. Other outputs such as serial I2C are also available.The analogue IC solid state sensors provide an output as a voltage or current that is proportional to temperature without additional circuitry. The digital IC sensors provide an output that has been processed through an integral A-D converter and is ready for input into digital control and monitoring systems. The IC sensors do not require linearization or other circuitry. Some temp sensor ICs are used to process outputs from external thermocouple, RTD, or thermistor temperature measurement devices. The Microchip MCP960XL can be considered as a K type thermocouple IC because it converts EMF from K type thermocouples – as well as J,T,N, S,E,B, and R types - to degrees Celsius with integrated cold junction compensation.Applications for temperature ICs include monitoring and controlling temperatures on circuit boards, controlling CPU temperatures in computers, mobile phones and other telecommunications applications, and some industrial immersion applications.
Show More
View
Buyer
Engineer
Manufacturer
IC Output Type
Sensor Output Type
Sensing Accuracy Range
Accuracy
Measured Temperature Min
Sensing Temperature Min
Measured Temperature Max
Sensing Temperature Max
Sensor Case Style
Sensor Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
No. of Channels
Resolution
Output Interface
Operating Temperature Min
Operating Temperature Max
MSL
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2909782

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$58.520
10+
HK$50.640
25+
HK$48.080
100+
HK$44.730
250+
HK$43.900
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 1°C
± 1°C
-55°C
-55°C
145°C
125°C
SOT-23
SOT-23
8Pins
3V
5.5V
1Channels
12 bits
3 Wire, SPI
-55°C
125°C
MSL 1 - Unlimited
2515691

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$53.990
10+
HK$46.600
25+
HK$44.230
100+
HK$41.110
250+
HK$40.200
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 1°C
± 1°C
-55°C
-55°C
145°C
125°C
TDFN
TDFN-EP
8Pins
3V
5.5V
1Channels
12 bits
3 Wire, SPI
-55°C
125°C
MSL 1 - Unlimited
2515692RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$37.160
250+
HK$35.890
500+
HK$34.610
2500+
HK$32.060
Min: 100 / Mult: 1
Digital
Digital
± 1°C
± 1°C
-55°C
-55°C
145°C
125°C
TDFN-EP
TDFN-EP
8Pins
3V
5.5V
1Channels
12 bits
3 Wire, SPI
-55°C
125°C
MSL 1 - Unlimited
2515691RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$46.600
25+
HK$44.230
100+
HK$41.110
250+
HK$40.200
500+
HK$39.290
More Pricing...
Min: 10 / Mult: 1
Digital
Digital
± 1°C
± 1°C
-55°C
-55°C
145°C
125°C
TDFN
TDFN-EP
8Pins
3V
5.5V
1Channels
12 bits
3 Wire, SPI
-55°C
125°C
MSL 1 - Unlimited
2515692

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$47.350
10+
HK$43.650
25+
HK$39.710
100+
HK$37.160
250+
HK$35.890
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 1°C
± 1°C
-55°C
-55°C
145°C
125°C
TDFN-EP
TDFN-EP
8Pins
3V
5.5V
1Channels
12 bits
3 Wire, SPI
-55°C
125°C
MSL 1 - Unlimited
2909782RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$50.640
25+
HK$48.080
100+
HK$44.730
250+
HK$43.900
500+
HK$43.070
More Pricing...
Min: 10 / Mult: 1
Digital
Digital
± 1°C
± 1°C
-55°C
-55°C
145°C
125°C
SOT-23
SOT-23
8Pins
3V
5.5V
1Channels
12 bits
3 Wire, SPI
-55°C
125°C
MSL 1 - Unlimited
3438754

RoHS

Each
1+
HK$31.320
10+
HK$26.800
30+
HK$25.080
100+
HK$21.620
250+
HK$21.190
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 1°C
± 1°C
-45°C
-40°C
145°C
125°C
WLP
WLP
6Pins
1.6V
3.6V
1Channels
12 bits
1 Wire
-45°C
145°C
MSL 1 - Unlimited
1-7 of 7 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM