IC Temperature Sensors:

9 Products Found
Our range of IC Temperature Sensors includes both analogue and digital types, with CMOS or TTL technology.An IC Temperature Sensor is a two terminal integrated circuit temperature transducer that produces an output proportional to absolute temperature. The sensor package is small with a low thermal mass and a fast response time. We offer sensing temperatures from -270°C to +1820°C. The solid state sensor output can be analogue or digital. Other outputs such as serial I2C are also available.The analogue IC solid state sensors provide an output as a voltage or current that is proportional to temperature without additional circuitry. The digital IC sensors provide an output that has been processed through an integral A-D converter and is ready for input into digital control and monitoring systems. The IC sensors do not require linearization or other circuitry. Some temp sensor ICs are used to process outputs from external thermocouple, RTD, or thermistor temperature measurement devices. The Microchip MCP960XL can be considered as a K type thermocouple IC because it converts EMF from K type thermocouples – as well as J,T,N, S,E,B, and R types - to degrees Celsius with integrated cold junction compensation.Applications for temperature ICs include monitoring and controlling temperatures on circuit boards, controlling CPU temperatures in computers, mobile phones and other telecommunications applications, and some industrial immersion applications.
Show More
View
Buyer
Engineer
Manufacturer
IC Output Type
Sensor Output Type
Sensing Accuracy Range
Accuracy
Measured Temperature Min
Sensing Temperature Min
Measured Temperature Max
Sensing Temperature Max
Sensor Case Style
Sensor Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
No. of Channels
Resolution
Output Interface
Operating Temperature Min
Operating Temperature Max
Product Range
MSL
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2932301

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.540
25+
HK$7.980
100+
HK$7.320
3000+
HK$7.180
Min: 1 / Mult: 1
Analogue / Digital
Digital
-
± 1°C
-40°C
-40°C
125°C
125°C
VDFN
VDFN-EP
-
-
3.6V
4Channels
11 bits
I2C, SMBus
-40°C
125°C
-
-
2515592

RoHS

Each
1+
HK$86.880
10+
HK$73.080
50+
HK$67.590
100+
HK$63.940
250+
HK$62.120
More Pricing...
Min: 1 / Mult: 1
Open Drain
Digital
-
± 1°C
-55°C
-55°C
125°C
125°C
µMAX
µMAX
10Pins
3V
5.5V
4Channels
-
1 Wire
-55°C
125°C
-
MSL 1 - Unlimited
4030003

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$131.680
10+
HK$92.160
25+
HK$81.860
100+
HK$70.470
250+
HK$69.070
More Pricing...
Min: 1 / Mult: 1
Voltage
Digital
± 3°C
± 3°C
-40°C
-40°C
120°C
120°C
QSOP
QSOP
16Pins
2.7V
5.5V
4Channels
12 bits
4 Wire, I2C, Microwire, SPI
-40°C
120°C
-
MSL 1 - Unlimited
4030003RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$92.160
25+
HK$81.860
100+
HK$70.470
250+
HK$69.070
1000+
HK$69.000
Min: 10 / Mult: 1
Voltage
Digital
± 3°C
± 3°C
-40°C
-40°C
120°C
120°C
QSOP
QSOP
16Pins
2.7V
5.5V
4Channels
12 bits
4 Wire, I2C, Microwire, SPI
-40°C
120°C
-
MSL 1 - Unlimited
4030002

RoHS

Each
1+
HK$131.680
10+
HK$92.160
98+
HK$70.470
196+
HK$69.070
294+
HK$69.010
More Pricing...
Min: 1 / Mult: 1
Voltage
Digital
± 0.5°C
± 3°C
-40°C
-40°C
120°C
120°C
QSOP
QSOP
16Pins
2.7V
5.5V
4Channels
12 bits
4 Wire, I2C, Microwire, SPI
-40°C
120°C
ADT7516 Series
MSL 1 - Unlimited
2361957

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.710
25+
HK$14.620
100+
HK$12.120
2500+
HK$10.860
Min: 1 / Mult: 1
Digital
Digital
± 2°C
± 1°C
-40°C
-40°C
125°C
125°C
MSOP
MSOP
10Pins
3V
3.6V
4Channels
11 bits
I2C, SMBus
-40°C
125°C
-
MSL 2 - 1 year
2361957RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.120
2500+
HK$10.860
Min: 100 / Mult: 1
Digital
Digital
± 2°C
± 1°C
-40°C
-40°C
125°C
125°C
MSOP
MSOP
10Pins
3V
3.6V
4Channels
11 bits
I2C, SMBus
-40°C
125°C
-
MSL 2 - 1 year
2579006

RoHS

Each
1+
HK$12.530
25+
HK$10.960
100+
HK$9.080
5000+
HK$8.140
Min: 1 / Mult: 1
Digital
Digital
± 0.25°C
± 1°C
-40°C
-40°C
125°C
125°C
VDFN
VDFN-EP
10Pins
3V
3.6V
4Channels
11 bits
I2C, SMBus
-40°C
125°C
-
MSL 1 - Unlimited
2579008

RoHS

Each
1+
HK$10.530
25+
HK$8.800
100+
HK$8.140
5000+
HK$7.980
Min: 1 / Mult: 1
Digital
Digital
± 0.25°C
± 1°C
-40°C
-40°C
125°C
125°C
VDFN
VDFN-EP
10Pins
3V
3.6V
4Channels
11 bits
I2C, SMBus
-40°C
125°C
-
MSL 1 - Unlimited
1-9 of 9 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM