IC Temperature Sensors:

8 Products Found
Our range of IC Temperature Sensors includes both analogue and digital types, with CMOS or TTL technology.An IC Temperature Sensor is a two terminal integrated circuit temperature transducer that produces an output proportional to absolute temperature. The sensor package is small with a low thermal mass and a fast response time. We offer sensing temperatures from -270°C to +1820°C. The solid state sensor output can be analogue or digital. Other outputs such as serial I2C are also available.The analogue IC solid state sensors provide an output as a voltage or current that is proportional to temperature without additional circuitry. The digital IC sensors provide an output that has been processed through an integral A-D converter and is ready for input into digital control and monitoring systems. The IC sensors do not require linearization or other circuitry. Some temp sensor ICs are used to process outputs from external thermocouple, RTD, or thermistor temperature measurement devices. The Microchip MCP960XL can be considered as a K type thermocouple IC because it converts EMF from K type thermocouples – as well as J,T,N, S,E,B, and R types - to degrees Celsius with integrated cold junction compensation.Applications for temperature ICs include monitoring and controlling temperatures on circuit boards, controlling CPU temperatures in computers, mobile phones and other telecommunications applications, and some industrial immersion applications.
Show More
View
Buyer
Engineer
Manufacturer
Sensor Output Type
IC Output Type
Sensing Accuracy Range
Accuracy
Measured Temperature Min
Sensing Temperature Min
Sensing Temperature Max
Measured Temperature Max
Sensor Case / Package
Sensor Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
No. of Channels
Resolution
Output Interface
Operating Temperature Min
Operating Temperature Max
Product Range
MSL
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2515574

RoHS

Each
1+
HK$64.530
10+
HK$49.910
60+
HK$43.560
120+
HK$41.840
300+
HK$40.020
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 0.5°C
0.5°C
-40°C
-40°C
125°C
125°C
TQFN-EP
TQFN
20Pins
3V
3.6V
1Channels
15 bits
SPI
-40°C
125°C
-
-
2909714

RoHS

Each
1+
HK$96.630
10+
HK$75.770
50+
HK$67.430
100+
HK$64.850
250+
HK$62.120
More Pricing...
Min: 1 / Mult: 1
Digital
Open Drain
± 1°C
± 1°C
-40°C
-40°C
125°C
125°C
QSOP
QSOP
20Pins
3V
5.5V
7Channels
8 bits, 11 bits
I2C, SMBus
-40°C
125°C
-
MSL 1 - Unlimited
2799244

RoHS

Each
1+
HK$79.180
10+
HK$68.840
74+
HK$62.000
148+
HK$60.000
296+
HK$58.400
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 3°C
± 1°C
-
-40°C
125°C
-
TSSOP
TSSOP
20Pins
3V
5.5V
7Channels
8 bits, 11 bits
I2C, SMBus
-40°C
125°C
-
MSL 1 - Unlimited
2909908

RoHS

Each
1+
HK$78.230
10+
HK$69.400
74+
HK$62.600
148+
HK$62.490
296+
HK$62.370
More Pricing...
Min: 1 / Mult: 1
Digital
Open Drain
± 1°C
± 1°C
-40°C
-40°C
125°C
125°C
TSSOP
TSSOP
20Pins
3V
5.5V
7Channels
8 bits, 11 bits
I2C, SMBus
-40°C
125°C
-
MSL 1 - Unlimited
2909909

RoHS

Each
1+
HK$138.720
10+
HK$65.840
74+
HK$59.630
148+
HK$59.450
296+
HK$59.270
More Pricing...
Min: 1 / Mult: 1
Digital
Open Drain
± 1°C
± 1°C
-40°C
-40°C
125°C
125°C
TSSOP
TSSOP
20Pins
3V
5.5V
7Channels
8 bits, 11 bits
I2C, SMBus
-40°C
125°C
-
MSL 1 - Unlimited
2918420

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$52.200
25+
HK$43.570
100+
HK$39.710
3300+
HK$38.920
Min: 1 / Mult: 1
Digital
Push Pull
± 6°C
± 4°C
-40°C
-40°C
125°C
125°C
MQFN-EP
MQFN
20Pins
2.7V
5.5V
-
-
I2C
-40°C
125°C
MCP9600/L00/RL00
MSL 3 - 168 hours
2729099

RoHS

Each
1+
HK$67.330
10+
HK$58.520
74+
HK$52.700
148+
HK$51.000
296+
HK$50.190
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 1.5°C
± 1.5°C
-40°C
-40°C
125°C
125°C
TSSOP
TSSOP
20Pins
3V
3.6V
7Channels
8 bits, 11 bits
I2C, SMBus
-40°C
125°C
-
MSL 1 - Unlimited
2918420RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$52.200
25+
HK$43.570
100+
HK$39.710
3300+
HK$38.920
Min: 10 / Mult: 1
Digital
Push Pull
± 6°C
± 4°C
-40°C
-40°C
125°C
125°C
MQFN-EP
MQFN
20Pins
2.7V
5.5V
-
-
I2C
-40°C
125°C
MCP9600/L00/RL00
MSL 3 - 168 hours
1-8 of 8 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM