IC Temperature Sensors:

12 Products Found
Our range of IC Temperature Sensors includes both analogue and digital types, with CMOS or TTL technology.An IC Temperature Sensor is a two terminal integrated circuit temperature transducer that produces an output proportional to absolute temperature. The sensor package is small with a low thermal mass and a fast response time. We offer sensing temperatures from -270°C to +1820°C. The solid state sensor output can be analogue or digital. Other outputs such as serial I2C are also available.The analogue IC solid state sensors provide an output as a voltage or current that is proportional to temperature without additional circuitry. The digital IC sensors provide an output that has been processed through an integral A-D converter and is ready for input into digital control and monitoring systems. The IC sensors do not require linearization or other circuitry. Some temp sensor ICs are used to process outputs from external thermocouple, RTD, or thermistor temperature measurement devices. The Microchip MCP960XL can be considered as a K type thermocouple IC because it converts EMF from K type thermocouples – as well as J,T,N, S,E,B, and R types - to degrees Celsius with integrated cold junction compensation.Applications for temperature ICs include monitoring and controlling temperatures on circuit boards, controlling CPU temperatures in computers, mobile phones and other telecommunications applications, and some industrial immersion applications.
Show More
View
Buyer
Engineer
Manufacturer
IC Output Type
Sensor Output Type
Sensing Accuracy Range
Accuracy
Measured Temperature Min
Sensing Temperature Min
Measured Temperature Max
Sensing Temperature Max
Sensor Case Style
Sensor Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
No. of Channels
Resolution
Output Interface
Operating Temperature Min
Operating Temperature Max
MSL
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4030014

RoHS

Each
1+
HK$71.190
10+
HK$61.780
25+
HK$58.730
100+
HK$54.740
300+
HK$52.820
More Pricing...
Min: 1 / Mult: 1
Voltage
Analogue
0.5°C
2°C
-
0°C
-
70°C
NSOIC
NSOIC
8Pins
4V
36V
1Channels
-
-
0°C
70°C
MSL 1 - Unlimited
4030024RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$22.520
250+
HK$20.120
500+
HK$19.720
2500+
HK$19.320
Min: 100 / Mult: 1
Voltage
Analogue
± 0.5°C
± 1°C
0°C
0°C
70°C
70°C
DFN-EP
DFN-EP
6Pins
2.5V
5.5V
-
-
-
0°C
70°C
MSL 1 - Unlimited
4030013

RoHS

Each
1+
HK$61.400
10+
HK$53.170
50+
HK$48.680
100+
HK$47.010
250+
HK$45.330
More Pricing...
Min: 1 / Mult: 1
Voltage
Analogue
0.5°C
2°C
-
0°C
-
70°C
NDIP
DIP
8Pins
4V
36V
1Channels
-
-
0°C
70°C
MSL 1 - Unlimited
4030012

RoHS

Each
1+
HK$104.030
10+
HK$90.830
50+
HK$83.650
100+
HK$80.980
250+
HK$78.290
More Pricing...
Min: 1 / Mult: 1
Voltage
Analogue
± 0.3°C
0.5°C
-
0°C
-
70°C
NDIP
DIP
8Pins
4V
36V
1Channels
-
-
0°C
70°C
MSL 1 - Unlimited
4030020

RoHS

Each
1+
HK$296.370
10+
HK$218.730
25+
HK$200.610
100+
HK$196.600
250+
HK$194.000
Min: 1 / Mult: 1
Digital
Digital
± 0.1°C
± 0.1°C
-210°C
-265°C
1820°C
1820°C
LQFP
LQFP
48Pins
2.85V
5.25V
10Channels
24 bits
SPI
0°C
70°C
MSL 3 - 168 hours
4030024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$48.230
10+
HK$31.690
25+
HK$27.390
100+
HK$22.520
250+
HK$20.120
More Pricing...
Min: 1 / Mult: 1
Voltage
Analogue
± 0.5°C
± 1°C
0°C
0°C
70°C
70°C
DFN-EP
DFN-EP
6Pins
2.5V
5.5V
-
-
-
0°C
70°C
MSL 1 - Unlimited
4030018

RoHS

Each
1+
HK$300.480
10+
HK$267.700
25+
HK$259.450
100+
HK$254.270
250+
HK$254.040
Min: 1 / Mult: 1
Digital
Digital
± 0.1°C
± 0.1°C
-210°C
-265°C
1820°C
1820°C
LQFP
LQFP
48Pins
2.85V
5.25V
20Channels
24 bits
SPI
0°C
70°C
MSL 3 - 168 hours
4333175

RoHS

Each
1+
HK$319.410
10+
HK$236.860
25+
HK$220.470
100+
HK$216.070
250+
HK$215.870
Min: 1 / Mult: 1
Digital
Digital
± 0.1°C
± 0.1°C
-210°C
0°C
1820°C
70°C
LQFP
LQFP
48Pins
2.85V
5.25V
10Channels
24 bits
SPI
0°C
70°C
-
4030015

RoHS

Each
1+
HK$337.190
10+
HK$250.920
25+
HK$236.000
100+
HK$231.280
250+
HK$228.230
Min: 1 / Mult: 1
Digital
Digital
± 0.1°C
± 0.1°C
-210°C
-265°C
1820°C
1820°C
LQFP
LQFP
48Pins
2.85V
5.25V
20Channels
24 bits
SPI
0°C
70°C
MSL 3 - 168 hours
4567202RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$21.810
250+
HK$20.950
500+
HK$20.080
2500+
HK$19.440
Min: 100 / Mult: 1
-
-
-
-
-
-
-
-
-
-
10Pins
1.7V
3.6V
-
-
-
0°C
70°C
-
4567202

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$29.220
10+
HK$24.980
25+
HK$23.610
100+
HK$21.810
250+
HK$20.950
More Pricing...
Min: 1 / Mult: 1
-
Digital
-
-
-
-
-
-
-
TLGA
10Pins
1.7V
3.6V
-
16 bits
1 Wire
0°C
70°C
-
1467818

RoHS

Each
1+
HK$14.010
25+
HK$11.860
Min: 1 / Mult: 1
Push Pull
Analogue
0°C to +1°C
± 5°C
0°C
-40°C
70°C
+125°C
DIP
DIP
8Pins
4.5V
18V
1Channels
-
-
0°C
70°C
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM