IC Temperature Sensors:

9 Products Found
Our range of IC Temperature Sensors includes both analogue and digital types, with CMOS or TTL technology.An IC Temperature Sensor is a two terminal integrated circuit temperature transducer that produces an output proportional to absolute temperature. The sensor package is small with a low thermal mass and a fast response time. We offer sensing temperatures from -270°C to +1820°C. The solid state sensor output can be analogue or digital. Other outputs such as serial I2C are also available.The analogue IC solid state sensors provide an output as a voltage or current that is proportional to temperature without additional circuitry. The digital IC sensors provide an output that has been processed through an integral A-D converter and is ready for input into digital control and monitoring systems. The IC sensors do not require linearization or other circuitry. Some temp sensor ICs are used to process outputs from external thermocouple, RTD, or thermistor temperature measurement devices. The Microchip MCP960XL can be considered as a K type thermocouple IC because it converts EMF from K type thermocouples – as well as J,T,N, S,E,B, and R types - to degrees Celsius with integrated cold junction compensation.Applications for temperature ICs include monitoring and controlling temperatures on circuit boards, controlling CPU temperatures in computers, mobile phones and other telecommunications applications, and some industrial immersion applications.
Show More
View
Buyer
Engineer
Manufacturer
IC Output Type
Sensor Output Type
Sensing Accuracy Range
Accuracy
Measured Temperature Min
Sensing Temperature Min
Measured Temperature Max
Sensing Temperature Max
Sensor Case Style
Sensor Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
Resolution
Output Interface
Operating Temperature Min
Operating Temperature Max
MSL
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3009050

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.860
10+
HK$9.700
50+
HK$9.460
100+
HK$9.050
250+
HK$8.620
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 2°C
± 1°C
-40°C
-40°C
150°C
150°C
SOT-23
SOT-23
5Pins
2.4V
5.5V
14 bits
3 Wire, Microwire, SPI
-40°C
150°C
MSL 3 - 168 hours
3009050RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.050
250+
HK$8.620
500+
HK$8.190
1000+
HK$7.670
2500+
HK$7.570
Min: 100 / Mult: 1
Digital
Digital
± 2°C
± 1°C
-40°C
-40°C
150°C
150°C
SOT-23
SOT-23
5Pins
2.4V
5.5V
14 bits
3 Wire, Microwire, SPI
-40°C
150°C
MSL 3 - 168 hours
3124196

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.280
10+
HK$13.720
50+
HK$13.140
100+
HK$12.600
250+
HK$12.070
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 1.5°C
± 1.5°C
-40°C
-40°C
150°C
150°C
SOT-23
SOT-23
5Pins
2.65V
5.5V
14 bits
3 Wire, Microwire, SPI
0°C
125°C
MSL 1 - Unlimited
3124196RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.600
250+
HK$12.070
500+
HK$11.540
1000+
HK$11.310
2500+
HK$11.080
Min: 100 / Mult: 1
Digital
Digital
± 1.5°C
± 1.5°C
-40°C
-40°C
150°C
150°C
SOT-23
SOT-23
5Pins
2.65V
5.5V
14 bits
3 Wire, Microwire, SPI
0°C
125°C
MSL 1 - Unlimited
3124194

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$24.660
10+
HK$24.220
25+
HK$23.770
50+
HK$23.320
100+
HK$22.870
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 2°C
± 2°C
-55°C
-40°C
150°C
+85°C
VSSOP
VSSOP
8Pins
2.65V
3.6V
11 bits
3 Wire, Microwire, SPI
-55°C
85°C
MSL 1 - Unlimited
3009033

RoHS

Each
1+
HK$24.090
10+
HK$24.000
25+
HK$23.900
50+
HK$23.810
100+
HK$23.710
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 1.25°C
± 1.25°C
-55°C
-55°C
150°C
+150°C
SOIC
SOIC
8Pins
3V
5.5V
13 bits
3 Wire, Microwire, SPI
-55°C
150°C
MSL 1 - Unlimited
3124213

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$42.890
10+
HK$37.530
25+
HK$31.090
50+
HK$27.880
100+
HK$25.730
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 2°C
± 1°C
-40°C
-40°C
150°C
150°C
SOT-23
SOT-23
5Pins
2.4V
5.5V
14 bits
3 Wire, Microwire, SPI
-40°C
150°C
MSL 1 - Unlimited
3124194RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$22.870
250+
HK$22.420
500+
HK$21.970
1000+
HK$21.520
Min: 100 / Mult: 1
Digital
Digital
± 2°C
± 2°C
-55°C
-40°C
150°C
+85°C
VSSOP
VSSOP
8Pins
2.65V
3.6V
11 bits
3 Wire, Microwire, SPI
-55°C
85°C
MSL 1 - Unlimited
3124213RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$37.530
25+
HK$31.090
50+
HK$27.880
100+
HK$25.730
250+
HK$24.020
More Pricing...
Min: 10 / Mult: 1
Digital
Digital
± 2°C
± 1°C
-40°C
-40°C
150°C
150°C
SOT-23
SOT-23
5Pins
2.4V
5.5V
14 bits
3 Wire, Microwire, SPI
-40°C
150°C
MSL 1 - Unlimited
1-9 of 9 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM