IC Temperature Sensors:

13 Products Found
Our range of IC Temperature Sensors includes both analogue and digital types, with CMOS or TTL technology.An IC Temperature Sensor is a two terminal integrated circuit temperature transducer that produces an output proportional to absolute temperature. The sensor package is small with a low thermal mass and a fast response time. We offer sensing temperatures from -270°C to +1820°C. The solid state sensor output can be analogue or digital. Other outputs such as serial I2C are also available.The analogue IC solid state sensors provide an output as a voltage or current that is proportional to temperature without additional circuitry. The digital IC sensors provide an output that has been processed through an integral A-D converter and is ready for input into digital control and monitoring systems. The IC sensors do not require linearization or other circuitry. Some temp sensor ICs are used to process outputs from external thermocouple, RTD, or thermistor temperature measurement devices. The Microchip MCP960XL can be considered as a K type thermocouple IC because it converts EMF from K type thermocouples – as well as J,T,N, S,E,B, and R types - to degrees Celsius with integrated cold junction compensation.Applications for temperature ICs include monitoring and controlling temperatures on circuit boards, controlling CPU temperatures in computers, mobile phones and other telecommunications applications, and some industrial immersion applications.
Show More
View
Buyer
Engineer
Manufacturer
IC Output Type
Sensor Output Type
Sensing Accuracy Range
Accuracy
Measured Temperature Min
Sensing Temperature Min
Measured Temperature Max
Sensing Temperature Max
Sensor Case Style
Sensor Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
No. of Channels
Resolution
Output Interface
Operating Temperature Min
Operating Temperature Max
MSL
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1439514

RoHS

Each
1+
HK$10.120
25+
HK$8.310
100+
HK$7.400
Min: 1 / Mult: 1
Digital
Digital
± 1°C
± 1°C
-55°C
-55°C
125°C
+125°C
SOIC
NSOIC
8Pins
2.7V
5.5V
1Channels
13 bits
Microwire, SPI
-55°C
125°C
MSL 1 - Unlimited
1439513

RoHS

Each
1+
HK$10.120
25+
HK$8.310
100+
HK$7.400
Min: 1 / Mult: 1
Digital
Digital
± 1°C
± 1°C
-55°C
-55°C
125°C
+125°C
SOIC
NSOIC
8Pins
2.7V
5.5V
1Channels
13 bits
Microwire, SPI
-55°C
125°C
MSL 1 - Unlimited
1292291

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.690
25+
HK$9.050
100+
HK$8.220
3000+
HK$8.090
Min: 1 / Mult: 1
Digital
Digital
± 1°C
± 1°C
-55°C
-55°C
125°C
+125°C
SOT-23
SOT-23
5Pins
2.7V
5.5V
1Channels
13 bits
Microwire, SPI
-55°C
125°C
MSL 1 - Unlimited
1605583

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.690
25+
HK$9.050
100+
HK$8.920
3000+
HK$8.920
Min: 1 / Mult: 1
Digital
Digital
± 1°C
± 1°C
-55°C
-55°C
125°C
+125°C
SOT-23
SOT-23
5Pins
2.7V
5.5V
1Channels
13 bits
Microwire, SPI
-55°C
125°C
MSL 1 - Unlimited
1605583RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.920
3000+
HK$8.920
Min: 100 / Mult: 1
Digital
Digital
± 1°C
± 1°C
-55°C
-55°C
125°C
+125°C
SOT-23
SOT-23
5Pins
2.7V
5.5V
1Channels
13 bits
Microwire, SPI
-55°C
125°C
MSL 1 - Unlimited
1292291RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.220
3000+
HK$8.090
Min: 100 / Mult: 1
Digital
Digital
± 1°C
± 1°C
-55°C
-55°C
125°C
+125°C
SOT-23
SOT-23
5Pins
2.7V
5.5V
1Channels
13 bits
Microwire, SPI
-55°C
125°C
MSL 1 - Unlimited
4029962

RoHS

Each
1+
HK$47.820
10+
HK$31.420
50+
HK$24.510
100+
HK$22.310
250+
HK$19.930
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 2°C
± 2°C
-55°C
-55°C
125°C
125°C
MSOP
MSOP
8Pins
2.7V
5.5V
1Channels
10 bits
Microwire, SPI
-55°C
125°C
MSL 1 - Unlimited
4029964RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$24.220
250+
HK$23.280
1000+
HK$22.330
3000+
HK$21.890
Min: 100 / Mult: 1
Digital
Digital
± 2°C
± 2°C
-55°C
-55°C
125°C
125°C
MSOP
MSOP
8Pins
2.7V
5.5V
1Channels
10 bits
Microwire, SPI
-55°C
125°C
MSL 1 - Unlimited
4029964

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$32.350
10+
HK$27.690
25+
HK$26.190
100+
HK$24.220
250+
HK$23.280
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 2°C
± 2°C
-55°C
-55°C
125°C
125°C
MSOP
MSOP
8Pins
2.7V
5.5V
1Channels
10 bits
Microwire, SPI
-55°C
125°C
MSL 1 - Unlimited
4029966

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$29.220
10+
HK$24.980
25+
HK$23.610
100+
HK$21.810
250+
HK$20.950
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 2°C
± 2°C
-55°C
-55°C
125°C
125°C
SOT-23
SOT-23
6Pins
2.7V
5.5V
1Channels
10 bits
Microwire, SPI
-55°C
125°C
MSL 1 - Unlimited
4029965RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$20.520
250+
HK$18.300
500+
HK$17.940
2500+
HK$17.570
Min: 100 / Mult: 1
Digital
Digital
± 2°C
± 2°C
-55°C
-55°C
125°C
125°C
SOT-23
SOT-23
6Pins
2.7V
5.5V
1Channels
10 bits
Microwire, SPI
-55°C
125°C
MSL 1 - Unlimited
4029966RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$21.810
250+
HK$20.950
500+
HK$20.080
3000+
HK$19.650
Min: 100 / Mult: 1
Digital
Digital
± 2°C
± 2°C
-55°C
-55°C
125°C
125°C
SOT-23
SOT-23
6Pins
2.7V
5.5V
1Channels
10 bits
Microwire, SPI
-55°C
125°C
MSL 1 - Unlimited
4029965

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$44.360
10+
HK$29.050
25+
HK$25.050
100+
HK$20.520
250+
HK$18.300
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 2°C
± 2°C
-55°C
-55°C
125°C
125°C
SOT-23
SOT-23
6Pins
2.7V
5.5V
1Channels
10 bits
Microwire, SPI
-55°C
125°C
MSL 1 - Unlimited
1-13 of 13 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM