1C IC Temperature Sensors:

14 Products Found
Our range of IC Temperature Sensors includes both analogue and digital types, with CMOS or TTL technology.An IC Temperature Sensor is a two terminal integrated circuit temperature transducer that produces an output proportional to absolute temperature. The sensor package is small with a low thermal mass and a fast response time. We offer sensing temperatures from -270°C to +1820°C. The solid state sensor output can be analogue or digital. Other outputs such as serial I2C are also available.The analogue IC solid state sensors provide an output as a voltage or current that is proportional to temperature without additional circuitry. The digital IC sensors provide an output that has been processed through an integral A-D converter and is ready for input into digital control and monitoring systems. The IC sensors do not require linearization or other circuitry. Some temp sensor ICs are used to process outputs from external thermocouple, RTD, or thermistor temperature measurement devices. The Microchip MCP960XL can be considered as a K type thermocouple IC because it converts EMF from K type thermocouples – as well as J,T,N, S,E,B, and R types - to degrees Celsius with integrated cold junction compensation.Applications for temperature ICs include monitoring and controlling temperatures on circuit boards, controlling CPU temperatures in computers, mobile phones and other telecommunications applications, and some industrial immersion applications.
Show More
View
Buyer
Engineer
Manufacturer
IC Output Type
Sensor Output Type
Sensing Accuracy Range
Accuracy
Measured Temperature Min
Sensing Temperature Min
Measured Temperature Max
Sensing Temperature Max
Sensor Case Style
Sensor Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
No. of Channels
Resolution
Output Interface
Operating Temperature Min
Operating Temperature Max
MSL
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2802894

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.590
10+
HK$13.630
50+
HK$12.670
100+
HK$12.040
250+
HK$11.810
More Pricing...
Min: 1 / Mult: 1
Push Pull
Digital
1C
± 1°C
-40°C
-40°C
125°C
125°C
SOT-563
SOT-563
6Pins
1.4V
3.6V
1Channels
-
-
-40°C
125°C
MSL 1 - Unlimited
2802894RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$11.570
1000+
HK$11.320
2500+
HK$11.080
Min: 500 / Mult: 1
Push Pull
Digital
1C
± 1°C
-40°C
-40°C
125°C
125°C
SOT-563
SOT-563
6Pins
1.4V
3.6V
1Channels
-
-
-40°C
125°C
MSL 1 - Unlimited
3009046

RoHS

Each
1+
HK$46.310
10+
HK$41.770
25+
HK$38.640
50+
HK$35.990
100+
HK$33.890
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
1C
± 0.75°C
0°C
-55°C
125°C
125°C
SOIC
SOIC
8Pins
3V
3.6V
-
11 bits
I2C, SMBus
0°C
125°C
MSL 1 - Unlimited
3124249

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$37.980
10+
HK$37.000
25+
HK$36.020
50+
HK$35.040
100+
HK$34.060
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
1C
± 1.5°C
-55°C
-40°C
125°C
125°C
SOT-23
SOT-23
-
-
-
-
12 bits
SPI
-55°C
150°C
MSL 2 - 1 year
3124249RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$37.000
25+
HK$36.020
50+
HK$35.040
100+
HK$34.060
250+
HK$33.080
More Pricing...
Min: 10 / Mult: 1
Digital
Digital
1C
± 1.5°C
-55°C
-40°C
125°C
125°C
SOT-23
SOT-23
-
-
-
-
12 bits
SPI
-55°C
150°C
MSL 2 - 1 year
1852245

RoHS

Each
1+
HK$15.650
10+
HK$11.980
100+
HK$9.520
250+
HK$8.690
500+
HK$8.010
Min: 1 / Mult: 1
Logic
Analogue
1C
± 5°C
-40°C
-40°C
125°C
+125°C
DIP
DIP
-
-
-
1Channels
-
-
-40°C
125°C
-
1852242

RoHS

Each
1+
HK$18.170
25+
HK$14.720
Min: 1 / Mult: 1
Logic
Digital
1C
± 3°C
-40°C
-40°C
85°C
+85°C
DIP
DIP
-
-
-
2Channels
-
-
-40°C
85°C
-
1852236

RoHS

Each
1+
HK$8.240
Min: 1 / Mult: 1
Logic
Digital
1C
± 3°C
-40°C
-40°C
85°C
+85°C
DIP
DIP
-
-
-
2Channels
-
-
-40°C
85°C
-
1863981

RoHS

Each
1+
HK$17.510
25+
HK$14.140
Min: 1 / Mult: 1
Logic
Analogue
1C
± 5°C
-40°C
-40°C
125°C
+125°C
SOIC
NSOIC
-
-
-
1Channels
-
-
-40°C
125°C
MSL 1 - Unlimited
1433255

RoHS

Each
1+
HK$71.020
10+
HK$58.530
25+
HK$53.600
100+
HK$49.890
250+
HK$47.900
More Pricing...
Min: 1 / Mult: 1
Voltage
Digital
1C
± 1°C
-40°C
-40°C
125°C
+125°C
TSSOP
TSSOP
-
-
-
5Channels
8 bits, 11 bits
I2C, SMBus
-40°C
125°C
MSL 1 - Unlimited
2515545

RoHS

Each
1+
HK$23.420
10+
HK$18.700
25+
HK$16.810
100+
HK$15.370
250+
HK$14.600
More Pricing...
Min: 1 / Mult: 1
Open Drain
Digital
1C
± 2.2°C
-40°C
-40°C
125°C
125°C
MAX
µMAX
-
-
-
-
-
-
-40°C
125°C
MSL 1 - Unlimited
3009044

RoHS

Each
1+
HK$58.530
10+
HK$57.650
25+
HK$56.770
50+
HK$55.880
100+
HK$55.000
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
1C
± 3°C
-
-40°C
-
+125°C
QSOP
QSOP
16Pins
3V
3.6V
-
8 bits
I2C, SMBus
-40°C
125°C
MSL 1 - Unlimited
3009079

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.920
10+
HK$4.900
100+
HK$4.440
500+
HK$3.930
1000+
HK$3.610
More Pricing...
Min: 1 / Mult: 1
Analogue
Analogue
1C
± 1°C
-40°C
-40°C
150°C
150°C
SC-70
SC-70
5Pins
2.3V
5.5V
1Channels
-
-
-40°C
150°C
MSL 1 - Unlimited
3009079RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$3.930
1000+
HK$3.610
2500+
HK$3.580
5000+
HK$3.540
Min: 500 / Mult: 1
Analogue
Analogue
1C
± 1°C
-40°C
-40°C
150°C
150°C
SC-70
SC-70
5Pins
2.3V
5.5V
1Channels
-
-
-40°C
150°C
MSL 1 - Unlimited
1-14 of 14 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM