IC Temperature Sensors:

7 Products Found
Our range of IC Temperature Sensors includes both analogue and digital types, with CMOS or TTL technology.An IC Temperature Sensor is a two terminal integrated circuit temperature transducer that produces an output proportional to absolute temperature. The sensor package is small with a low thermal mass and a fast response time. We offer sensing temperatures from -270°C to +1820°C. The solid state sensor output can be analogue or digital. Other outputs such as serial I2C are also available.The analogue IC solid state sensors provide an output as a voltage or current that is proportional to temperature without additional circuitry. The digital IC sensors provide an output that has been processed through an integral A-D converter and is ready for input into digital control and monitoring systems. The IC sensors do not require linearization or other circuitry. Some temp sensor ICs are used to process outputs from external thermocouple, RTD, or thermistor temperature measurement devices. The Microchip MCP960XL can be considered as a K type thermocouple IC because it converts EMF from K type thermocouples – as well as J,T,N, S,E,B, and R types - to degrees Celsius with integrated cold junction compensation.Applications for temperature ICs include monitoring and controlling temperatures on circuit boards, controlling CPU temperatures in computers, mobile phones and other telecommunications applications, and some industrial immersion applications.
Show More
View
Buyer
Engineer
Manufacturer
IC Output Type
Sensor Output Type
Sensing Accuracy Range
Accuracy
Measured Temperature Min
Sensing Temperature Min
Measured Temperature Max
Sensing Temperature Max
Sensor Case Style
Sensor Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
No. of Channels
Resolution
Output Interface
Operating Temperature Min
Operating Temperature Max
Product Range
MSL
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4029986

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$98.930
10+
HK$67.980
25+
HK$59.900
100+
HK$50.770
250+
HK$49.760
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 0.25°C
± 0.25°C
-40°C
-20°C
150°C
105°C
LFCSP
LFCSP-WQ
16Pins
2.7V
5.5V
1Channels
16 bits
SPI
-40°C
150°C
ADT7320 Series
MSL 3 - 168 hours
4028817

RoHS

Each
1+
HK$74.160
10+
HK$64.400
25+
HK$61.240
100+
HK$57.110
300+
HK$55.120
More Pricing...
Min: 1 / Mult: 1
Current
Analogue
± 1.5°C
2.5°C
-25°C
-25°C
105°C
105°C
TO-92
TO-92
3Pins
4V
30V
-
-
-
-25°C
105°C
-
MSL 1 - Unlimited
4029986RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$67.980
25+
HK$59.900
100+
HK$50.770
250+
HK$49.760
500+
HK$48.740
More Pricing...
Min: 10 / Mult: 1
Digital
Digital
± 0.25°C
± 0.25°C
-40°C
-20°C
150°C
105°C
LFCSP
LFCSP-WQ
16Pins
2.7V
5.5V
1Channels
16 bits
SPI
-40°C
150°C
ADT7320 Series
MSL 3 - 168 hours
4030044

RoHS

Each
1+
HK$61.570
10+
HK$53.310
98+
HK$47.170
196+
HK$45.630
294+
HK$44.540
More Pricing...
Min: 1 / Mult: 1
Current
Analogue
± 2.5°C
± 2.5°C
-40°C
-40°C
105°C
105°C
NSOIC
NSOIC
8Pins
4V
30V
-
-
-
-40°C
105°C
-
MSL 1 - Unlimited
4029995

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$84.860
10+
HK$57.750
25+
HK$50.670
100+
HK$42.680
250+
HK$41.830
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 0.25°C
± 0.25°C
-40°C
-20°C
150°C
105°C
LFCSP
LFCSP
16Pins
2.7V
5.5V
1Channels
16 bits
I2C
-40°C
150°C
ADT7420 Series
MSL 3 - 168 hours
4029995RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$57.750
25+
HK$50.670
100+
HK$42.680
250+
HK$41.830
500+
HK$40.980
More Pricing...
Min: 10 / Mult: 1
Digital
Digital
± 0.25°C
± 0.25°C
-40°C
-20°C
150°C
105°C
LFCSP
LFCSP
16Pins
2.7V
5.5V
1Channels
16 bits
I2C
-40°C
150°C
ADT7420 Series
MSL 3 - 168 hours
4333186

RoHS

Each
1+
HK$42.720
10+
HK$36.780
98+
HK$32.360
196+
HK$31.250
294+
HK$30.460
More Pricing...
Min: 1 / Mult: 1
Current
Analogue
± 3.5°C
± 3.5°C
-40°C
-40°C
105°C
105°C
NSOIC
NSOIC
8Pins
4V
30V
-
-
-
-40°C
105°C
TMP17 Series
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM