IC Temperature Sensors:

16 Products Found
Our range of IC Temperature Sensors includes both analogue and digital types, with CMOS or TTL technology.An IC Temperature Sensor is a two terminal integrated circuit temperature transducer that produces an output proportional to absolute temperature. The sensor package is small with a low thermal mass and a fast response time. We offer sensing temperatures from -270°C to +1820°C. The solid state sensor output can be analogue or digital. Other outputs such as serial I2C are also available.The analogue IC solid state sensors provide an output as a voltage or current that is proportional to temperature without additional circuitry. The digital IC sensors provide an output that has been processed through an integral A-D converter and is ready for input into digital control and monitoring systems. The IC sensors do not require linearization or other circuitry. Some temp sensor ICs are used to process outputs from external thermocouple, RTD, or thermistor temperature measurement devices. The Microchip MCP960XL can be considered as a K type thermocouple IC because it converts EMF from K type thermocouples – as well as J,T,N, S,E,B, and R types - to degrees Celsius with integrated cold junction compensation.Applications for temperature ICs include monitoring and controlling temperatures on circuit boards, controlling CPU temperatures in computers, mobile phones and other telecommunications applications, and some industrial immersion applications.
Show More
View
Buyer
Engineer
Manufacturer
IC Output Type
Sensor Output Type
Sensing Accuracy Range
Accuracy
Measured Temperature Min
Sensing Temperature Min
Measured Temperature Max
Sensing Temperature Max
Sensor Case Style
Sensor Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
No. of Channels
Resolution
Output Interface
Operating Temperature Min
Operating Temperature Max
Product Range
MSL
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2519234

RoHS

Each
1+
HK$36.710
10+
HK$31.500
25+
HK$29.810
100+
HK$27.610
300+
HK$26.550
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 1°C
± 1°C
-55°C
-55°C
150°C
+150°C
SOIC
NSOIC
8Pins
3V
5.5V
1Channels
12 bits
I2C, SMBus
-55°C
150°C
-
MSL 1 - Unlimited
4029979

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$42.390
10+
HK$27.630
25+
HK$23.800
100+
HK$19.460
250+
HK$17.330
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 1°C
± 1°C
-40°C
-40°C
150°C
+150°C
SOT-23
SOT-23
6Pins
2.7V
5.25V
1Channels
13 bits
SPI
-40°C
150°C
ADT7301 Series
MSL 1 - Unlimited
4029980

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$42.390
10+
HK$27.630
25+
HK$23.800
100+
HK$19.460
250+
HK$17.330
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 0.5°C
± 1°C
-40°C
-40°C
150°C
+150°C
SOT-23
SOT-23
6Pins
2.7V
5.25V
1Channels
13 bits
SPI
-40°C
150°C
ADT7301 Series
MSL 1 - Unlimited
4029984

RoHS

Each
1+
HK$46.260
10+
HK$30.310
98+
HK$21.530
196+
HK$19.730
294+
HK$18.810
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 0.5°C
± 0.5°C
-55°C
-55°C
150°C
+150°C
SOIC
NSOIC
8Pins
2.7V
5.5V
1Channels
16 bits
4 Wire, SPI
-55°C
150°C
ADT7310 Series
MSL 1 - Unlimited
4029977

RoHS

Each
1+
HK$43.790
10+
HK$28.630
50+
HK$22.240
100+
HK$20.200
250+
HK$18.010
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 0.5°C
± 1°C
-40°C
-40°C
150°C
+150°C
MSOP
MSOP
8Pins
2.7V
5.25V
1Channels
13 bits
SPI
-40°C
150°C
ADT7301 Series
MSL 1 - Unlimited
4029980RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$19.460
250+
HK$17.330
500+
HK$16.010
3000+
HK$15.230
Min: 100 / Mult: 1
Digital
Digital
± 0.5°C
± 1°C
-40°C
-40°C
150°C
+150°C
SOT-23
SOT-23
6Pins
2.7V
5.25V
1Channels
13 bits
SPI
-40°C
150°C
ADT7301 Series
MSL 1 - Unlimited
4029979RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$19.460
250+
HK$17.330
500+
HK$16.990
2500+
HK$16.640
Min: 100 / Mult: 1
Digital
Digital
± 1°C
± 1°C
-40°C
-40°C
150°C
+150°C
SOT-23
SOT-23
6Pins
2.7V
5.25V
1Channels
13 bits
SPI
-40°C
150°C
ADT7301 Series
MSL 1 - Unlimited
3009007

RoHS

Each
1+
HK$19.820
10+
HK$17.880
25+
HK$16.540
50+
HK$15.400
100+
HK$14.510
More Pricing...
Min: 1 / Mult: 1
Voltage
Analogue
0°C to +1°C
2°C
-40°C
-55°C
100°C
+150°C
SOIC
SOIC
8Pins
5V
5V
1Channels
-
-
-40°C
150°C
-
MSL 1 - Unlimited
3124160

RoHS

Each
1+
HK$122.810
10+
HK$114.100
25+
HK$103.580
50+
HK$96.260
100+
HK$89.440
More Pricing...
Min: 1 / Mult: 1
Linear
Analogue
0°C to +0.5°C
1.5°C
-55°C
-55°C
150°C
+150°C
TO-46
TO-CAN
3Pins
5V
40V
1Channels
-
-
-55°C
150°C
-
MSL 1 - Unlimited
2066196

RoHS

Each
1+
HK$11.320
10+
HK$9.920
50+
HK$9.470
100+
HK$8.750
250+
HK$8.290
More Pricing...
Min: 1 / Mult: 1
Analogue
Analogue
± 2.5°C to ± 5°C
-
-55°C
-55°C
150°C
+150°C
SOD-70
SOD-70
2Pins
-
-
-
-
-
-55°C
150°C
KTY81 Series
-
2066195

RoHS

Each
1+
HK$12.350
10+
HK$10.830
50+
HK$10.330
100+
HK$9.550
250+
HK$9.040
More Pricing...
Min: 1 / Mult: 1
Analogue
Analogue
-
-
-55°C
-55°C
150°C
+150°C
SOD-70
SOD-70
2Pins
-
-
-
-
-
-55°C
150°C
KTY81 Series
-
2066190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.420
10+
HK$6.500
50+
HK$6.200
100+
HK$5.730
250+
HK$5.430
More Pricing...
Min: 1 / Mult: 1
Analogue
Analogue
± 3.02°C to ± 8.55°C
± 1.27K
-55°C
-55°C
150°C
+150°C
SOT-23
SOT-23
3Pins
9.9V
10V
-
-
-
-55°C
150°C
-
-
4029989

RoHS

Each
1+
HK$46.260
10+
HK$30.310
98+
HK$21.530
196+
HK$19.730
294+
HK$18.810
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 0.5°C
± 0.5°C
-55°C
-55°C
150°C
+150°C
SOIC
NSOIC
8Pins
2.7V
5.5V
1Channels
16 bits
I2C
-55°C
150°C
ADT7410 Series
MSL 1 - Unlimited
2066198

RoHS

Each
1+
HK$9.890
10+
HK$8.680
50+
HK$8.280
100+
HK$7.650
250+
HK$7.240
More Pricing...
Min: 1 / Mult: 1
Analogue
Analogue
± 3.02°C to ± 8.55°C
± 1.27K
-55°C
-55°C
150°C
+150°C
SOD-70
SOD-70
2Pins
9.8V
10V
-
-
-
-55°C
150°C
-
-
3009033

RoHS

Each
1+
HK$24.090
10+
HK$24.000
25+
HK$23.900
50+
HK$23.810
100+
HK$23.710
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 1.25°C
± 1.25°C
-55°C
-55°C
150°C
+150°C
SOIC
SOIC
8Pins
3V
5.5V
-
13 bits
3 Wire, Microwire, SPI
-55°C
150°C
-
MSL 1 - Unlimited
2066190RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$5.180
1000+
HK$4.880
2500+
HK$4.590
Min: 500 / Mult: 1
Analogue
Analogue
± 3.02°C to ± 8.55°C
± 1.27K
-55°C
-55°C
150°C
+150°C
SOT-23
SOT-23
3Pins
9.9V
10V
-
-
-
-55°C
150°C
-
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM