IC Temperature Sensors:

8 Products Found
Our range of IC Temperature Sensors includes both analogue and digital types, with CMOS or TTL technology.An IC Temperature Sensor is a two terminal integrated circuit temperature transducer that produces an output proportional to absolute temperature. The sensor package is small with a low thermal mass and a fast response time. We offer sensing temperatures from -270°C to +1820°C. The solid state sensor output can be analogue or digital. Other outputs such as serial I2C are also available.The analogue IC solid state sensors provide an output as a voltage or current that is proportional to temperature without additional circuitry. The digital IC sensors provide an output that has been processed through an integral A-D converter and is ready for input into digital control and monitoring systems. The IC sensors do not require linearization or other circuitry. Some temp sensor ICs are used to process outputs from external thermocouple, RTD, or thermistor temperature measurement devices. The Microchip MCP960XL can be considered as a K type thermocouple IC because it converts EMF from K type thermocouples – as well as J,T,N, S,E,B, and R types - to degrees Celsius with integrated cold junction compensation.Applications for temperature ICs include monitoring and controlling temperatures on circuit boards, controlling CPU temperatures in computers, mobile phones and other telecommunications applications, and some industrial immersion applications.
Show More
View
Buyer
Engineer
Manufacturer
IC Output Type
Sensor Output Type
Sensing Accuracy Range
Accuracy
Measured Temperature Min
Sensing Temperature Min
Measured Temperature Max
Sensing Temperature Max
Sensor Case Style
Sensor Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4028813

RoHS

Each
1+
HK$1,389.810
10+
HK$1,263.350
25+
HK$1,233.130
100+
HK$1,202.910
Min: 1 / Mult: 1
Current
Analogue
± 0.5°C
± 0.5°C
-55°C
-55°C
150°C
150°C
Flatpack
Flatpack
2Pins
4V
30V
-55°C
150°C
4028803

RoHS

Each
1+
HK$369.450
10+
HK$329.350
25+
HK$315.580
100+
HK$301.810
250+
HK$297.220
Min: 1 / Mult: 1
Current
Analogue
± 5°C
± 5°C
-55°C
-55°C
150°C
150°C
Flatpack
Flatpack
2Pins
4V
30V
-55°C
150°C
4028807

RoHS

Each
1+
HK$397.840
10+
HK$366.680
25+
HK$346.840
100+
HK$331.430
Min: 1 / Mult: 1
Current
Analogue
± 2.5°C
± 2.5°C
-55°C
-55°C
150°C
150°C
Flatpack
Flatpack
2Pins
4V
30V
-55°C
150°C
4028810

RoHS

Each
1+
HK$792.720
10+
HK$714.820
25+
HK$688.050
100+
HK$661.280
Min: 1 / Mult: 1
Current
Analogue
± 1°C
± 1°C
-55°C
-55°C
150°C
150°C
Flatpack
Flatpack
2Pins
4V
30V
-55°C
150°C
4144989

RoHS

Each
1+
HK$1,011.240
Min: 1 / Mult: 1
Current
Analog
-
± 0.8°C
-55°C
-55°C
150°C
150°C
Flatpack
Flatpack
2Pins
4V
-
-55°C
150°C
4028789
Each
1+
HK$1,852.170
10+
HK$1,690.360
Min: 1 / Mult: 1
Current
Analogue
± 1°C
± 1°C
-55°C
-55°C
150°C
150°C
Flatpack
Flatpack
2Pins
4V
30V
-55°C
150°C
4028814
Each
1+
HK$2,702.740
10+
HK$2,479.050
Min: 1 / Mult: 1
Current
Analogue
± 0.5°C
± 0.5°C
-55°C
-55°C
150°C
150°C
Flatpack
Flatpack
2Pins
4V
30V
-55°C
150°C
4333163
Each
1+
HK$1,627.570
10+
HK$1,482.800
25+
HK$1,435.710
100+
HK$1,403.460
Min: 1 / Mult: 1
Current
-
-
-
-55°C
-55°C
150°C
150°C
Flatpack
Flatpack
2Pins
4V
30V
-
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM