IC Temperature Sensors:

10 Products Found
Our range of IC Temperature Sensors includes both analogue and digital types, with CMOS or TTL technology.An IC Temperature Sensor is a two terminal integrated circuit temperature transducer that produces an output proportional to absolute temperature. The sensor package is small with a low thermal mass and a fast response time. We offer sensing temperatures from -270°C to +1820°C. The solid state sensor output can be analogue or digital. Other outputs such as serial I2C are also available.The analogue IC solid state sensors provide an output as a voltage or current that is proportional to temperature without additional circuitry. The digital IC sensors provide an output that has been processed through an integral A-D converter and is ready for input into digital control and monitoring systems. The IC sensors do not require linearization or other circuitry. Some temp sensor ICs are used to process outputs from external thermocouple, RTD, or thermistor temperature measurement devices. The Microchip MCP960XL can be considered as a K type thermocouple IC because it converts EMF from K type thermocouples – as well as J,T,N, S,E,B, and R types - to degrees Celsius with integrated cold junction compensation.Applications for temperature ICs include monitoring and controlling temperatures on circuit boards, controlling CPU temperatures in computers, mobile phones and other telecommunications applications, and some industrial immersion applications.
Show More
View
Buyer
Engineer
Manufacturer
IC Output Type
Sensor Output Type
Sensing Accuracy Range
Accuracy
Measured Temperature Min
Sensing Temperature Min
Measured Temperature Max
Sensing Temperature Max
Sensor Case Style
Sensor Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
No. of Channels
Resolution
Output Interface
Operating Temperature Min
Operating Temperature Max
MSL
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3247660

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.900
10+
HK$6.230
50+
HK$5.990
100+
HK$5.740
250+
HK$5.510
More Pricing...
Min: 1 / Mult: 1
Open Drain
Digital
± 0.5°C
± 1.5°C
-40°C
-40°C
125°C
125°C
UDFN
UDFN
6Pins
2.25V
3.6V
-
12 bits
I2C, SMBus
-40°C
125°C
MSL 1 - Unlimited
2849618

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.150
10+
HK$6.410
50+
HK$6.190
100+
HK$5.980
250+
HK$5.530
More Pricing...
Min: 1 / Mult: 1
Open Drain
Digital
± 2°C
± 1.5°C
-40°C
-40°C
125°C
125°C
DFN
UDFN
6Pins
2.25V
3.6V
-
12 bits
I2C, SMBus
-40°C
125°C
MSL 1 - Unlimited
3102746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.750
25+
HK$5.590
100+
HK$5.570
5000+
HK$5.540
Min: 1 / Mult: 1
Digital
Digital
± 2°C
± 2°C
-55°C
-55°C
125°C
125°C
MSOP
UDFN
8Pins
1.7V
5.5V
1Channels
12 bits
I2C, SMBus
-55°C
125°C
MSL 1 - Unlimited
3102748

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.650
25+
HK$6.330
100+
HK$6.070
5000+
HK$5.950
Min: 1 / Mult: 1
Digital
Digital
± 2°C
± 1°C
-55°C
-55°C
125°C
125°C
UDFN
UDFN
8Pins
1.7V
5.5V
1Channels
12 bits
I2C, SMBus
-55°C
125°C
MSL 1 - Unlimited
2849618RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.980
250+
HK$5.530
500+
HK$5.080
1000+
HK$4.700
2500+
HK$4.370
Min: 100 / Mult: 1
Open Drain
Digital
± 2°C
± 1.5°C
-40°C
-40°C
125°C
125°C
DFN
UDFN
6Pins
2.25V
3.6V
-
12 bits
I2C, SMBus
-40°C
125°C
MSL 1 - Unlimited
3102748RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.070
5000+
HK$5.950
Min: 100 / Mult: 1
Digital
Digital
± 2°C
± 1°C
-55°C
-55°C
125°C
125°C
UDFN
UDFN
8Pins
1.7V
5.5V
1Channels
12 bits
I2C, SMBus
-55°C
125°C
MSL 1 - Unlimited
3247660RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.740
250+
HK$5.510
500+
HK$5.270
1000+
HK$4.970
2500+
HK$4.880
Min: 100 / Mult: 1
Open Drain
Digital
± 0.5°C
± 1.5°C
-40°C
-40°C
125°C
125°C
UDFN
UDFN
6Pins
2.25V
3.6V
-
12 bits
I2C, SMBus
-40°C
125°C
MSL 1 - Unlimited
3102746RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.570
5000+
HK$5.540
Min: 100 / Mult: 1
Digital
Digital
± 2°C
± 2°C
-55°C
-55°C
125°C
125°C
MSOP
UDFN
8Pins
1.7V
5.5V
1Channels
12 bits
I2C, SMBus
-55°C
125°C
MSL 1 - Unlimited
3438756

RoHS

Each
1+
HK$33.300
10+
HK$28.450
30+
HK$26.880
100+
HK$24.170
250+
HK$23.690
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 0.65°C
± 0.25°C
-40°C
-40°C
125°C
125°C
µDFN
µDFN
6Pins
1.7V
3.6V
1Channels
16 bits
I2C, SMBus
-40°C
125°C
MSL 1 - Unlimited
3879383

RoHS

Each
1+
HK$52.120
10+
HK$40.780
25+
HK$36.380
100+
HK$31.980
250+
HK$31.350
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 0.65°C
± 0.25°C
-40°C
125°C
125°C
-40°C
µDFN
µDFN
6Pins
3.6V
1.7V
1Channels
16 bits
1 Wire
-40°C
125°C
MSL 1 - Unlimited
1-10 of 10 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM