IC Temperature Sensors:

8 Products Found
Our range of IC Temperature Sensors includes both analogue and digital types, with CMOS or TTL technology.An IC Temperature Sensor is a two terminal integrated circuit temperature transducer that produces an output proportional to absolute temperature. The sensor package is small with a low thermal mass and a fast response time. We offer sensing temperatures from -270°C to +1820°C. The solid state sensor output can be analogue or digital. Other outputs such as serial I2C are also available.The analogue IC solid state sensors provide an output as a voltage or current that is proportional to temperature without additional circuitry. The digital IC sensors provide an output that has been processed through an integral A-D converter and is ready for input into digital control and monitoring systems. The IC sensors do not require linearization or other circuitry. Some temp sensor ICs are used to process outputs from external thermocouple, RTD, or thermistor temperature measurement devices. The Microchip MCP960XL can be considered as a K type thermocouple IC because it converts EMF from K type thermocouples – as well as J,T,N, S,E,B, and R types - to degrees Celsius with integrated cold junction compensation.Applications for temperature ICs include monitoring and controlling temperatures on circuit boards, controlling CPU temperatures in computers, mobile phones and other telecommunications applications, and some industrial immersion applications.
Show More
View
Buyer
Engineer
Manufacturer
IC Output Type
Sensor Output Type
Sensing Accuracy Range
Accuracy
Measured Temperature Min
Sensing Temperature Min
Measured Temperature Max
Sensing Temperature Max
Sensor Case Style
Sensor Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
No. of Channels
Resolution
Output Interface
Operating Temperature Min
Operating Temperature Max
MSL
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2949166

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.680
10+
HK$10.670
25+
HK$10.020
100+
HK$9.180
250+
HK$8.780
More Pricing...
Min: 1 / Mult: 1
Open Drain
Digital
± 1°C
± 1°C
-50°C
-20°C
150°C
150°C
WLP
WLP
4Pins
1.6V
3.6V
1Channels
12 bits
I2C, SMBus
-50°C
150°C
MSL 1 - Unlimited
3921737

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+
HK$7.120
7500+
HK$6.760
Min: 2500 / Mult: 2500
Open Drain
Digital
± 1°C
± 1°C
-
-40°C
-
125°C
WLP
WLP
6Pins
1.6V
3.6V
1Channels
12 bits
I2C, SMBus
-45°C
145°C
MSL 1 - Unlimited
3921752

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+
HK$7.710
7500+
HK$7.330
Min: 2500 / Mult: 2500
Open Drain
Digital
± 1°C
± 1°C
-50°C
-50°C
150°C
150°C
WLP
WLP
4Pins
1.6V
3.6V
1Channels
12 bits
I2C, SMBus
-50°C
150°C
MSL 1 - Unlimited
3921753

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+
HK$7.710
7500+
HK$7.330
Min: 2500 / Mult: 2500
Open Drain
Digital
± 1°C
± 1°C
-50°C
-50°C
150°C
150°C
WLP
WLP
4Pins
1.6V
3.6V
1Channels
12 bits
I2C, SMBus
-50°C
150°C
MSL 1 - Unlimited
2949166RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.180
250+
HK$8.780
500+
HK$8.370
2500+
HK$8.070
Min: 100 / Mult: 1
Open Drain
Digital
± 1°C
± 1°C
-50°C
-20°C
150°C
150°C
WLP
WLP
4Pins
1.6V
3.6V
1Channels
12 bits
I2C, SMBus
-50°C
150°C
MSL 1 - Unlimited
3438754

RoHS

Each
1+
HK$31.320
10+
HK$26.800
30+
HK$25.080
100+
HK$21.620
250+
HK$21.190
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 1°C
± 1°C
-45°C
-40°C
145°C
125°C
WLP
WLP
6Pins
1.6V
3.6V
1Channels
12 bits
1 Wire
-45°C
145°C
MSL 1 - Unlimited
3794442

RoHS

Each
1+
HK$12.990
10+
HK$10.200
25+
HK$9.750
100+
HK$9.290
250+
HK$8.600
More Pricing...
Min: 1 / Mult: 1
Open Drain
Digital
± 1°C
± 1°C
-
-40°C
-
125°C
WLP
WLP
6Pins
1.6V
3.6V
1Channels
12 bits
I2C, SMBus
-45°C
145°C
MSL 1 - Unlimited
3976696

RoHS

Each
1+
HK$9.970
10+
HK$8.360
25+
HK$7.810
100+
HK$7.210
250+
HK$6.890
More Pricing...
Min: 1 / Mult: 1
Open Drain
Digital
± 1°C
± 1°C
-
-40°C
-
125°C
WLP
WLP
6Pins
1.6V
3.6V
1Channels
12 bits
I2C, SMBus
-45°C
145°C
MSL 1 - Unlimited
1-8 of 8 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM