IC Temperature Sensors:

8 Products Found
Our range of IC Temperature Sensors includes both analogue and digital types, with CMOS or TTL technology.An IC Temperature Sensor is a two terminal integrated circuit temperature transducer that produces an output proportional to absolute temperature. The sensor package is small with a low thermal mass and a fast response time. We offer sensing temperatures from -270°C to +1820°C. The solid state sensor output can be analogue or digital. Other outputs such as serial I2C are also available.The analogue IC solid state sensors provide an output as a voltage or current that is proportional to temperature without additional circuitry. The digital IC sensors provide an output that has been processed through an integral A-D converter and is ready for input into digital control and monitoring systems. The IC sensors do not require linearization or other circuitry. Some temp sensor ICs are used to process outputs from external thermocouple, RTD, or thermistor temperature measurement devices. The Microchip MCP960XL can be considered as a K type thermocouple IC because it converts EMF from K type thermocouples – as well as J,T,N, S,E,B, and R types - to degrees Celsius with integrated cold junction compensation.Applications for temperature ICs include monitoring and controlling temperatures on circuit boards, controlling CPU temperatures in computers, mobile phones and other telecommunications applications, and some industrial immersion applications.
Show More
View
Buyer
Engineer
Manufacturer
Sensor Output Type
IC Output Type
Sensing Accuracy Range
Accuracy
Measured Temperature Min
Sensing Temperature Min
Sensing Temperature Max
Measured Temperature Max
Sensor Case / Package
Sensor Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
No. of Channels
Resolution
Output Interface
Operating Temperature Min
Operating Temperature Max
Product Range
MSL
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2518632

RoHS

Each
1+
HK$72.510
10+
HK$62.960
50+
HK$57.750
100+
HK$55.810
250+
HK$53.860
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 0.5°C
± 0.5°C
-55°C
-55°C
+125°C
125°C
DIP
DIP
8Pins
2.7V
5.5V
-
12 bits
I2C
-55°C
125°C
-
-
2515578

RoHS

Each
1+
HK$63.380
10+
HK$54.910
50+
HK$50.280
100+
HK$48.560
250+
HK$46.830
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 0.5°C
± 0.5°C
-55°C
-55°C
125°C
125°C
DIP
DIP
8Pins
2.7V
5.5V
-
12 bits
I2C
-55°C
125°C
-
MSL 1 - Unlimited
2518611

RoHS

Each
1+
HK$107.740
10+
HK$94.130
50+
HK$86.720
100+
HK$83.970
250+
HK$81.190
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 0.5°C
± 0.5°C
-55°C
-55°C
+125°C
125°C
DIP
DIP
8Pins
2.7V
5.5V
-
12 bits
3 Wire
-55°C
125°C
-
-
4030028

RoHS

Each
1+
HK$139.260
10+
HK$97.800
50+
HK$80.340
100+
HK$75.820
250+
HK$74.310
More Pricing...
Min: 1 / Mult: 1
Analogue
Voltage
± 3°C
± 3°C
-40°C
-55°C
+125°C
85°C
DIP
DIP
8Pins
4.5V
13.2V
-
-
-
-55°C
125°C
TMP01 Series
-
1467818

RoHS

Each
1+
HK$14.010
25+
HK$11.860
Min: 1 / Mult: 1
Analogue
Push Pull
0°C to +1°C
± 5°C
0°C
-40°C
+125°C
70°C
DIP
DIP
8Pins
4.5V
18V
1Channels
-
-
0°C
70°C
-
-
1852245

RoHS

Each
1+
HK$15.650
10+
HK$11.980
100+
HK$9.520
250+
HK$8.690
500+
HK$8.010
Min: 1 / Mult: 1
Analogue
Logic
1C
± 5°C
-40°C
-40°C
+125°C
125°C
DIP
DIP
-
-
-
1Channels
-
-
-40°C
125°C
-
-
1852242

RoHS

Each
1+
HK$18.170
25+
HK$14.720
Min: 1 / Mult: 1
Digital
Logic
1C
± 3°C
-40°C
-40°C
+85°C
85°C
DIP
DIP
-
-
-
2Channels
-
-
-40°C
85°C
-
-
1852236

RoHS

Each
1+
HK$8.240
Min: 1 / Mult: 1
Digital
Logic
1C
± 3°C
-40°C
-40°C
+85°C
85°C
DIP
DIP
-
-
-
2Channels
-
-
-40°C
85°C
-
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM