IC Temperature Sensors:

8 Products Found
Our range of IC Temperature Sensors includes both analogue and digital types, with CMOS or TTL technology.An IC Temperature Sensor is a two terminal integrated circuit temperature transducer that produces an output proportional to absolute temperature. The sensor package is small with a low thermal mass and a fast response time. We offer sensing temperatures from -270°C to +1820°C. The solid state sensor output can be analogue or digital. Other outputs such as serial I2C are also available.The analogue IC solid state sensors provide an output as a voltage or current that is proportional to temperature without additional circuitry. The digital IC sensors provide an output that has been processed through an integral A-D converter and is ready for input into digital control and monitoring systems. The IC sensors do not require linearization or other circuitry. Some temp sensor ICs are used to process outputs from external thermocouple, RTD, or thermistor temperature measurement devices. The Microchip MCP960XL can be considered as a K type thermocouple IC because it converts EMF from K type thermocouples – as well as J,T,N, S,E,B, and R types - to degrees Celsius with integrated cold junction compensation.Applications for temperature ICs include monitoring and controlling temperatures on circuit boards, controlling CPU temperatures in computers, mobile phones and other telecommunications applications, and some industrial immersion applications.
Show More
View
Buyer
Engineer
Manufacturer
Sensor Output Type
IC Output Type
Sensing Accuracy Range
Accuracy
Measured Temperature Min
Sensing Temperature Min
Sensing Temperature Max
Measured Temperature Max
Sensor Case / Package
Sensor Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
No. of Channels
Resolution
Output Interface
Operating Temperature Min
Operating Temperature Max
MSL
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3124240

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.250
10+
HK$5.290
100+
HK$5.050
500+
HK$4.570
1000+
HK$4.080
More Pricing...
Min: 1 / Mult: 1
Digital
Open Drain
± 1°C
± 2°C
-40°C
-55°C
125°C
125°C
SOT-563
SOT-563
6Pins
1.4V
3.6V
-
12 bits
I2C, SMBus
-55°C
150°C
MSL 1 - Unlimited
2802894RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$11.570
1000+
HK$11.320
2500+
HK$11.080
Min: 500 / Mult: 1
Digital
Push Pull
1C
± 1°C
-40°C
-40°C
125°C
125°C
SOT-563
SOT-563
6Pins
1.4V
3.6V
1Channels
-
-
-40°C
125°C
MSL 1 - Unlimited
2802894

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.590
10+
HK$13.630
50+
HK$12.670
100+
HK$12.040
250+
HK$11.810
More Pricing...
Min: 1 / Mult: 1
Digital
Push Pull
1C
± 1°C
-40°C
-40°C
125°C
125°C
SOT-563
SOT-563
6Pins
1.4V
3.6V
1Channels
-
-
-40°C
125°C
MSL 1 - Unlimited
3124240RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.050
500+
HK$4.570
1000+
HK$4.080
2500+
HK$4.000
5000+
HK$3.920
Min: 100 / Mult: 1
Digital
Open Drain
± 1°C
± 2°C
-40°C
-55°C
125°C
125°C
SOT-563
SOT-563
6Pins
1.4V
3.6V
-
12 bits
I2C, SMBus
-55°C
150°C
MSL 1 - Unlimited
3124245

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$26.970
10+
HK$26.170
25+
HK$25.370
50+
HK$24.570
100+
HK$23.760
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 1°C
± 0.5°C
-40°C
-40°C
125°C
125°C
SOT-563
SOT-563
6Pins
1.4V
3.6V
-
12 bits
I2C, SMBus
-40°C
125°C
MSL 1 - Unlimited
3124245RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$26.170
25+
HK$25.370
50+
HK$24.570
100+
HK$23.760
250+
HK$22.960
More Pricing...
Min: 10 / Mult: 1
Digital
Digital
± 1°C
± 0.5°C
-40°C
-40°C
125°C
125°C
SOT-563
SOT-563
6Pins
1.4V
3.6V
-
12 bits
I2C, SMBus
-40°C
125°C
MSL 1 - Unlimited
3124242

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.680
10+
HK$17.170
25+
HK$16.660
50+
HK$16.150
100+
HK$15.640
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
0.5C
± 2°C
-40°C
-40°C
+125°C
125°C
SOT-563
SOT-563
-
-
-
-
12 bits
I2C, SMBus
-55°C
125°C
MSL 1 - Unlimited
3124242RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
10+
HK$17.170
25+
HK$16.660
50+
HK$16.150
100+
HK$15.640
250+
HK$15.130
More Pricing...
Min: 10 / Mult: 1
Digital
Digital
0.5C
± 2°C
-40°C
-40°C
+125°C
125°C
SOT-563
SOT-563
-
-
-
-
12 bits
I2C, SMBus
-55°C
125°C
MSL 1 - Unlimited
1-8 of 8 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM