IC Temperature Sensors:

9 Products Found
Our range of IC Temperature Sensors includes both analogue and digital types, with CMOS or TTL technology.An IC Temperature Sensor is a two terminal integrated circuit temperature transducer that produces an output proportional to absolute temperature. The sensor package is small with a low thermal mass and a fast response time. We offer sensing temperatures from -270°C to +1820°C. The solid state sensor output can be analogue or digital. Other outputs such as serial I2C are also available.The analogue IC solid state sensors provide an output as a voltage or current that is proportional to temperature without additional circuitry. The digital IC sensors provide an output that has been processed through an integral A-D converter and is ready for input into digital control and monitoring systems. The IC sensors do not require linearization or other circuitry. Some temp sensor ICs are used to process outputs from external thermocouple, RTD, or thermistor temperature measurement devices. The Microchip MCP960XL can be considered as a K type thermocouple IC because it converts EMF from K type thermocouples – as well as J,T,N, S,E,B, and R types - to degrees Celsius with integrated cold junction compensation.Applications for temperature ICs include monitoring and controlling temperatures on circuit boards, controlling CPU temperatures in computers, mobile phones and other telecommunications applications, and some industrial immersion applications.
Show More
View
Buyer
Engineer
Manufacturer
Sensor Output Type
IC Output Type
Sensing Accuracy Range
Accuracy
Measured Temperature Min
Sensing Temperature Min
Sensing Temperature Max
Measured Temperature Max
Sensor Case / Package
Sensor Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
No. of Channels
Resolution
Output Interface
Operating Temperature Min
Operating Temperature Max
MSL
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2515574

RoHS

Each
1+
HK$64.530
10+
HK$49.910
60+
HK$43.560
120+
HK$41.840
300+
HK$40.020
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 0.5°C
0.5°C
-40°C
-40°C
125°C
125°C
TQFN-EP
TQFN
20Pins
3V
3.6V
1Channels
15 bits
SPI
-40°C
125°C
-
2515538

RoHS

Each
1+
HK$335.210
10+
HK$273.520
43+
HK$250.690
129+
HK$238.720
258+
HK$232.860
Min: 1 / Mult: 1
Digital
-
-
± 1°C
-40°C
-40°C
85°C
85°C
TQFN-EP
TQFN
48Pins
3V
5.5V
-
-
-
-40°C
85°C
MSL 1 - Unlimited
2729134

RoHS

Each
1+
HK$26.640
10+
HK$23.610
75+
HK$20.570
150+
HK$20.010
300+
HK$19.440
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 1°C
± 1°C
-64°C
-40°C
125°C
150°C
TQFN-EP
TQFN
24Pins
3V
3.6V
8Channels
11 bits
I2C, SMBus
-40°C
125°C
MSL 1 - Unlimited
2515540

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$331.020
10+
HK$269.970
25+
HK$254.720
100+
HK$237.970
2500+
HK$229.990
Min: 1 / Mult: 1
Digital
-
-
± 1°C
-40°C
-40°C
85°C
85°C
TQFN-EP
TQFN
48Pins
3V
5.5V
-
-
-
-40°C
85°C
MSL 1 - Unlimited
2515540RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$269.970
25+
HK$254.720
100+
HK$237.970
2500+
HK$229.990
Min: 10 / Mult: 1
Digital
-
-
± 1°C
-40°C
-40°C
85°C
85°C
TQFN-EP
TQFN
48Pins
3V
5.5V
-
-
-
-40°C
85°C
MSL 1 - Unlimited
2515539

RoHS

Each
1+
HK$335.380
10+
HK$273.640
43+
HK$250.810
129+
HK$238.830
258+
HK$232.970
Min: 1 / Mult: 1
Digital
-
-
± 1°C
-40°C
-40°C
85°C
85°C
TQFN-EP
TQFN
48Pins
3V
5.5V
-
-
-
-40°C
85°C
MSL 1 - Unlimited
2515665

RoHS

Each
1+
HK$37.860
10+
HK$32.480
60+
HK$29.270
120+
HK$28.210
300+
HK$27.210
More Pricing...
Min: 1 / Mult: 1
Digital
Open Drain
± 1°C
± 1°C
0°C
0°C
150°C
150°C
TQFN-EP
TQFN
16Pins
3V
3.6V
2Channels
11 bits
I2C, SMBus
-40°C
125°C
MSL 1 - Unlimited
3921798

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+
HK$21.880
7500+
HK$21.450
Min: 2500 / Mult: 2500
Digital
Open Drain
± 1°C
± 1°C
-64°C
-64°C
150°C
150°C
TQFN-EP
TQFN
24Pins
3V
3.6V
8Channels
11 bits
I2C, SMBus
-40°C
125°C
MSL 1 - Unlimited
2799238

RoHS

Each
1+
HK$33.990
10+
HK$29.110
75+
HK$25.880
150+
HK$24.940
300+
HK$24.200
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 1°C
± 1°C
-64°C
-40°C
125°C
150°C
TQFN-EP
TQFN
24Pins
3V
3.6V
8Channels
11 bits
I2C, SMBus
-40°C
125°C
MSL 1 - Unlimited
1-9 of 9 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM